Voltage References

You are viewing 1 - 20 of 1265 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Nominal Voltage Package Type Reference Type Initial Accuracy Mounting Type Topology Maximum Output Current Maximum Input Voltage Minimum Output Voltage Maximum Output Voltage Pin Count Line Regulation Load Regulation Dimensions Width Height Length Maximum Operating Temperature Minimum Operating Temperature
Texas Instruments TL431CPSR, Adjustable Shunt Voltage Reference 2.5 - 36V, ±2.0 % 8-Pin, SOP Texas Instruments 2.5 - 36V SOP Adjustable ±2.0 % Surface Mount Shunt 100mA 37 V 2.5 V 36 V 8 - - 6.2 x 5.3 x 1.95mm 5.3mm 1.95mm 6.2mm +70 °C 0 °C
ON Semiconductor TL431ACLPG, Adjustable Shunt Voltage Reference 2.5 - 36V, ±1.0 % 3-Pin, TO-92 ON Semiconductor 2.5 - 36V TO-92 Programmable ±1.0 % Through Hole Shunt 100mA - - 36 V 3 53 mV 25 mV 5.2 x 4.19 x 5.33mm 4.19mm 5.33mm 5.2mm +70 °C 0 °C
Texas Instruments TLE2426ILP, Adjustable Series Voltage Reference, 1.98 → 20.2 V 3-Pin, TO-92 Texas Instruments - TO-92 Adjustable - Through Hole Series 20mA 40 V 1.98 V 20.2 V 3 - - 4.83 x 3.43 x 3.68mm 3.43mm 3.68mm 4.83mm +85 °C -40 °C
Maxim MAX6105EUR+T, Fixed Series Voltage Reference 5V, ±0.4 % 3-Pin, SOT-23 Maxim 5V SOT-23 Fixed ±0.4 % Surface Mount Series 5mA 12.6 V 4.98 V 5.02 V 3 550 μV/V 0.9 mV/mA, 10 mV/mA 3.04 x 1.4 x 1.02mm 1.4mm 1.02mm 3.04mm +85 °C -40 °C
Diodes Inc ZXRE4041DFTA, Fixed Shunt Voltage Reference 1.225V, ±1.0 % 3-Pin, SOT-23 DiodesZetex 1.225V SOT-23 Fixed ±1.0 % Surface Mount Shunt 12mA - 1.213 V 1.237 V 3 - 10 mV 3.04 x 1.4 x 1.02mm 1.4mm 1.02mm 3.04mm +125 °C -40 °C
Texas Instruments LM4040AIM3-2.5/NOPB, Fixed Shunt Voltage Reference 2.5V, ±0.1 % 3-Pin, SOT-23 Texas Instruments 2.5V SOT-23 Fixed ±0.1 % Surface Mount Shunt 15mA - - - 3 - 6 mV 2.92 x 1.3 x 0.93mm 1.3mm 0.93mm 2.92mm +85 °C -40 °C
Texas Instruments LM4041DIM3-1.2/NOPB, Fixed Shunt Voltage Reference 1.225V, ±1.0 % 3-Pin, SOT-23 Texas Instruments 1.225V SOT-23 Fixed ±1.0 % Surface Mount Shunt 12mA - - - 3 - 2.5 mV 2.92 x 1.3 x 0.93mm 1.3mm 0.93mm 2.92mm +85 °C -40 °C
STMicroelectronics TL431ACZ, Adjustable Shunt Voltage Reference 2.5 - 36V, ±1.0 % 3-Pin, TO-92 STMicroelectronics 2.5 - 36V TO-92 Adjustable ±1.0 % Through Hole Shunt 100mA 37 V 2.5 V 36 V 3 - - 4.7 x 3.7 x 4.4mm 3.7mm 4.4mm 4.7mm +70 °C 0 °C
NXP Semiconductors TL431FDT, Adjustable Shunt Voltage Reference 2.5 - 36V, ±2.0 % 3-Pin, SOT-23 Nexperia 2.5 - 36V SOT-23 Adjustable ±2.0 % Surface Mount Shunt 100mA 37 V 2.495 V 36 V 3 - - 3 x 1.4 x 1mm 1.4mm 1mm 3mm +125 °C -40 °C
Texas Instruments LM385BLPR-1-2, Fixed Shunt Voltage Reference 1.235V, ±1.0 % 3-Pin, TO-92 Texas Instruments 1.235V TO-92 Fixed ±1.0 % Through Hole Shunt 20mA - 1.22 V 1.25 V 3 - 20 mV 5.21 x 4.19 x 5.34mm 4.19mm 5.34mm 5.21mm +70 °C 0 °C
Texas Instruments LM4040DIZ-5.0/NOPB, Shunt Voltage Reference 5V, 1% 3-Pin, TO-92 Texas Instruments 5V TO-92 Precision 1% Through Hole Shunt 15mA - - - 3 - - 5.2 x 4.19 x 5.2mm 4.19mm 5.2mm 5.2mm +85 °C -40 °C
Texas Instruments TL431CDR, Adjustable Shunt Voltage Reference 2.5 - 36V, ±2.0 % 8-Pin, SOIC Texas Instruments 2.5 - 36V SOIC Adjustable ±2.0 % Surface Mount Shunt 100mA 37 V 2.5 V 36 V 8 - - 4.9 x 3.91 x 1.58mm 3.91mm 1.58mm 4.9mm +70 °C 0 °C
STMicroelectronics TL431ACZ-AP, Adjustable Shunt Voltage Reference 2.5 - 36V, ±1.0 % 3-Pin, TO-92AP STMicroelectronics 2.5 - 36V TO-92AP Adjustable ±1.0 % Through Hole Shunt 100mA 37 V 2.5 V 36 V 3 - - 5 x 4 x 5mm 4mm 5mm 5mm +70 °C 0 °C
ON Semiconductor TL431BVLPRAG, Adjustable Shunt Voltage Reference 2.5 - 36V, ±0.4 % 3-Pin, TO-92 ON Semiconductor 2.5 - 36V TO-92 Programmable ±0.4 % Through Hole Shunt 100mA 37 V 2.485 V 36 V 3 53 mV 25 mV 5.2 x 4.19 x 5.33mm 4.19mm 5.33mm 5.2mm +125 °C -40 °C
Maxim MAX6106EUR+T, Fixed Series Voltage Reference 2.048V, ±0.4 % 3-Pin, SOT-23 Maxim 2.048V SOT-23 Fixed ±0.4 % Surface Mount Series 5mA 12.6 V 2.04 V 2.056 V 3 200 μV/V 0.9 mV/mA, 4 mV/mA 3.04 x 1.4 x 1.02mm 1.4mm 1.02mm 3.04mm +85 °C -40 °C
STMicroelectronics TL1431ACZ, Adjustable Shunt Voltage Reference 2.5 - 36V, ±0.25 % 3-Pin, TO-92 STMicroelectronics 2.5 - 36V TO-92 Adjustable ±0.25 % Through Hole Shunt 100mA 37 V 2.5 V 36 V 3 - - 4.7 x 3.7 x 4.4mm 3.7mm 4.4mm 4.7mm +70 °C -20 °C
ON Semiconductor LM385BZ-2.5G, Fixed Shunt Voltage Reference 2.5V, ±1.5 % 3-Pin, TO-92 ON Semiconductor 2.5V TO-92 Fixed ±1.5 % Through Hole Shunt 20mA - - 2.5 V 3 - - 5.2 x 4.19 x 5.33mm 4.19mm 5.33mm 5.2mm +70 °C 0 °C
Texas Instruments LM4040D41IDBZR, Fixed Shunt Voltage Reference 4.096V, ±1.0 % 3-Pin, SOT-23 Texas Instruments 4.096V SOT-23 Fixed ±1.0 % Surface Mount Shunt 15mA - - - 3 - 9 mV 2.92 x 1.3 x 1mm 1.3mm 1mm 2.92mm +85 °C -40 °C
Texas Instruments TL431ACDBVR, Adjustable Shunt Voltage Reference 2.5 - 36V, ±1.0 % 5-Pin, SOT-23 Texas Instruments 2.5 - 36V SOT-23 Adjustable ±1.0 % Surface Mount Shunt 100mA 37 V 2.5 V 36 V 5 - - 2.9 x 1.6 x 1.15mm 1.6mm 1.15mm 2.9mm +70 °C 0 °C
Texas Instruments TL431ACLP, Adjustable Shunt Voltage Reference 2.5 - 36V, ±1.0 % 3-Pin, TO-92 Texas Instruments 2.5 - 36V TO-92 Adjustable ±1.0 % Through Hole Shunt 100mA 37 V 2.5 V 36 V 3 - - 4.83 x 3.43 x 3.68mm 3.43mm 3.68mm 4.83mm +70 °C 0 °C
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
You are viewing 1 - 20 of 1265 results