Voltage Translators

You are viewing 1 - 20 of 138 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Mounting Type Package Type Pin Count Number of Elements per Chip Dimensions Height Length Maximum Operating Temperature Maximum Operating Supply Voltage Minimum Operating Supply Voltage Width Minimum Operating Temperature Propagation Delay Test Condition
Texas Instruments CD4504BEE4, Voltage Level Shifter, 5 → 18 V, 16-Pin PDIP Texas Instruments 4000 Voltage Level Shifter CMOS, TTL to CMOS -4.2mA 4.2mA - 550 ns @ 15 V Through Hole PDIP 16 - 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm +125 °C 18 V 5 V 6.35mm -55 °C -
Texas Instruments CD40109BPW, Voltage Level Shifter, 3-State, 3 → 18 V, 16-Pin TSSOP Texas Instruments 4000 Voltage Level Shifter - -4.2mA 4.2mA 3 State 600 ns @ 10 V Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 1.15mm 5mm +125 °C 18 V 3 V 4.4mm -55 °C -
NXP GTL2003BQ,115, Voltage Level Shifter, Open Drain, 0 → 5.5 V, 20-Pin DHVQFN
  • RS Stock No. 510-598
  • Brand NXP
  • Mfr. Part No. GTL2003BQ,115
NXP GTL Voltage Level Translator GTL, GTL+ to LVTTL, TTL - - Open Drain 1.5 ns@ 3.3 V Surface Mount DHVQFN 20 - 4.6 x 2.6 x 0.95mm 0.95mm 4.6mm +85 °C 5.5 V 0 V 2.6mm -40 °C -
Texas Instruments TXS0104EPWR, Voltage Level Shifter, Open Drain, 1.65 → 3.6 V, 2.3 → 5.5 V, 14-Pin TSSOP Texas Instruments - Voltage Level Translator - -0.02mA 1mA Open Drain 260 ns@ 2.5 V Surface Mount TSSOP 14 - 5 x 4.4 x 1.15mm 1.15mm 5mm +85 °C 3.6 V, 5.5 V 1.65 V, 2.3 V 4.4mm -40 °C -
Maxim MAX3394EETA+T, Dual, Voltage Level Translator, 3-State, 1.65 → 5.5 V, 8-Pin TDFN Maxim LVCMOS, LVTTL Voltage Level Translator BiCMOS -15mA 10mA 3 State 600ns Surface Mount TDFN 8 2 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm +85 °C 5.5 V 1.65 V 3.1mm -40 °C 15pF
NXP GTL2002DP,118, 2-Bit, Voltage Level Shifter, Open Drain, 0 → 5.5 V, 8-Pin TSSOP
  • RS Stock No. 510-611
  • Brand NXP
  • Mfr. Part No. GTL2002DP,118
NXP GTL Voltage Level Translator GTL, GTL+ to LVTTL, TTL - - Open Drain 1.5 ns@ 3.3 V Surface Mount TSSOP 8 1, 2 1.1 mm, 3.1 mm 1.45mm 5mm +85 °C 5.5 V 0 V 4mm -40 °C -
Maxim MAX3395EETC+, Quad, Voltage Level Shifter, 3-State, 1.65 → 5.5 V, 12-Pin TQFN Maxim LVCMOS, LVTTL Voltage Level Translator BiCMOS -15mA 10mA 3 State 600ns Surface Mount TQFN 12 4 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm +85 °C 5.5 V 1.65 V 4.1mm -40 °C 15pF
Fairchild Semiconductor FXL5T244BQX, Voltage Level Shifter, 3-State, 1.1 → 3.6 V, 14-Pin DQFN Fairchild Semiconductor FXL Voltage Level Translator - -24mA 24mA 3 State 24 ns@ 1.3 V Surface Mount DQFN 14 - 3 x 2.5 x 0.75mm 0.75mm 3mm +85 °C 3.6 V 1.1 V 2.5mm -40 °C -
Texas Instruments SN74AUP1T34DCKR, Voltage Level Translator, Translator, 0.9 → 3.6 V, 5-Pin SC-70 Texas Instruments AUP Translator - -6mA 6mA - 45.65 ns@ 30 pF Surface Mount SC-70 5 1 2.15 x 1.4 x 1mm 1.4mm 2.15mm +85 °C 3.6 V 0.9 V 1mm -40 °C 30pF
Texas Instruments TXB0108PWR, Voltage Level Shifter, 3-State, 1.2 → 3.6 V, 1.65 → 5.5 V, 20-Pin TSSOP Texas Instruments - Voltage Level Translator - -0.02mA 0.02mA 3 State 9.5 ns@ 1.8 V Surface Mount TSSOP 20 - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm +85 °C 3.6 V, 5.5 V 1.2 V, 1.65 V 4.4mm -40 °C -
Texas Instruments SN74LVC8T245DWR, Voltage Level Translator, Bus Transceiver, 3-State, 1.65 → 5.5 V, 24-Pin SOIC Texas Instruments LVC Bus Transceiver - -32mA 32mA 3 State 32.2 ns@ 15 pF Surface Mount SOIC 24 1 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm +85 °C 5.5 V 1.65 V 7.6mm -40 °C 15pF
Fairchild Semiconductor FXLP34P5X, Voltage Level Shifter, Buffer, 1 → 3.6 V, 5-Pin SC-70 Fairchild Semiconductor FXLP Buffer - -2.6mA 2.6mA - 48.6 ns @ 1 V Surface Mount SC-70 5 1 2 x 1.25 x 1mm 1mm 2mm +85 °C 3.6 V 1 V 1.25mm -40 °C 30pF
ON Semiconductor NLSX4373DR2G, Voltage Level Shifter, Open Drain, 1.5 → 5.5 V, 8-Pin SOIC ON Semiconductor CMOS Voltage Level Translator Voltage Logic Signals 20µA 20µA Open Drain 1000 ns@ 15 pF Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm +85 °C 5.5 V 1.5 V 4mm -40 °C 15pF
Texas Instruments TCA9406DCUR, Voltage Level Shifter, 3-State, 1.65 → 3.6 V, 2.3 → 5.5 V, 8-Pin VSSOP Texas Instruments - Voltage Level Translator - -50mA 50mA 3 State 260ns Surface Mount VSSOP 8 1 2.1 x 2.4 x 0.8mm 0.8mm 2.1mm +85 °C 3.6 V, 5.5 V 1.65 V, 2.3 V 2.4mm -40 °C 15pF
Fairchild Semiconductor FXL4T245BQX, Voltage Level Shifter, 3-State, 1.1 → 3.6 V, 14-Pin DQFN Fairchild Semiconductor FXL Voltage Level Translator - -24mA 24mA 3 State 24 ns@ 1.3 V Surface Mount DQFN 14 - 3 x 2.5 x 0.75mm 0.75mm 3mm +85 °C 3.6 V 1.1 V 2.5mm -40 °C -
Texas Instruments TXS0102DCTT, Voltage Level Shifter, Open Drain, 1.65 → 3.6 V, 2.3 → 5.5 V, 8-Pin SSOP Texas Instruments - Voltage Level Translator - -0.02mA 1mA Open Drain 260 ns@ 2.5 V Surface Mount SSOP 8 - 2.95 x 2.8 x 1.29mm 1.29mm 2.95mm +85 °C 3.6 V, 5.5 V 1.65 V, 2.3 V 2.8mm -40 °C -
Texas Instruments TXB0102DCUT, Voltage Level Shifter, 3-State, 1.2 → 3.6 V, 1.65 → 5.5 V, 8-Pin VSSOP Texas Instruments - Voltage Level Translator - -0.02mA 0.02mA 3 State 7.4 ns@ 1.8 V Surface Mount VSSOP 8 - 2.3 x 2 x 0.85mm 0.85mm 2.3mm +85 °C 3.6 V, 5.5 V 1.2 V, 1.65 V 2mm -40 °C -
Texas Instruments TCA9406DCTR, Voltage Level Shifter, 3-State, 1.65 → 3.6 V, 2.3 → 5.5 V, 8-Pin SSOP Texas Instruments - Voltage Level Translator - -50mA 50mA 3 State 260ns Surface Mount SSOP 8 1 3.15 x 2.9 x 1.2mm 1.2mm 3.15mm +85 °C 3.6 V, 5.5 V 1.65 V, 2.3 V 2.9mm -40 °C 15pF
Texas Instruments CD4504BM96, Voltage Level Shifter, 5 → 18 V, 16-Pin SOIC Texas Instruments 4000 Voltage Level Shifter CMOS, TTL to CMOS -4.2mA 4.2mA - 550 ns @ 15 V Surface Mount SOIC 16 - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm +125 °C 18 V 5 V 3.91mm -55 °C -
Texas Instruments SN74AUP1T97DCKR, Voltage Level Shifter, 2.3 → 3.6 V, 6-Pin SC-70 Texas Instruments AUP Voltage Level Translator - -4mA 4mA - 5.5 ns @ 2.5 V Surface Mount SC-70 6 - 2 x 1.25 x 0.9mm 0.9mm 2mm +85 °C 3.6 V 2.3 V 1.25mm -40 °C -
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
You are viewing 1 - 20 of 138 results