Hookup & Equipment Wire

You are viewing 1 - 18 of 18 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Cross Sectional Area Sheath Colour Wire Style Core Strands Insulation material Outer Diameter Length Number of Strands Voltage Rating Size of Strands American Wire Gauge Conductor Material Minimum Operating Temperature Maximum Operating Temperature Standards Met Series Insulation Wall Thickness Shield Type Cable Shape
ALPHA DEARBORN 391845 Series White, 305m Silicone UL3239 Hook Up Wire, 0.81 mm² CSA , 15 kV 18 AWG ALPHA DEARBORN 0.81 mm² White UL3239 16/0.25 mm Silicone 3.48mm 305m 16 15 kV 0.25 mm 18 AWG Tinned Copper -40°C 150°C CA Prop 65, RoHS Compliant, UL AWM 3239, UL Listed 391845 1.14mm None Wire/Single Core
ALPHA DEARBORN 392040 Series White, 30.5m Silicone UL3239 Hook Up Wire, 0.51 mm² CSA , 10 kV 20 AWG ALPHA DEARBORN 0.51 mm² White UL3239 10/0.25 mm Silicone 2.97mm 30.5m 10 10 kV 0.25 mm 20 AWG Tinned Copper -40°C +150°C CA Prop 65, RoHS Compliant, UL AWM 3239, UL Listed 392040 1.02mm None Wire/Single Core
ALPHA DEARBORN 392240 Series White, 30.5m Silicone UL3239 Hook Up Wire, 0.35 mm² CSA , 10 kV 22 AWG ALPHA DEARBORN 0.35 mm² White UL3239 7/0.25 mm Silicone 2.79mm 30.5m 7 10 kV 0.25 mm 22 AWG Tinned Copper -40°C +150°C CA Prop 65, RoHS Compliant, UL AWM 3239, UL Listed 392240 1.02mm None Wire/Single Core
ALPHA DEARBORN 392250 Series White, 30.5m Silicone UL3239 Hook Up Wire, 0.35 mm² CSA , 20 kV 22 AWG ALPHA DEARBORN 0.35 mm² White UL3239 7/0.25 mm Silicone 3.33mm 30.5m 7 20 kV 0.25 mm 22 AWG Tinned Copper -40°C +150°C CA Prop 65, RoHS Compliant, UL AWM 3239, UL Listed 392250 1.27mm None Wire/Single Core
ALPHA DEARBORN 39X1620 Series White, 30.5m Silicone UL3239 Hook Up Wire, 1.33 mm² CSA , 20 kV 16 AWG ALPHA DEARBORN 1.33 mm² White UL3239 41/0.2 mm Silicone 4.17mm 30.5m 41 20 kV 0.2 mm 16 AWG Silver Plated Copper -40°C +200°C CA Prop 65, RoHS Compliant, UL VW-1 39X1620 1.33mm None Wire/Single Core
ALPHA DEARBORN 39X1645 Series White, 30.5m Silicone UL3239 Hook Up Wire, 1.23 mm² CSA , 45 kV 16 AWG ALPHA DEARBORN 1.23 mm² White UL3239 19/0.28 mm Silicone 7.77mm 30.5m 19 45 kV 0.28 mm 16 AWG Silver Plated Copper -40°C +200°C CA Prop 65, RoHS Compliant, UL VW-1 39X1645 3.18mm None Wire/Single Core
ALPHA DEARBORN 39X1825 Series White, 30.5m Silicone UL3239 Hook Up Wire, 0.96 mm² CSA , 25 kV 18 AWG ALPHA DEARBORN 0.96 mm² White UL3239 19/0.25 mm Silicone 4.06mm 30.5m 19 25 kV 0.25 mm 18 AWG Silver Plated Copper -40°C +200°C CA Prop 65, RoHS Compliant, UL VW-1 39X1825 1.4mm None Wire/Single Core
ALPHA DEARBORN 39X2015 Series White, 30.5m Silicone UL3239 Hook Up Wire, 0.62 mm² CSA , 15 kV 20 AWG ALPHA DEARBORN 0.62 mm² White UL3239 19/0.2 mm Silicone 3.05mm 30.5m 19 15 kV 0.2 mm 20 AWG Silver Plated Copper -40°C +200°C CA Prop 65, RoHS Compliant, UL VW-1 39X2015 1.02mm None Wire/Single Core
ALPHA DEARBORN 39X2020 Series White, 30.5m Silicone UL3239 Hook Up Wire, 0.62 mm² CSA , 20 kV 20 AWG ALPHA DEARBORN 0.62 mm² White UL3239 19/0.2 mm Silicone 3.81mm 30.5m 19 20 kV 0.2 mm 20 AWG Silver Plated Copper -40°C +200°C CA Prop 65, RoHS Compliant, UL VW-1 39X2020 1.4mm None Wire/Single Core
ALPHA DEARBORN 39X2025 Series White, 30.5m Silicone UL3239 Hook Up Wire, 0.62 mm² CSA , 25 kV 20 AWG ALPHA DEARBORN 0.62 mm² White UL3239 19/0.2 mm Silicone 4.22mm 30.5m 19 25 kV 0.2 mm 20 AWG Silver Plated Copper -40°C +200°C CA Prop 65, RoHS Compliant, UL VW-1 39X2025 1.6mm None Wire/Single Core
ALPHA DEARBORN 39X2205 Series White, 30.5m Silicone UL3239 Hook Up Wire, 0.35 mm² CSA , 5 kV 22 AWG ALPHA DEARBORN 0.35 mm² White UL3239 7/0.25 mm Silicone 1.78mm 30.5m 7 5 kV 0.25 mm 22 AWG Silver Plated Copper -40°C +200°C CA Prop 65, RoHS Compliant, UL VW-1 39X2205 0.51mm None Wire/Single Core
ALPHA DEARBORN 39X2215 Series White, 30.5m Silicone UL3239 Hook Up Wire, 0.35 mm² CSA , 15 kV 22 AWG ALPHA DEARBORN 0.35 mm² White UL3239 7/0.25 mm Silicone 2.79mm 30.5m 7 15 kV 0.25 mm 22 AWG Silver Plated Copper -40°C +200°C CA Prop 65, RoHS Compliant, UL VW-1 39X2215 1.02mm None Wire/Single Core
ALPHA DEARBORN 39X2220 Series White, 30.5m Silicone UL3239 Hook Up Wire, 0.35 mm² CSA , 20 kV 22 AWG ALPHA DEARBORN 0.35 mm² White UL3239 7/0.25 mm Silicone 3.3mm 30.5m 7 20 kV 0.25 mm 22 AWG Silver Plated Copper -40°C +200°C CA Prop 65, RoHS Compliant, UL VW-1 39X2220 1.27mm None Wire/Single Core
ALPHA DEARBORN UL1015 Series Black, 30.5m PVC UL3239 Hook Up Wire, 21.55 mm² CSA , 600 V 4 AWG ALPHA DEARBORN 21.55 mm² Black UL3239 133/0.45 mm PVC 10.03mm 30.5m 133 600 V 0.45 mm 4 AWG Tinned Copper -20°C +105°C CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1232/1283 VW-1, UL MTW, UL Recognized, UL THW UL1015 1.6mm None Wire/Single Core
ALPHA DEARBORN UL1015 Series Black, 30.5m PVC UL3239 Hook Up Wire, 8.61 mm² CSA , 600 V 8 AWG ALPHA DEARBORN 8.61 mm² Black UL3239 133/0.29 mm PVC 6.68mm 30.5m 133 600 V 0.29 mm 8 AWG Tinned Copper -20°C +105°C CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1028/1231 VW-1, UL MTW, UL Recognized UL1015 1.19mm None Wire/Single Core
ALPHA DEARBORN UL1015 Series Black, 305m PVC UL3239 Hook Up Wire, 8.61 mm² CSA , 600 V 8 AWG ALPHA DEARBORN 8.61 mm² Black UL3239 133/0.29 mm PVC 6.68mm 305m 133 600 V 0.29 mm 8 AWG Tinned Copper -20°C 105°C CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1028/1231 VW-1, UL MTW, UL Recognized UL1015 1.19mm None Wire/Single Core
ALPHA DEARBORN UL1015 Series Red, 30.5m PVC UL3239 Hook Up Wire, 8.61 mm² CSA , 600 V 8 AWG ALPHA DEARBORN 8.61 mm² Red UL3239 133/0.29 mm PVC 6.68mm 30.5m 133 600 V 0.29 mm 8 AWG Tinned Copper -20°C +105°C CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1028/1231 VW-1, UL MTW, UL Recognized UL1015 1.19mm None Wire/Single Core
ALPHA DEARBORN UL1015 Series White, 30.5m PVC UL3239 Hook Up Wire, 13.57 mm² CSA , 600 V 6 AWG ALPHA DEARBORN 13.57 mm² White UL3239 133/0.36 mm PVC 8.53mm 30.5m 133 600 V 0.36 mm 6 AWG Tinned Copper -20°C +105°C CA Prop 65, CSA AWM I A/B FT1 & TEW 105, CSA Certified, RoHS Compliant, UL AWM 1232/1283 VW-1, UL MTW, UL Recognized, UL THW UL1015 1.6mm None Wire/Single Core
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
You are viewing 1 - 18 of 18 results