Analogue Multipliers & Dividers

You are viewing 1 - 20 of 34 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Quadrants Output Type Number of Elements per Chip Maximum Supply Current Maximum Operating Frequency Maximum Dual Supply Voltage Minimum Dual Supply Voltage Mounting Type Package Type Pin Count Dimensions Length Height Width Minimum Operating Temperature Maximum Operating Temperature
Analog Devices AD633JNZ 4-quadrant Voltage Multiplier, 1 MHz, 8-Pin PDIP Analog Devices 4 Single Ended 1 6 mA 1 MHz ±18V ±8V Through Hole PDIP 8 10.16 x 7.11 x 4.95mm 10.16mm 4.95mm 7.11mm 0 °C +70 °C
Analog Devices AD633JRZ 4-quadrant Voltage Multiplier, 1 MHz, 8-Pin SOIC Analog Devices 4 Single Ended 1 - 1 MHz ±18V ±8V Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 4mm 0 °C +70 °C
Analog Devices AD633ARZ 4-quadrant Voltage Multiplier, 1 MHz, 8-Pin SOIC Analog Devices 4 Single Ended 1 - 1 MHz ±18V ±8V Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 4mm -40 °C +85 °C
Analog Devices AD835ARZ 4-quadrant Voltage Multiplier, 250 MHz, 8-Pin SOIC Analog Devices 4 Single Ended 1 - 250 MHz ±5.5V ±4.5V Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 4mm -40 °C +85 °C
Analog Devices AD534JDZ 4-quadrant Voltage Divider and Multiplier, 1 MHz, 14-Pin TO-116 Analog Devices 4 Single Ended 1 - 1 MHz ±18V ±8V Through Hole TO-116 14 17.78 x 7.37 x 2.41mm 17.78mm 2.41mm 7.37mm 0 °C +70 °C
Analog Devices AD734ANZ 4-quadrant Voltage Multiplier, 10 MHz, 14-Pin PDIP Analog Devices 4 Single Ended 1 - 10 MHz ±16.5V ±8V Through Hole PDIP 14 16.89 x 7.24 x 3.43mm 16.89mm 3.43mm 7.24mm -40 °C +85 °C
Analog Devices AD534JHZ 4-quadrant Voltage Multiplier, 1 MHz, 10-Pin TO-100 Analog Devices 4 Single Ended 1 - 1 MHz ±18V ±8V Through Hole TO-100 10 9.4 x 9.4 x 4.7mm 9.4mm 4.7mm 9.4mm 0 °C +70 °C
Analog Devices AD632AHZ 4-quadrant Voltage Divider and Multiplier, 1 MHz, 10-Pin TO-100 Analog Devices 4 Single Ended 1 - 1 MHz ±18V ±8V Through Hole TO-100 10 9.4 x 9.4 x 4.7mm 9.4mm 4.7mm 9.4mm -25 °C +85 °C
Analog Devices AD734BNZ 4-quadrant Voltage Divider and Multiplier, 10 MHz, 14-Pin PDIP Analog Devices 4 Single Ended 1 - 10 MHz ±16.5V ±8V Through Hole PDIP 14 16.89 x 7.24 x 3.43mm 16.89mm 3.43mm 7.24mm -40 °C +85 °C
Analog Devices AD834JRZ 4-quadrant Voltage Multiplier, 500 MHz, 8-Pin SOIC Analog Devices 4 Differential 1 - 500 MHz ±9V ±4V Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 4mm 0 °C +70 °C
Analog Devices AD835ANZ 4-quadrant Voltage Multiplier, 250 MHz, 8-Pin PDIP Analog Devices 4 Single Ended 1 - 250 MHz ±5.5V ±4.5V Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 9.27mm 3.43mm 7.24mm -40 °C +85 °C
Analog Devices AD734AQ 4-quadrant Voltage Divider and Multiplier, 10 MHz, 14-Pin CDIP Analog Devices 4 Single Ended 1 - 10 MHz ±16.5V ±8V Through Hole CDIP 14 19.94 x 7.87 x 3.56mm 19.94mm 3.56mm 7.87mm -40 °C +85 °C
Analog Devices AD538ADZ 2-quadrant Voltage Divider and Multiplier, 400 kHz, 18-Pin SBCDIP Analog Devices 2 Single Ended 1 - 400 kHz ±18V ±4.5V Through Hole SBCDIP 18 23.12 x 7.62 x 3.05mm 23.12mm 3.05mm 7.62mm -25 °C +85 °C
Analog Devices AD834JNZ 4-quadrant Voltage Multiplier, 500 MHz, 8-Pin PDIP Analog Devices 4 Differential 1 - 500 MHz ±9V ±4V Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 9.27mm 3.43mm 7.24mm 0 °C +70 °C
Analog Devices AD534KDZ 4-quadrant Voltage Multiplier, 1 MHz, 14-Pin SBDIP Analog Devices 4 Single Ended 1 - 1 MHz ±18V ±8V Through Hole SBDIP 14 17.78 x 7.37 x 2.41mm 17.78mm 2.41mm 7.37mm 0 °C +70 °C
Analog Devices AD734ANZ 4-quadrant Voltage Multiplier, 10 MHz, 14-Pin PDIP Analog Devices 4 Single Ended 1 - 10 MHz ±16.5V ±8V Through Hole PDIP 14 16.89 x 7.24 x 3.43mm 16.89mm 3.43mm 7.24mm -40 °C +85 °C
Analog Devices AD532JDZ 4-quadrant Voltage Divider and Multiplier, 1 MHz, 14-Pin SBCDIP Analog Devices 4 Single Ended 1 - 1 MHz ±18V ±10V Through Hole SBCDIP 14 19.94 x 7.87 x 5.08mm 19.94mm 5.08mm 7.87mm 0 °C +70 °C
Analog Devices AD532JHZ 4-quadrant Voltage Divider and Multiplier, 1 MHz, 10-Pin TO-100 Analog Devices 4 Single Ended 1 6 mA 1 MHz ±18V ±10V Through Hole TO-100 10 9.4 (Diameter) x 4.7mm - 4.7mm - 0 °C +70 °C
Analog Devices AD532KDZ 4-quadrant Voltage Divider and Multiplier, 1 MHz, 14-Pin SBDIP Analog Devices 4 Single Ended 1 6 mA 1 MHz ±18V ±10V Through Hole SBDIP 14 19.43 x 7.87 x 3.56mm 19.43mm 3.56mm 7.87mm 0 °C +70 °C
Analog Devices AD534JDZ 4-quadrant Voltage Divider and Multiplier, 1 MHz, 14-Pin TO-116 Analog Devices 4 Single Ended 1 - 1 MHz ±18V ±8V Through Hole TO-116 14 17.78 x 7.37 x 2.41mm 17.78mm 2.41mm 7.37mm 0 °C +70 °C
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
You are viewing 1 - 20 of 34 results