Instrumentation Amplifiers

You are viewing 1 - 20 of 189 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Supply Type Package Type Mounting Type Typical Single Supply Voltage Pin Count Typical Dual Supply Voltage Rail to Rail Maximum Input Offset Voltage Minimum Operating Temperature Maximum Operating Temperature Maximum Input Resistance Minimum CMRR Typical Gain Bandwidth Product Maximum Supply Current Dimensions Height Length Width
Analog Devices AD597ARZ, Instrumentation Amplifier 15kHz, 5 → 30 V, 8-Pin SOIC Analog Devices Single SOIC Surface Mount 5 → 30 V 8 - No - -55 °C +125 °C - - 15kHz - 5 x 4 x 1.5mm 1.5mm 5mm 4mm
Analog Devices AD8231ACPZ, Instrumentation Amplifier, 0.015mV Offset 7MHz, R-RO, 5 V, 16-Pin LFCSP Analog Devices Dual, Single LFCSP Surface Mount 5 V 16 - Rail to Rail Output 0.015mV -40 °C +125 °C 10GΩ 80dB 7MHz - 4 x 4 x 0.83mm 0.83mm 4mm 4mm
Analog Devices AD620ARZ, Instrumentation Amplifier, 0.125mV Offset 120kHz, 8-Pin SOIC Analog Devices Dual SOIC Surface Mount - 8 ±12 V, ±15 V, ±3 V, ±5 V, ±9 V No 0.125mV -40 °C +85 °C 10GΩ 73dB 120kHz - 5 x 4 x 1.5mm 1.5mm 5mm 4mm
Analog Devices AD620ANZ, Instrumentation Amplifier, 0.125mV Offset 1MHz, 8-Pin PDIP Analog Devices Dual PDIP Through Hole - 8 ±12 V, ±15 V, ±3 V, ±5 V, ±9 V No 0.125mV -40 °C +85 °C 10GΩ 73dB 1MHz - 9.27 x 6.35 x 3.3mm 3.3mm 9.27mm 6.35mm
Analog Devices AD623ARZ, Instrumentation Amplifier, 200μV Offset 800kHz, R-RO, 3 → 12 V, 8-Pin SOIC Analog Devices Dual, Single SOIC Surface Mount 3 → 12 V 8 ±2.5 → ±6V Rail to Rail Output 200µV -40 °C +85 °C - 90dB 800kHz 500 μA 5 x 4 x 1.5mm 1.5mm 5mm 4mm
Analog Devices AD623ANZ, Instrumentation Amplifier, 0.2mV Offset, R-RO, 3 V, 5 V, 9 V, 8-Pin PDIP Analog Devices Dual, Single PDIP Through Hole 3 V, 5 V, 9 V 8 ±3 V, ±5 V Rail to Rail Output 0.2mV -40 °C +85 °C 2GΩ 70dB - - 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm 7.24mm
Analog Devices AD623BRZ, Instrumentation Amplifier, 0.1mV Offset, R-RO, 3 V, 5 V, 9 V, 8-Pin SOIC Analog Devices Dual, Single SOIC Surface Mount 3 V, 5 V, 9 V 8 ±3 V, ±5 V Rail to Rail Output 0.1mV -40 °C +85 °C 2GΩ 77dB - - 5 x 4 x 1.5mm 1.5mm 5mm 4mm
Analog Devices AD595AQ, Thermocouple Amplifier 15kHz, 5 V, 14-Pin CDIP Analog Devices Dual, Single CDIP Through Hole 5 V 14 ±15V No - -55 °C +125 °C - - 15kHz - 19.55 x 6.6 x 3.76mm 3.76mm 19.55mm 6.6mm
Analog Devices AD8226ARZ, Instrumentation Amplifier, 100μV Offset 1.5MHz, R-RO, 2.2 → 36 V, 8-Pin SOIC Analog Devices Dual, Single SOIC Surface Mount 2.2 → 36 V 8 ±1.35 → ±18V Rail to Rail Output 100µV -40 °C +125 °C 100kΩ 80dB 1.5MHz 350 μA 5 x 4 x 1.5mm 1.5mm 5mm 4mm
Analog Devices AD8227ARZ, Instrumentation Amplifier, 0.2mV Offset 250kHz, R-RO, 2.2 → 36 V, 8-Pin SOIC Analog Devices Dual, Single SOIC Surface Mount 2.2 → 36 V 8 ±1.5 → ±18V Rail to Rail Output 0.2mV -40 °C +125 °C 0.8GΩ 90dB 250kHz 0.425 mA 5 x 4 x 1.5mm 1.5mm 5mm 4mm
Analog Devices AD620BRZ, Instrumentation Amplifier, 0.05mV Offset 120kHz, 8-Pin SOIC Analog Devices Dual SOIC Surface Mount - 8 ±12 V, ±15 V, ±3 V, ±5 V, ±9 V No 0.05mV -40 °C +85 °C 10GΩ 80dB 120kHz - 5 x 4 x 1.5mm 1.5mm 5mm 4mm
Analog Devices AD8293G160ARJZ-R7, Instrumentation Amplifier, 50μV Offset, R-RO, 1.8 → 5.5 V, 8-Pin SOT-23 Analog Devices Single SOT-23 Surface Mount 1.8 → 5.5 V 8 - Rail to Rail Output 50µV -40 °C +85 °C - 94dB - 1.5 mA 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm 1.6mm
Analog Devices AD623ARMZ, Instrumentation Amplifier, 0.5mV Offset, R-RO, 3 V, 5 V, 9 V, 8-Pin MSOP Analog Devices Dual, Single MSOP Surface Mount 3 V, 5 V, 9 V 8 ±3 V, ±5 V Rail to Rail Output 0.5mV -40 °C +85 °C 2GΩ 70dB - - 3 x 3 x 0.85mm 0.85mm 3mm 3mm
Analog Devices AD8253ARMZ, Instrumentation Amplifier, 150μV Offset 10MHz, 10-Pin MSOP Analog Devices Dual MSOP Surface Mount - 10 ±12 V, ±9 V No 150µV -40 °C +85 °C 0.00002GΩ 80dB 10MHz - 3 x 3 x 0.85mm 0.85mm 3mm 3mm
Analog Devices AD8226ARMZ, Instrumentation Amplifier 1.5MHz, 2.2 → 36 V, 8-Pin MSOP Analog Devices Dual, Single MSOP Surface Mount 2.2 → 36 V 8 ±1.35 → ±18V - - -40 °C +125 °C - - 1.5MHz - 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 3.2mm
Analog Devices AD595CQ, Thermocouple Amplifier 15kHz, 5 V, 14-Pin CDIP Analog Devices Dual, Single CDIP Through Hole 5 V 14 ±15V No - -55 °C +125 °C - - 15kHz - 19.55 x 6.6 x 3.76mm 3.76mm 19.55mm 6.6mm
AD8221 precision instrumentation SMT amp Analog Devices Dual, Single LFCSP Surface Mount 3 V, 5 V, 9 V 8 ±3 V, ±5 V Rail to Rail Output 2.7mV -40 °C +125 °C 0.8MΩ 62dB - - 3 x 3 x 0.84mm 0.84mm 3mm 3mm
Analog Devices AD8223ARZ, Instrumentation Amplifier, 0.25mV Offset, R-RO, 3 → 24 V, 8-Pin SOIC Analog Devices Dual, Single SOIC Surface Mount 3 → 24 V 8 ±2 → ±12V Rail to Rail Output 0.25mV -40 °C +85 °C 2GΩ 80dB - - 5 x 4 x 1.5mm 1.5mm 5mm 4mm
Analog Devices AD8227BRZ, Instrumentation Amplifier, 0.1mV Offset 250kHz, R-RO, 2.2 → 36 V, 8-Pin SOIC Analog Devices Dual, Single SOIC Surface Mount 2.2 → 36 V 8 ±1.5 → ±18V Rail to Rail Output 0.1mV -40 °C +125 °C 0.8GΩ 80dB 250kHz 0.6 mA 5 x 4 x 1.5mm 1.5mm 5mm 4mm
Analog Devices AD8429ARZ, Instrumentation Amplifier, 150μV Offset 15MHz, 8-Pin SOIC Analog Devices Dual SOIC Surface Mount - 8 ±4 → ±18V No 150µV -40 °C +125 °C 1.5GΩ 134dB 15MHz 7 mA 5 x 4 x 1.5mm 1.5mm 5mm 4mm
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
You are viewing 1 - 20 of 189 results