Linear Voltage Regulators

You are viewing 1 - 20 of 35 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Voltage Maximum Output Current Package Type Output Type Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Minimum Operating Temperature Maximum Operating Temperature Number of Outputs Polarity Load Regulation Line Regulation Width Quiescent Current Accuracy Height Dimensions Typical Dropout Voltage @ Current Series Reference Voltage Length Dropout Voltage Measurement Current
Analog Devices ADP151 ADP151AUJZ-2.5-R7, Single Linear Voltage Regulator, 200mA 2.5 V, ±2.5%, 5-Pin TSOT Analog Devices 2.5 V 200mA TSOT Fixed Surface Mount 2.2 V 5.5 V 5 -40 °C +125 °C 1 Positive 0.008 %/mA 0.05 %/V 1.6mm 0.265mA ±2.5% 0.9mm 2.9 x 1.6 x 0.9mm 150mV ADP151 - 2.9mm 200 mA
Analog Devices ADP150 ADP150AUJZ-1.8-R7, Single Linear Voltage Regulator, 150mA 1.8 V, -2.5 → 1.5%, 5-Pin TSOT Analog Devices 1.8 V 150mA TSOT Fixed Surface Mount 2.2 V 5.5 V 5 -40 °C +125 °C 1 Positive 0.008 %/mA 0.05 %/V 1.6mm 0.01mA -2.5 → 1.5% 0.9mm 2.9 x 1.6 x 0.9mm 105mV ADP150 - 2.9mm 150 mA
Analog Devices ADP150 ADP150AUJZ-2.8-R7, Single Linear Voltage Regulator, 150mA 2.8 V, -2.5 → 1.5%, 5-Pin TSOT Analog Devices 2.8 V 150mA TSOT Fixed Surface Mount 2.2 V 5.5 V 5 -40 °C +125 °C 1 Positive 0.008 %/mA 0.05 %/V 1.6mm 0.01mA -2.5 → 1.5% 0.9mm 2.9 x 1.6 x 0.9mm 105mV ADP150 - 2.9mm 150 mA
Analog Devices ADM7150 ADM7150ARDZ-3.3, Single Linear Voltage Regulator, 800mA 3.3 V, ±1%, 8-Pin SOIC Analog Devices 3.3 V 800mA SOIC Fixed Surface Mount 4.5 V 16 V 8 -40 °C +125 °C 1 Positive 1 %/A 0.01 %/V 4mm 4.3mA ±1% 1.65mm 5 x 4 x 1.65mm 0.06 V @ 800 mA ADM7150 - 5mm 800 mA
Analog Devices ADP151 ADP151AUJZ-1.2-R7, Single Linear Voltage Regulator, 200mA 1.2 V, ±2.5%, 5-Pin TSOT Analog Devices 1.2 V 200mA TSOT Fixed Surface Mount 2.2 V 5.5 V 5 -40 °C +125 °C 1 Positive 0.012 %/mA 0.05 %/V 1.6mm 0.265mA ±2.5% 0.9mm 2.9 x 1.6 x 0.9mm 150mV ADP151 - 2.9mm 200 mA
Analog Devices ADP150 ADP150AUJZ-2.5-R7, Single Linear Voltage Regulator, 150mA 2.5 V, -2.5 → 1.5%, 5-Pin TSOT Analog Devices 2.5 V 150mA TSOT Fixed Surface Mount 2.2 V 5.5 V 5 -40 °C +125 °C 1 Positive 0.008 %/mA 0.05 %/V 1.6mm 0.01mA -2.5 → 1.5% 0.9mm 2.9 x 1.6 x 0.9mm 105mV ADP150 - 2.9mm 150 mA
Analog Devices ADP12x ADP122AUJZ-3.3-R7, Single Voltage Regulator, 300mA 3.3 V, ±1%, 5-Pin TSOT Analog Devices 3.3 V 300mA TSOT Fixed Surface Mount 2.3 V 5.5 V 5 -40 °C +125 °C 1 Positive 0.001 %/mA 0.05 %/V 1.6mm 45µA ±1% 0.9mm 2.9 x 1.6 x 0.9mm 85 mV @ 300 mA ADP12x 0.5V 2.9mm 300 mA
Analog Devices ADM7151 ADM7151ARDZ-04, Single Linear Voltage Regulator, 800mA Adjustable 1.5 → 5.1 V, ±1%, 8-Pin Analog Devices 1.5 → 5.1 V 800mA SOIC Adjustable Surface Mount 4.5 V 16 V 8 -40 °C +125 °C 1 Positive 1 %/A 0.01 %/V 4mm 4.3mA ±1% 1.65mm 5 x 4 x 1.65mm 0.06 V @ 800 mA ADM7151 - 5mm 800 mA
Analog Devices ADP12x ADP121-AUJZ33R7, Single Voltage Regulator, 150mA 3.3 V, ±1%, 5-Pin TSOT Analog Devices 3.3 V 150mA TSOT Fixed Surface Mount 2.3 V 5.5 V 5 -40 °C +125 °C 1 Positive 0.005 %/mA 0.03 %/V 1.6mm 30µA ±1% 0.9mm 2.9 x 1.6 x 0.9mm 90 mV @ 150 mA ADP12x 0.8V 2.9mm 150 mA
Analog Devices ADP12x ADP125ARHZ 5-channel Linear Voltage Regulator, 500mA Adjustable 0.8 → 5 V, ±1%, 8-Pin MSOP Analog Devices 0.8 → 5 V 500mA MSOP Adjustable Surface Mount 2.3 V 5.5 V 8 -40 °C +125 °C 5 Positive 0.01 %/mA ±0.05 %/V 3.1mm 0.045mA ±1% 0.94mm 3.1 x 3.1 x 0.94mm 130 mV @ 500 mA ADP12x 0.5V 3.1mm 500 mA
Analog Devices ADP150 ADP150AUJZ-3.0-R7, Single Linear Voltage Regulator, 150mA 3 V, -2.5 → 1.5%, 5-Pin TSOT Analog Devices 3 V 150mA TSOT Fixed Surface Mount 2.2 V 5.5 V 5 -40 °C +125 °C 1 Positive 0.008 %/mA 0.05 %/V 1.6mm 0.01mA -2.5 → 1.5% 0.9mm 2.9 x 1.6 x 0.9mm 105mV ADP150 - 2.9mm 150 mA
Analog Devices ADP151 ADP151AUJZ-1.8-R7, Single Linear Voltage Regulator, 200mA 1.8 V, ±2.5%, 5-Pin TSOT Analog Devices 1.8 V 200mA TSOT Fixed Surface Mount 2.2 V 5.5 V 5 -40 °C +125 °C 1 Positive 0.008 %/mA 0.05 %/V 1.6mm 0.265mA ±2.5% 0.9mm 2.9 x 1.6 x 0.9mm 150mV ADP151 - 2.9mm 200 mA
Analog Devices ADP151 ADP151AUJZ-3.0-R7, Single Linear Voltage Regulator, 200mA 3 V, ±1%, 5-Pin TSOT Analog Devices 3 V 200mA TSOT Fixed Surface Mount 2.2 V 5.5 V 5 -40 °C +125 °C 1 Positive 0.012 %/mA ±0.05 %/V 1.6mm 0.01mA ±1% 0.9mm 2.9 x 1.6 x 0.9mm 140 mV @ 200 mA ADP151 - 2.9mm 200 mA
Analog Devices ADP12x ADP123AUJZ-R7, Single Voltage Regulator, 300mA Adjustable 0.8 → 5 V, ±1%, 5-Pin TSOT Analog Devices 0.8 → 5 V 300mA TSOT Adjustable Surface Mount 2.3 V 5.5 V 5 -40 °C +125 °C 1 Positive 0.001 %/mA 0.05 %/V 1.6mm 45µA ±1% 0.9mm 2.9 x 1.6 x 0.9mm 85 mV @ 300 mA ADP12x 0.5V 2.9mm 300 mA
Analog Devices ADM7150 ADM7150ARDZ-5.0, Single Linear Voltage Regulator, 800mA 5 V, ±1%, 8-Pin SOIC Analog Devices 5 V 800mA SOIC Fixed Surface Mount 4.5 V 16 V 8 -40 °C +125 °C 1 Positive 1 %/A 0.01 %/V 4mm 4.3mA ±1% 1.65mm 5 x 4 x 1.65mm 0.06 V @ 800 mA ADM7150 - 5mm 800 mA
Analog Devices ADP151 ADP151AUJZ-3.3-R7, Single Linear Voltage Regulator, 200mA 3.3 V, ±2.5%, 5-Pin TSOT Analog Devices 3.3 V 200mA TSOT Fixed Surface Mount 2.2 V 5.5 V 5 -40 °C +125 °C 1 Positive 0.008 %/mA 0.05 %/V 1.6mm 0.265mA ±2.5% 0.9mm 2.9 x 1.6 x 0.9mm 150mV ADP151 - 2.9mm 200 mA
Analog Devices ADM7150 ADM7150ARDZ-3.3, Single Linear Voltage Regulator, 800mA 3.3 V, ±1%, 8-Pin SOIC Analog Devices 3.3 V 800mA SOIC Fixed Surface Mount 4.5 V 16 V 8 -40 °C +125 °C 1 Positive 1 %/A 0.01 %/V 4mm 4.3mA ±1% 1.65mm 5 x 4 x 1.65mm 0.06 V @ 800 mA ADM7150 - 5mm 800 mA
Analog Devices ADM7150 ADM7150ARDZ-5.0, Single Linear Voltage Regulator, 800mA 5 V, ±1%, 8-Pin SOIC Analog Devices 5 V 800mA SOIC Fixed Surface Mount 4.5 V 16 V 8 -40 °C +125 °C 1 Positive 1 %/A 0.01 %/V 4mm 4.3mA ±1% 1.65mm 5 x 4 x 1.65mm 0.06 V @ 800 mA ADM7150 - 5mm 800 mA
Analog Devices ADP12x ADP122AUJZ-3.3-R7, Single Voltage Regulator, 300mA 3.3 V, ±1%, 5-Pin TSOT
  • £ 0.506
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Analog Devices 3.3 V 300mA TSOT Fixed Surface Mount 2.3 V 5.5 V 5 -40 °C 125 °C 1 Positive 0.001 %/mA 0.05 %/V 1.6mm 45µA ±1% 0.9mm 2.9 x 1.6 x 0.9mm 85 mV @ 300 mA ADP12x 0.5V 2.9mm 300 mA
Analog Devices ADP12x ADP123AUJZ-R7, Single Voltage Regulator, 300mA Adjustable 0.8 → 5 V, ±1%, 5-Pin TSOT
  • £ 0.506
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
Analog Devices 0.8 → 5 V 300mA TSOT Adjustable Surface Mount 2.3 V 5.5 V 5 -40 °C 125 °C 1 Positive 0.001 %/mA 0.05 %/V 1.6mm 45µA ±1% 0.9mm 2.9 x 1.6 x 0.9mm 85 mV @ 300 mA ADP12x 0.5V 2.9mm 300 mA
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
You are viewing 1 - 20 of 35 results