Multiplexer Switch ICs

You are viewing 1 - 20 of 545 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Configuration Package Type Mounting Type Typical Single Supply Voltage Switch Type Pin Count Power Supply Type Input Signal Type Output Signal Type Typical Dual Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels per Chip Dimensions Length Maximum Power Dissipation Width Height Multiplexer Architecture Maximum Data Rate Turn-On Time Propagation Delay Time Number of Inputs per Element Number of Outputs per Element
16 Ch Multiplexer ADG426BRSZ Analog Devices Single 16:1 SSOP Surface Mount 12 V Analogue Multiplexer 28 Dual, Single Single Ended Single Ended ±15V -40 °C +85 °C 1 10.2 x 5.3 x 1.75mm 10.2mm - 5.3mm 1.75mm 16:1 - - - - -
16 Ch Multiplexer ADG506AKRZ Analog Devices Single 16:1 SOIC W Surface Mount 12 V, 15 V Analogue Multiplexer 28 Dual, Single Single Ended Single Ended ±12 V, ±15 V -40 °C +85 °C 1 18.1 x 7.6 x 2.35mm 18.1mm 470 mW 7.6mm 2.35mm 16:1 - - - - -
2 Channel Buffered, Mux w/Amp, AD8170ARZ Analog Devices Single 2:1 SOIC Surface Mount - Analogue Multiplexer 8 Dual Single Ended Single Ended ±5V -40 °C +85 °C 1 5 x 4 x 1.5mm 5mm - 4mm 1.5mm 2:1 - - - - -
200MHz 4:1 Buffer Multiplexer AD8174ARZ Analog Devices Single 4:1 SOIC Surface Mount - Analogue Multiplexer/Amp 14 Dual Single Ended Single Ended ±5V -40 °C +85 °C 1 8.75 x 4 x 1.5mm 8.75mm - 4mm 1.5mm 4:1 - - - - -
4xSPST analogue switch,ADG201HSJN 60ohm Analog Devices Quad SPST PDIP Through Hole 12 V, 15 V Analogue 16 Dual, Single Single Ended Single Ended ±12 V, ±15 V -40 °C +85 °C 4 20.07 x 6.35 x 3.3mm 20.07mm 470 mW 6.35mm 3.3mm - - - - - -
6Ch.Multiplexer ADG406BPZ Analog Devices Single 16:1 PLCC Surface Mount 12 V Analogue Multiplexer 28 Dual, Single Single Ended Single Ended ±15V -40 °C +85 °C 1 11.58 x 11.58 x 3.94mm 11.58mm - 11.58mm 3.94mm 16:1 - - - - -
8 Ch. Analog Multiplexer, ADG507AKRZ Analog Devices Single 8:1 SOIC W Surface Mount 12 V, 15 V Analogue Multiplexer 28 Dual, Single Differential Differential ±12 V, ±15 V -40 °C +85 °C 1 18.1 x 7.6 x 2.35mm 18.1mm 470 mW 7.6mm 2.35mm 8:1 - - - - -
8-Ch Hi Perf Ana Mux, ADG438FBRZ Analog Devices Single 8:1 SOIC Surface Mount - Analogue Multiplexer 16 Dual, Single Single Ended Single Ended - -40 °C +105 °C 1 10 x 4 x 1.5mm 10mm - 4mm 1.5mm 8:1 - - - - -
8-Ch Hi Perf Analog Mux, ADG608BRZ Analog Devices Single 8:1 SOIC Surface Mount 3 V, 5 V Analogue Multiplexer 16 Dual, Single Single Ended Single Ended ±5V -40 °C +85 °C 1 10 x 4 x 1.5mm 10mm - 4mm 1.5mm 8:1 - - - - -
8/Dual 4Ch Multiplexer ADG408BRUZ Analog Devices Single 8:1 TSSOP Surface Mount 12 V Analogue Multiplexer 16 Dual, Single Single Ended Single Ended ±15V -40 °C +85 °C 1 5 x 4.4 x 1.05mm 5mm 450 mW 4.4mm 1.05mm 8:1 - - - - -
8:1 diff analogue mux, ADG507AKN DIP28 Analog Devices Single 8:1 PDIP Through Hole 12 V, 15 V Analogue Multiplexer 28 Dual, Single Differential Differential ±12 V, ±15 V -40 °C +85 °C 1 39.75 x 14.73 x 4.95mm 39.75mm 470 mW 14.73mm 4.95mm 8:1 - - - - -
ADG709CRUZ analogue switch, TSSOP16 Analog Devices Single 4:1 TSSOP Surface Mount 3 V, 5 V Analogue Multiplexer 16 Dual, Single Differential Differential ±2.5V -40 °C +85 °C 1 5 x 4.4 x 1.05mm 5mm 432 mW 4.4mm 1.05mm 4:1 - - - - -
ADG733BRUZ analogue switch, TSSOP16 Analog Devices Triple SPDT TSSOP Surface Mount 3 V, 5 V Analogue 16 Dual, Single Single Ended Differential ±2.5V -40 °C +85 °C 3 5 x 4.4 x 1.05mm 5mm - 4.4mm 1.05mm - - - - - -
ADG774ABRQZ analogue switch, QSOP16 Analog Devices Quad 2:1 QSOP Surface Mount 3.3 V, 5 V Analogue Multiplexer 16 Single Single Ended Single Ended - -40 °C +85 °C 4 4.9 x 3.9 x 1.65mm 4.9mm - 3.9mm 1.65mm 2:1 - - - - -
Analog Devices AD7511DIJNZ, Analogue Switch Quad SPST, 16-Pin PDIP Analog Devices Quad SPST PDIP Through Hole - Analogue 16 Dual Single Ended Single Ended ±15V - - 4 20.07 x 6.35 x 3.3mm 20.07mm 450 mW 6.35mm 3.3mm - - - - - -
Analog Devices AD8170ANZ, Multiplexer Single 2:1, 8-Pin PDIP Analog Devices Single 2:1 PDIP Through Hole - Analogue Multiplexer 8 Dual Single Ended Single Ended ±5V -40 °C +85 °C 1 10.92 x 7.11 x 5.33mm 10.92mm 1.3 W 7.11mm 5.33mm 2:1 - - - 2 1
Analog Devices AD8174ANZ, Multiplexer Single 4:1, 14-Pin PDIP Analog Devices Single 4:1 PDIP Through Hole - Analogue Multiplexer/Amp 14 Dual Single Ended Single Ended ±5V -40 °C +85 °C 1 16.89 x 7.24 x 3.43mm 16.89mm - 7.24mm 3.43mm 4:1 - - - - -
Analog Devices AD8180ANZ, Multiplexer Single 2:1, 8-Pin PDIP Analog Devices Single 2:1 PDIP Through Hole - Analogue Multiplexer 8 Dual Single Ended Single Ended ±5V -40 °C +85 °C 1 10.92 x 7.11 x 5.33mm 10.92mm 1.3 W 7.11mm 5.33mm 2:1 - - - 2 1
Analog Devices AD8182ANZ, Multiplexer Dual 2:1, 14-Pin PDIP Analog Devices Dual 2:1 PDIP Through Hole - Analogue Multiplexer 14 Dual Differential Differential ±5V -40 °C +85 °C 2 16.89 x 7.24 x 3.43mm 16.89mm 1.6 W 7.24mm 3.43mm 2:1 - - - - -
Analog Devices AD8182ARZ, Multiplexer Dual 2:1, 14-Pin SOIC Analog Devices Dual 2:1 SOIC Surface Mount - Analogue Multiplexer 14 Dual Differential Differential ±5V -40 °C +85 °C 2 8.75 x 4 x 1.5mm 8.75mm 1 W 4mm 1.5mm 2:1 - - - - -
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
You are viewing 1 - 20 of 545 results