Processor Supervisors

You are viewing 1 - 20 of 65 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Supervisors Output Driver Watchdog Timer Power Fail Detection Chip Enable Signals Nominal Monitored Voltage Mounting Type Package Type Pin Count Maximum Reset Active Time Dimensions Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Minimum Monitored Voltage Maximum Monitored Voltage Width Length Minimum Operating Supply Voltage
Analog Devices ADM1232ANZ, Dual Processor Supervisor 4.62V, WDT, Reset Input 8-Pin, PDIP Analog Devices 2 Active High, Active Low, Open Drain, Push-Pull Yes - - - Through Hole PDIP 8 1000ms 9.27 x 7.24 x 3.43mm 3.43mm 5.5 V +85 °C -40 °C 4.62V 4.74V 7.24mm 9.27mm 4.5 V
Analog Devices ADM707ANZ, Processor Supervisor 4.65V, Reset Input 8-Pin, PDIP Analog Devices 1 Active High, Active Low, Push-Pull - Yes - - Through Hole PDIP 8 280ms 9.27 x 7.24 x 3.43mm 3.43mm 5.5 V +85 °C -40 °C 4.65V 4.75V 7.24mm 9.27mm 1 V
Analog Devices ADM1232ARNZ, Dual Processor Supervisor 4.62V, WDT, Reset Input 8-Pin, SOIC Analog Devices 2 Active High, Active Low, Open Drain, Push-Pull Yes - - - Surface Mount SOIC 8 1000ms 5 x 4 x 1.5mm 1.5mm 5.5 V +85 °C -40 °C 4.62V 4.74V 4mm 5mm 4.5 V
Analog Devices ADM706ARZ, Processor Supervisor 4.4V, WDT, Reset Input 8-Pin, SOIC Analog Devices 1 Active Low, Push-Pull Yes Yes - - Surface Mount SOIC 8 280ms 5 x 4 x 1.5mm 1.5mm 5.5 V +85 °C -40 °C 4.4V 4.5V 4mm 5mm 1 V
Analog Devices ADM705ANZ, Processor Supervisor 4.65V, WDT, Reset Input 8-Pin, PDIP Analog Devices 1 Active Low, Push-Pull Yes Yes - - Through Hole PDIP 8 280ms 9.27 x 7.24 x 3.43mm 3.43mm 5.5 V +85 °C -40 °C 4.65V 4.75V 7.24mm 9.27mm 1 V
Analog Devices ADM691ANZ, Processor Supervisor 4.65V, WDT 16-Pin, PDIP Analog Devices 1 Active High, Active Low, Push-Pull Yes Yes Yes - Through Hole PDIP 16 70ms 21.33 x 7.11 x 4.95mm 4.95mm 5.5 V +85 °C -40 °C 4.65V 4.75V 7.11mm 21.33mm 4.75 V
Analog Devices ADM691ARZ, Processor Supervisor 4.65V, WDT 16-Pin, SOIC Analog Devices 1 Active High, Active Low, Push-Pull Yes Yes Yes - Surface Mount SOIC 16 70ms - 2.35mm 5.5 V +85 °C -40 °C 4.65V 4.75V 7.6mm - 4.75 V
Analog Devices ADM706SARZ, Processor Supervisor 4.4V, WDT, Reset Input 8-Pin, SOIC Analog Devices 1 Active Low, Push-Pull Yes Yes - - Surface Mount SOIC 8 280ms 5 x 4 x 1.5mm 1.5mm 5.5 V +85 °C -40 °C 4.4V 4.5V 4mm 5mm 1 V
Analog Devices ADM690ANZ, Processor Supervisor 4.65V, WDT 8-Pin, PDIP Analog Devices 1 Active Low, Push-Pull Yes Yes Yes - Through Hole PDIP 8 70ms 10.92 x 7.11 x 4.95mm 4.95mm 5.5 V +85 °C -40 °C 4.65V 4.75V 7.11mm 10.92mm 4.75 V
Analog Devices ADM691AANZ, Processor Supervisor 4.65V, WDT 16-Pin, PDIP Analog Devices 1 Active High, Active Low, Open Drain, Push-Pull Yes Yes Yes - Through Hole PDIP 16 280ms 21.33 x 7.11 x 4.95mm 4.95mm 5.5 V +85 °C -40 °C 4.65V 4.75V 7.11mm 21.33mm 0 V
Analog Devices ADM705ARZ, Processor Supervisor 4.65V, WDT, Reset Input 8-Pin, SOIC Analog Devices 1 Active Low, Push-Pull Yes Yes - - Surface Mount SOIC 8 280ms 5 x 4 x 1.5mm 1.5mm 5.5 V +85 °C -40 °C 4.65V 4.75V 4mm 5mm 1 V
Analog Devices ADM13305-33ARZ, Dual Processor Supervisor 2.93 V, 4.55 V, WDT, Reset Input 8-Pin, SOIC 1.8/2.5/3.3/5 V Analog Devices 2 Active High, Active Low, Push-Pull Yes - - - Surface Mount SOIC 8 280ms 5 x 4 x 1.5mm 1.5mm 5.5 V +85 °C -40 °C 2.93 V, 4.55 V 3 V, 4.64 V 4mm 5mm 2.7 V
Analog Devices ADM13305-4ARZ, Dual Processor Supervisor 0.6 V, 2.93 V, WDT, Reset Input 8-Pin, SOIC 1.8/2.5/3.3/5 V Analog Devices 2 Active High, Active Low, Push-Pull Yes - - Adjustable Surface Mount SOIC 8 280ms 5 x 4 x 1.5mm 1.5mm 5.5 V +85 °C -40 °C 0.6 V, 2.93 V 3V 4mm 5mm 2.7 V
Analog Devices ADM13305-5ARZ, Dual Processor Supervisor 0.6 V, 2.25 V, WDT, Reset Input 8-Pin, SOIC Analog Devices 2 Active High, Active Low, Push-Pull Yes - - Adjustable Surface Mount SOIC 8 200ms 5 x 4 x 1.5mm 1.5mm 5.5 V +85 °C -40 °C 0.6 V, 2.25 V 2.32V 4mm 5mm 2.7 V
Analog Devices ADM1810-5AKSZ-RL7, Processor Supervisor 4.62V 3-Pin, SC-70 Analog Devices 1 Active High - - - - Surface Mount SC-70 3 250ms 2.2 x 1.35 x 1mm 1mm 5.5 V +105 °C -40 °C 4.62V 4.75V 1.35mm 2.2mm 1 V
Analog Devices ADM1816-10ARTZ-RL7, Processor Supervisor 2.88V 3-Pin, SOT-23 Analog Devices 1 Active High - - - - Surface Mount SOT-23 3 250ms 3.04 x 1.4 x 1.02mm 1.02mm 5.5 V +105 °C -40 °C 2.88V 2.97V 1.4mm 3.04mm 1 V
Analog Devices ADM1818-10ARTZ-RL7, Processor Supervisor 2.88V 3-Pin, SOT-23 Analog Devices 1 Active High - - - - Surface Mount SOT-23 3 250ms 3.04 x 1.4 x 1.02mm 1.02mm 5.5 V +105 °C -40 °C 2.88V 2.97V 1.4mm 3.04mm 1 V
Analog Devices ADM6315-29D3ARTZR7, Processor Supervisor 2.93V, Reset Input 4-Pin, SOT-143 Analog Devices 1 Active Low, Open Drain - - - - Surface Mount SOT-143 4 336ms 2.9 x 1.3 x 0.9mm 0.9mm 5.5 V +125 °C -40 °C 2.93V 3V 1.3mm 2.9mm 1 V
Analog Devices ADM6316CY29ARJZ-R7, Processor Supervisor 2.93V, WDT, Reset Input 5-Pin, SOT-23 Analog Devices 1 Active Low, Open Drain Yes - - - Surface Mount SOT-23 5 280ms 3 x 1.7 x 1.3mm 1.3mm 5.5 V +85 °C -40 °C 2.93V 3V 1.7mm 3.1mm 1 V
Analog Devices ADM6320CZ29ARJZ-R7, Processor Supervisor 2.93V, WDT, Reset Input 5-Pin, SOT-23 Analog Devices 1 Active Low, Open Drain Yes - - - Surface Mount SOT-23 5 280ms 3 x 1.7 x 1.3mm 1.3mm 5.5 V +85 °C -40 °C 2.93V 3V 1.7mm 3.1mm 1 V
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
You are viewing 1 - 20 of 65 results