Temperature & Humidity Sensors

You are viewing 1 - 20 of 91 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height Width Dimensions Resolution Sensor Gain
Analog Devices AD592ANZ, Temperature Sensor -25 → +105 °C ±1.5°C TO-92, 3-Pin Analog Devices Temperature Current - ±1.5°C Through Hole 3 -25 → +105 °C -25 °C +105 °C 4 V 30 V TO-92 5.21mm 5.33mm 4.19mm 5.21 x 4.19 x 5.33mm 8 bit -
Analog Devices AD590KH, Temperature Transducer -55 → +150 °C ±2.5°C TO-52, 3-Pin Analog Devices Temperature Current - ±2.5°C Through Hole 3 -55 → +150 °C -55 °C +150 °C 4 V 30 V TO-52 5.84mm 3.81mm 5.84mm 5.84 x 5.84 x 3.81mm - -
Analog Devices AD7416ARZ, Temperature Sensor -40 → +125 °C ±2°C Serial-I2C SOIC, 8-Pin Analog Devices Temperature Open Drain Serial-I2C ±2°C Surface Mount 8 -40 → +125 °C -40 °C +125 °C 2.7 V 5.5 V SOIC 5mm 1.5mm 4mm 5 x 4 x 1.5mm 10 bit -
Analog Devices ADT7420UCPZ-R2, Temperature Sensor -40 → +150 °C ±0.25°C Serial-I2C LFCSP, 16-Pin Analog Devices Temperature Open Drain Serial-I2C ±0.25°C Surface Mount 16 -40 → +150 °C -40 °C +150 °C 2.7 V 5.5 V LFCSP 4.1mm 0.75mm 4.1mm 4.1 x 4.1 x 0.75mm 16 bit -
Analog Devices AD22100KTZ, Temperature Sensor 0 → +100 °C ±0.5°C Analogue TO-92, 3-Pin Analog Devices Temperature Analogue Analogue ±0.5°C Through Hole 3 0 → +100 °C 0 °C +100 °C 4 V 6.5 V TO-92 5.21mm 5.33mm 4.19mm 5.21 x 4.19 x 5.33mm - 22.5mV/°C
Analog Devices AD590JH, Temperature Sensor -55 → +150 °C ±5°C TO-52, 3-Pin Analog Devices Temperature Current - ±5°C Through Hole 3 -55 → +150 °C -55 °C +150 °C 4 V 30 V TO-52 5.84mm 3.81mm 5.84mm 5.84 x 5.84 x 3.81mm - -
Analog Devices ADT7301ARTZ-500RL7, Temperature Monitor -40 → +150 °C ±0.5°C SPI SOT-23, 6-Pin Analog Devices Temperature Digital SPI ±0.5°C Surface Mount 6 -40 → +150 °C -40 °C +150 °C 2.7 V 5.25 V SOT-23 2.9mm 1.15mm 1.6mm 2.9 x 1.6 x 1.15mm 13 bit -
Analog Devices TMP36FSZ, Temperature Sensor -40 → +125 °C ±2°C Voltage SOIC, 8-Pin Analog Devices Temperature Emitter Follower Voltage ±2°C Surface Mount 8 -40 → +125 °C -40 °C +125 °C 2.7 V 5.5 V SOIC 5mm 1.5mm 4mm 5 x 4 x 1.5mm - 10mV/°C
Analog Devices AD22100STZ, Temperature Sensor -50 → +150 °C ±1°C Analogue TO-92, 3-Pin Analog Devices Temperature Analogue Analogue ±1°C Through Hole 3 -50 → +150 °C -50 °C +150 °C 4 V 6.5 V TO-92 5.21mm 5.33mm 4.19mm 5.21 x 4.19 x 5.33mm - 22.5mV/°C
Analog Devices AD22100ATZ, Temperature Sensor -40 → +85 °C ±1°C Analogue TO-92, 3-Pin Analog Devices Temperature Analogue Analogue ±1°C Through Hole 3 -40 → +85 °C -40 °C +85 °C 4 V 6.5 V TO-92 5.21mm 5.33mm 4.19mm 5.21 x 4.19 x 5.33mm - 22.5mV/°C
Analog Devices TMP37FT9Z, Temperature Sensor +5 → +100 °C ±1°C Voltage TO-92, 3-Pin Analog Devices Temperature Emitter Follower Voltage ±1°C Through Hole 3 +5 → +100 °C +5 °C +100 °C 2.7 V 5.5 V TO-92 5.21mm 5.33mm 4.19mm 5.21 x 4.19 x 5.33mm - 20mV/°C
Analog Devices TMP01FPZ, Temperature Sensor -55 → +150 °C ±1°C Voltage PDIP, 8-Pin Analog Devices Temperature CMOS, TTL Voltage ±1°C Through Hole 8 -55 → +150 °C -55 °C +150 °C 4.5 V 13.2 V PDIP 9.27mm 3.3mm 6.35mm 9.27 x 6.35 x 3.3mm - 5mV/K
Analog Devices AD590LF, Temperature Sensor -55 → +150 °C ±1°C FPAK, 2-Pin Analog Devices Temperature Current - ±1°C Through Hole 2 -55 → +150 °C -55 °C +150 °C 4 V 30 V FPAK 2.36mm 6.1mm 1.27mm 2.36 x 1.27 x 6.1mm - -
Analog Devices AD590JF, Temperature Sensor -55 → +150 °C ±5°C FPAK, 2-Pin Analog Devices Temperature Current - ±5°C Surface Mount 2 -55 → +150 °C -55 °C +150 °C 4 V 30 V FPAK 2.36mm 1.27mm 6.1mm 2.36 x 6.1 x 1.27mm - -
Analog Devices TMP36GRTZ-REEL7, Temperature Sensor -40 → +125 °C ±3°C Voltage SOT-23, 5-Pin Analog Devices Temperature Emitter Follower Voltage ±3°C Surface Mount 5 -40 → +125 °C -40 °C +125 °C 2.7 V 5.5 V SOT-23 3mm 1.3mm 1.7mm 3 x 1.7 x 1.3mm - 10mV/°C
Analog Devices AD7814ARTZ-500RL7, Temperature Monitor -55 → +125 °C ±2°C SPI SOT-23, 6-Pin Analog Devices Temperature Digital SPI ±2°C Surface Mount 6 -55 → +125 °C -55 °C +125 °C 2.7 V 5.5 V SOT-23 2.9mm 1.15mm 1.6mm 2.9 x 1.6 x 1.15mm 10 bit -
Analog Devices AD7414ARTZ-0500RL7, Temperature Sensor -40 → +125 °C ±3°C Serial-I2C SOT-23, 6-Pin Analog Devices Temperature Open Drain Serial-I2C ±3°C Surface Mount 6 -40 → +125 °C -40 °C +125 °C 2.7 V 5.5 V SOT-23 3mm 1.3mm 1.7mm 3 x 1.7 x 1.3mm 10 bit -
Analog Devices AD22103KRZ, Temperature Sensor 0 → +100 °C ±0.75°C Analogue SOIC, 8-Pin Analog Devices Temperature Analogue Analogue ±0.75°C Surface Mount 8 0 → +100 °C 0 °C +100 °C 2.7 V 3.6 V SOIC 5mm 1.5mm 4mm 5 x 4 x 1.5mm - 28mV/°C
Analog Devices AD590JRZ, Temperature Sensor -55 → +150 °C ±5°C SOIC, 8-Pin Analog Devices Temperature Current - ±5°C Surface Mount 8 -55 → +150 °C -55 °C +150 °C 4 V 30 V SOIC 5mm 1.5mm 4mm 5 x 4 x 1.5mm - -
Analog Devices AD597AHZ, Temperature Sensor -55 → +125 °C ±4°C Analogue TO-100, 10-Pin Analog Devices Temperature Analogue Analogue ±4°C Through Hole 10 -55 → +125 °C -55 °C +125 °C 5 V 30 V TO-100 9.4mm 4.7mm 9.4mm 9.4 x 9.4 x 4.7mm - 10mV/°C
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
You are viewing 1 - 20 of 91 results