Voltage References

You are viewing 1 - 20 of 300 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Nominal Voltage Package Type Reference Type Initial Accuracy Mounting Type Topology Maximum Output Current Maximum Input Voltage Minimum Output Voltage Maximum Output Voltage Pin Count Line Regulation Load Regulation Dimensions Width Height Length Maximum Operating Temperature Minimum Operating Temperature
Analog Devices REF01CPZ, Fixed Series Voltage Reference 10V, ±1.0 % 8-Pin, PDIP Analog Devices 10V PDIP Fixed ±1.0 % Through Hole Series 8mA 36 V 9.9 V 10.1 V 8 150 ppm/V 150 ppm/mA 9.27 x 7.24 x 3.43mm 7.24mm 3.43mm 9.27mm +85 °C -40 °C
Analog Devices ADR02ARZ, Fixed Series Voltage Reference 5V, ±0.1 % 8-Pin, SOIC Analog Devices 5V SOIC Fixed ±0.1 % Surface Mount Series 10mA 36 V 4.995 V 5.005 V 8 30 ppm/V 70 ppm/mA 5 x 4 x 1.5mm 4mm 1.5mm 5mm +125 °C -40 °C
Analog Devices ADR421BRZ-REEL7, Fixed Series Voltage Reference 2.5V, ±0.04 % 8-Pin, SOIC Analog Devices 2.5V SOIC Fixed ±0.04 % Surface Mount Series 10mA 15 V 2.499 V 2.501 V 8 35 ppm/V 70 ppm/mA 5 x 4 x 1.5mm 4mm 1.5mm 5mm +125 °C -40 °C
Analog Devices REF03GSZ, Fixed Series Voltage Reference 2.5V, ±0.6 % 8-Pin, SOIC Analog Devices 2.5V SOIC Fixed ±0.6 % Surface Mount Series 10mA 40 V 2.495 V 2.515 V 8 50 ppm/V 100 ppm/mA 5 x 4 x 1.5mm 4mm 1.5mm 5mm +85 °C -40 °C
Analog Devices REF195GSZ, Fixed Series Voltage Reference 5V, ±0.04 % 8-Pin, SOIC Analog Devices 5V SOIC Fixed ±0.04 % Surface Mount Series 30mA 18 V 4.99 V 5.01 V 8 8 ppm/V 8 ppm/mA 5 x 4 x 1.5mm 4mm 1.5mm 5mm +85 °C -40 °C
Analog Devices ADR5041AKSZ-R2, Fixed Shunt Voltage Reference 2.5V, ±0.2 % 3-Pin, SC-70 Analog Devices 2.5V SC-70 Fixed ±0.2 % Surface Mount Shunt 15mA - 2.495 V 2.505 V 3 - - 2.2 x 1.35 x 1mm 1.35mm 1mm 2.2mm +125 °C -40 °C
Analog Devices AD1582BRTZ-REEL7, Fixed Series Voltage Reference 2.5V, ±0.08 % 3-Pin, SOT-23 Analog Devices 2.5V SOT-23 Fixed ±0.08 % Surface Mount Series 5mA 12 V 2.498 V 2.502 V 3 25 μV/V 3.5 mV/mA 2.9 x 1.3 x 1.02mm 1.3mm 1.02mm 2.9mm +125 °C -40 °C
Analog Devices AD586LRZ, Fixed Series Voltage Reference 5V, ±0.05 % 8-Pin, SOIC Analog Devices 5V SOIC Fixed ±0.05 % Surface Mount Series 10mA 36 V 4.998 V 5.003 V 8 100 μV/V 400 μV/mA 5 x 4 x 1.5mm 4mm 1.5mm 5mm +70 °C 0 °C
Analog Devices ADR130AUJZ-R2, Adjustable Series Voltage Reference 1 V, 500 mV, ±0.7 % 6-Pin, TSOT Analog Devices 1 V, 500 mV TSOT Programmable ±0.7 % Surface Mount Series 4mA 18 V 0.4965 V 0.5035 V 6 40 ppm/V 1 mV/mA 2.9 x 1.6 x 0.9mm 1.6mm 0.9mm 2.9mm +125 °C -40 °C
Analog Devices ADR391BUJZ-R2, Fixed Series Voltage Reference 2.5V, ±0.16 % 5-Pin, TSOT Analog Devices 2.5V TSOT Fixed ±0.16 % Surface Mount Series 5mA 18 V 2.496 V 2.504 V 5 25 ppm/V 140 ppm/mA 2.9 x 1.6 x 0.87mm 1.6mm 0.87mm 2.9mm +125 °C -40 °C
Analog Devices REF195ESZ, Fixed Series Voltage Reference 5V, ±0.04 % 8-Pin, SOIC Analog Devices 5V SOIC Fixed ±0.04 % Surface Mount Series 30mA 18 V 4.998 V 5.002 V 8 4 ppm/V 4 ppm/mA 5 x 4 x 1.5mm 4mm 1.5mm 5mm +85 °C -40 °C
Analog Devices ADR445BRZ, Fixed Series Voltage Reference 5V, ±0.04 % 8-Pin, SOIC Analog Devices 5V SOIC Fixed ±0.04 % Surface Mount Series 10mA 20 V 4.998 V 5.006 V 8 20 ppm/V 50 ppm/mA 5 x 4 x 1.5mm 4mm 1.5mm 5mm +125 °C -40 °C
Analog Devices AD584JNZ, Adjustable Series Voltage Reference 10V, ±0.3 % 8-Pin, PDIP Analog Devices 10V PDIP Programmable ±0.3 % Through Hole Series - 40 V - - 8 0.005 %/V 50 ppm/mA 9.91 x 6.35 x 3.3mm 6.35mm 3.3mm 9.91mm +70 °C 0 °C
Analog Devices REF192FSZ, Fixed Series Voltage Reference 2.5V, ±0.08 % 8-Pin, SOIC Analog Devices 2.5V SOIC Fixed ±0.08 % Surface Mount Series 30mA 18 V 2.495 V 2.505 V 8 8 ppm/V 15 ppm/mA 5 x 4 x 1.5mm 4mm 1.5mm 5mm +85 °C -40 °C
Analog Devices REF193GSZ, Fixed Series Voltage Reference 3V, ±0.07 % 8-Pin, SOIC Analog Devices 3V SOIC Fixed ±0.07 % Surface Mount Series 30mA 18 V 2.99 V 3 V 8 8 ppm/V 15 ppm/mA 5 x 4 x 1.5mm 4mm 1.5mm 5mm +85 °C -40 °C
Analog Devices REF198ESZ, Fixed Series Voltage Reference 4.096V, ±0.05 % 8-Pin, SOIC Analog Devices 4.096V SOIC Fixed ±0.05 % Surface Mount Series 30mA 18 V 4.094 V 4.098 V 8 4 ppm/V 4 ppm/mA 5 x 4 x 1.5mm 4mm 1.5mm 5mm +85 °C -40 °C
Analog Devices REF02CPZ, Fixed Series Voltage Reference 5V, ±1.0 % 8-Pin, PDIP Analog Devices 5V PDIP Fixed ±1.0 % Through Hole Series 8mA 40 V 4.95 V 5.05 V 8 150 ppm/V 150 ppm/mA 9.27 x 7.24 x 3.43mm 7.24mm 3.43mm 9.27mm +85 °C -40 °C
Analog Devices ADR291GRZ, Fixed Series Voltage Reference 2.5V, ±0.24 % 8-Pin, SOIC Analog Devices 2.5V SOIC Fixed ±0.24 % Surface Mount Series 5mA 18 V 2.494 V 2.506 V 8 125 ppm/V 125 ppm/mA 5 x 4 x 1.5mm 4mm 1.5mm 5mm +125 °C -40 °C
Analog Devices ADR5045BRTZ-R2, Fixed Shunt Voltage Reference 5V, ±0.1 % 3-Pin, SOT-23 Analog Devices 5V SOT-23 Fixed ±0.1 % Surface Mount Shunt 15mA - 4.995 V 5.005 V 3 - - 3.04 x 1.4 x 1.02mm 1.4mm 1.02mm 3.04mm +125 °C -40 °C
Analog Devices REF02CSZ, Fixed Series Voltage Reference 5V, ±1.0 % 8-Pin, SOIC Analog Devices 5V SOIC Fixed ±1.0 % Surface Mount Series 8mA 40 V 4.95 V 5.05 V 8 150 ppm/V 150 ppm/mA 5 x 4 x 1.5mm 4mm 1.5mm 5mm +85 °C -40 °C
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
You are viewing 1 - 20 of 300 results