Pneumatic Manual Control Valves

You are viewing 1 - 17 of 17 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Number of Ports Number of Positions
Asco Lever Pneumatic Manual Control Valve, G 1/4, Aluminium 1/4 in G, -10 → +60°C Asco Lever 5/3 W1 G 1/4 1/4in G 551 10 bar Aluminium 760L/min -25°C +60°C 5/3 -
Asco Lever Pneumatic Manual Control Valve, G 1/4, Aluminium 1/4 in G, -10 → +60°C Asco Lever 3/2 G 1/4 1/4in G 551 10 bar Aluminium 860L/min -25°C +60°C 3/2 -
Asco Lever Pneumatic Manual Control Valve, G 1/4, Aluminium 1/4 in G, -10 → +60°C Asco Lever 5/2 G 1/4 1/4in G 551 10 bar Aluminium 860L/min -25°C +60°C 5/2 -
Asco Pedal Pneumatic Manual Control Valve, G 1/4, Aluminium 1/4 in G, -10 → +60°C Asco Pedal 5/2 G 1/4 1/4in G 551 10 bar Aluminium 860L/min -25°C +60°C 5/2 -
Asco Lever Pneumatic Manual Control Valve, G 1/4, Aluminium 1/4 in G, -10 → +60°C Asco Lever 3/2 G 1/4 1/4in G 551 10 bar Aluminium 860L/min -25°C +60°C 3/2 -
Asco Lever Pneumatic Manual Control Valve, G 1/4, Aluminium 1/4 in G, -10 → +60°C Asco Lever 5/2 G 1/4 1/4in G 551 10 bar Aluminium 860L/min -25°C +60°C 5/2 -
Asco Push Button Pneumatic Manual Control Valve, G 1/4, Aluminium 1/4 in G, -10 → +60°C Asco Push Button 5/2 G 1/4 1/4in G 551 10 bar Aluminium 860L/min -25°C +60°C 5/2 -
Asco Lever Pneumatic Manual Control Valve, G 1/4, Aluminium 1/4 in G, -10 → +60°C Asco Lever 5/3 W1 G 1/4 1/4in G 551 10 bar Aluminium 760L/min -25°C +60°C 5/3 -
Asco Pedal Pneumatic Manual Control Valve, G 1/4, Aluminium 1/4 in G, -10 → +60°C Asco Pedal 3/2 G 1/4 1/4in G 551 10 bar Aluminium 860L/min -25°C +60°C 3/2 -
Asco Pneumatic Manual Control Valve, G 1/4, Light Alloy 1/4 in G
  • RS Stock No. 136-6297
  • Brand Asco
  • Mfr. Part No. G651A3M020A0000
Asco - 3/2 G 1/4 1/4in G 651 16 bar Light Alloy - -10°C +50°C 3 2
Asco Pedal Pneumatic Manual Control Valve, G 1/4, Aluminium 1/4 in G, -10 → +60°C Asco Pedal 5/2 G 1/4 1/4in G 551 10 bar Aluminium 860L/min -25°C +60°C 5/2 -
Asco Pneumatic Manual Control Valve, G 1/2, Metal 1/2 in G, -10 → +60°C Asco - 3/2 G 1/2 1/2in G 112 16 bar Metal 200L/min -10°C +60°C 3/2 -
Asco Pneumatic Manual Control Valve, G 1/4, Metal 1/4 in G, -10 → +60°C Asco - 3/2 G 1/4 1/4in G 107 16 bar Metal 560L/min -10°C +50°C 3/2 -
Asco Pneumatic Manual Control Valve, G 3/8, Metal 3/8 in G, -10 → +60°C Asco - 3/2 G 3/8 3/8in G 112 16 bar Metal 200L/min -10°C +50°C 3/2 -
Asco Pneumatic Manual Control Valve, G 3/8, Metal 3/8 in G, -10 → +60°C Asco - 3/2 G 3/8 3/8in G 112 16 bar Metal 200L/min -10°C +60°C 3/2 -
Asco Push Button Pneumatic Manual Control Valve, G 1/4, Aluminium 1/4 in G, -10 → +60°C Asco Push Button 3/2 G 1/4 1/4in G 551 10 bar Aluminium 860L/min -25°C +60°C 3/2 -
Asco Push Button Pneumatic Manual Control Valve, G 1/4, Aluminium 1/4 in G, -10 → +60°C Asco Push Button 3/2 G 1/4 1/4in G 551 10 bar Aluminium 860L/min -25°C +60°C 3/2 -
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
You are viewing 1 - 17 of 17 results