DIL Sockets

You are viewing 1 - 20 of 29 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number Of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions Contact Material Housing Material Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
Assmann 2.54mm Pitch Vertical 16 Way, Through Hole Turned pin Closed Frame IC Dip Socket, 3A Assmann 16 Through Hole Turned 2.54mm 7.62mm Closed Frame Solder Gold, Nickel 3A Vertical 20.32mm 10.16mm 3mm 20.32 x 10.16 x 3mm Copper Alloy Glass Fibre Reinforced Thermoplastic 150 V ac -40°C +105°C
Assmann 2.54mm Pitch Vertical 28 Way, Through Hole Turned pin Closed Frame IC Dip Socket Assmann 28 Through Hole Turned 2.54mm 15.24mm Closed Frame Solder Gold over Nickel - Vertical - - 2.5mm - - - 50 V -25°C +85°C
Assmann 2.54mm Pitch Vertical 20 Way, Through Hole Turned pin Closed Frame IC Dip Socket Assmann 20 Through Hole Turned 2.54mm 7.62mm Closed Frame Solder Gold over Nickel - Vertical - - 2.5mm - - - 50 V -25°C +85°C
Assmann 2.54mm Pitch Vertical 24 Way, Through Hole Turned pin Closed Frame IC Dip Socket Assmann 24 Through Hole Turned 2.54mm 15.24mm Closed Frame Solder Gold over Nickel - Vertical - - 2.5mm - - - 50 V -25°C +85°C
ASSMANN WSW 2.54mm Pitch Vertical 8 Way, Through Hole Stamped pin Open Frame IC Dip Socket, 1A ASSMANN WSW 8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 10.16mm 10.16mm 5.1mm 10.16 x 10.16 x 5.1mm Phosphor Bronze PBT 60 V ac -55°C +85°C
ASSMANN WSW 2.54mm Pitch Vertical 16 Way, Through Hole Stamped pin Open Frame IC Dip Socket, 1A ASSMANN WSW 16 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 20.32mm 10.16mm 5.1mm 20.32 x 10.16 x 5.1mm Phosphor Bronze PBT 60 V ac -55°C +85°C
ASSMANN WSW 2.54mm Pitch Vertical 14 Way, Through Hole Turned pin Open Frame IC Dip Socket, 3A ASSMANN WSW 14 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 17.78mm 10.16mm 3mm 17.78 x 10.16 x 3mm Brass, Phosphor Bronze PBT 100 V ac -40°C +105°C
ASSMANN WSW 2.54mm Pitch Vertical 14 Way, Through Hole Stamped pin Open Frame IC Dip Socket, 1A ASSMANN WSW 14 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 17.78mm 10.16mm 5.1mm 17.78 x 10.16 x 5.1mm Phosphor Bronze PBT 60 V ac -55°C +85°C
ASSMANN WSW 2.54mm Pitch Vertical 16 Way, Through Hole Turned pin Open Frame IC Dip Socket, 3A ASSMANN WSW 16 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 20.32mm 10.16mm 3mm 20.32 x 10.16 x 3mm Brass, Phosphor Bronze PBT 100 V ac -40°C +105°C
ASSMANN WSW 2.54mm Pitch Vertical 40 Way, Through Hole Stamped pin Open Frame IC Dip Socket, 1A ASSMANN WSW 40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin 1A Vertical 50.8mm 17.78mm 5.1mm 50.8 x 17.78 x 5.1mm Phosphor Bronze PBT 60 V ac -55°C +85°C
ASSMANN WSW 2.54mm Pitch Vertical 28 Way, Through Hole Stamped pin Open Frame IC Dip Socket, 1A ASSMANN WSW 28 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 35.46mm 10.16mm - 35.46 x 10.16mm Phosphor Bronze PET - -55°C +105°C
ASSMANN WSW 2.54mm Pitch Vertical 20 Way, Through Hole Turned pin Open Frame IC Dip Socket, 3A ASSMANN WSW 20 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 25.4mm 10.16mm 3mm 25.4 x 10.16 x 3mm Brass, Phosphor Bronze PBT 100 V ac -40°C +105°C
ASSMANN WSW 2.54mm Pitch Vertical 8 Way, Through Hole Turned pin Open Frame IC Dip Socket, 3A ASSMANN WSW 8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 10.16mm 10.16mm 3mm 10.16 x 10.16 x 3mm Brass, Phosphor Bronze PBT 100 V ac -40°C +105°C
ASSMANN WSW 2.54mm Pitch Vertical 24 Way, Through Hole Stamped pin Open Frame IC Dip Socket, 1A ASSMANN WSW 24 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 30.38mm 5.16mm 17.68mm 30.38 x 5.16 x 17.68mm Phosphor Bronze PET - -55°C +105°C
ASSMANN WSW 2.54mm Pitch Vertical 6 Way, Through Hole Turned pin Open Frame IC Dip Socket, 3A ASSMANN WSW 6 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 7.62mm 3mm 10.16mm 7.62 x 3 x 10.16mm Beryllium Copper Thermoplastic 150 V ac -40°C +105°C
ASSMANN WSW 2.54mm Pitch Vertical 28 Way, Through Hole Turned pin Open Frame IC Dip Socket, 3A ASSMANN WSW 28 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 35.56mm 10.16mm 3mm 35.56 x 10.16 x 3mm Brass, Phosphor Bronze PBT 100 V ac -40°C +105°C
ASSMANN WSW 2.54mm Pitch Vertical 18 Way, Through Hole Stamped pin Open Frame IC Dip Socket, 1A ASSMANN WSW 18 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 22.76mm 5.16mm 9.96mm 22.76 x 5.16 x 9.96mm Phosphor Bronze PET - -55°C +105°C
ASSMANN WSW 2.54mm Pitch Vertical 40 Way, Through Hole Turned pin Open Frame IC Dip Socket, 3A ASSMANN WSW 40 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Tin 3A Vertical 50.8mm 17.78mm 3mm 50.8 x 17.78 x 3mm Brass, Phosphor Bronze PBT 100 V ac -40°C +105°C
ASSMANN WSW 2.54mm Pitch Vertical 28 Way, Through Hole Stamped pin Open Frame IC Dip Socket, 1A ASSMANN WSW 28 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin 1A Vertical 35.56mm 17.78mm 5.1mm 35.56 x 17.78 x 5.1mm Phosphor Bronze PBT 60 V ac -55°C +85°C
ASSMANN WSW 2.54mm Pitch Vertical 24 Way, Through Hole Stamped pin Open Frame IC Dip Socket, 1A ASSMANN WSW 24 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin 1A Vertical 30.48mm 17.78mm 5.1mm 30.48 x 17.78 x 5.1mm Phosphor Bronze PBT 60 V ac -55°C +85°C
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
You are viewing 1 - 20 of 29 results