DC-DC Converters

You are viewing 1 - 20 of 24 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature Dimensions Maximum Switching Frequency Height Load Regulation Length Width Line Regulation Efficiency
DC-DC Converter Single Buck 2.7 - 5.5V Microchip 1 V 5.5 V 2.7 V 5.5 V - 3A - 1 - Surface Mount - - - - - - - - - - - >94%
Microchip TC7660COA DC-DC Converter, 20mA 8-Pin, SOIC Microchip 1.5 V 10 V 1.5 V 10 V 20mA - - 1 - Surface Mount SOIC 8 +70 °C 0 °C 4.9 x 3.91 x 1.42mm - 1.42mm - 4.9mm 3.91mm - -
Microchip MIC2288YD5-TR, PWM DC to DC DC-DC Converter, Adjustable, Maximum of 34 V, 1A 5-Pin, SOT-23 Microchip 2.5 V 34 V 2.5 V 10 V 1A 2A PWM DC to DC 1 Adjustable Surface Mount SOT-23 5 +125 °C -40 °C 2.9 x 1.6 x 0.87mm 1.2 MHz 0.87mm 0.2 % 2.9mm 1.6mm 1 % -
Microchip TC7662BCPA, Inverting DC-DC Converter, 20mA 8-Pin, PDIP Microchip 1.5 V 15 V 1.5 V 15 V 20mA - Inverting 1 - Through Hole PDIP 8 +70 °C 0 °C 10.16 x 6.6 x 4.06mm 35 kHz 4.06mm - 10.16mm 6.6mm - -
Microchip LM2575-5.0WU, Inverting, Step Down DC-DC Converter 5-Pin, TO-263 Microchip 1.23 V 37 V 4 V 40 V - 1A Inverting, Step Down 1 Fixed Surface Mount TO-263 5 +85 °C -40 °C 10.67 x 9.17 x 4.59mm 0.058 MHz 4.59mm - 10.67mm 9.17mm - 82%
Microchip LM2576-5.0WT, Step Down DC-DC Converter 5-Pin, TO-220 Microchip 1.23 V 37 V 4 V 40 V - 3A Step Down 1 Fixed Through Hole TO-220 5 +85 °C -40 °C 10.67 x 4.83 x 9.17mm 0.058 MHz 9.17mm - 10.67mm 4.83mm - 82%
Microchip LM2574-5.0YN, Step Down DC-DC Converter 8-Pin, PDIP Microchip - 5 V - 40 V - 500mA Step Down 1 Fixed Through Hole PDIP 8 +85 °C -40 °C 9.65 x 6.48 x 3.43mm 0.058 MHz 3.43mm - 9.65mm 6.48mm - 78%
Microchip TC7662BCOA, Inverting DC-DC Converter, 20mA 8-Pin, SOIC Microchip 1.5 V 10 V 1.5 V 15 V 20mA - Inverting 1 - Surface Mount SOIC 8 +70 °C 0 °C 4.9 x 3.91 x 1.42mm 35 kHz 1.42mm - 4.9mm 3.91mm - -
Microchip TC7660SCPA DC-DC Converter, 20mA 8-Pin, PDIP Microchip 1.5 V 24 V 1.5 V 12 V 20mA - - 1 - Through Hole PDIP 8 +70 °C 0 °C 10.16 x 6.6 x 4.06mm - 4.06mm - 10.16mm 6.6mm - -
Microchip TC7660CPA DC-DC Converter, 20mA 8-Pin, PDIP Microchip 1.5 V 10 V 1.5 V 10 V 20mA - - 1 - Through Hole PDIP 8 +70 °C 0 °C 10.16 x 6.6 x 4.06mm - 4.06mm - 10.16mm 6.6mm - -
Microchip LM2576-5.0WU, Step Down DC-DC Converter 5-Pin, TO-263 Microchip - 5 V 4 V 40 V - 3A Step Down 1 Fixed Surface Mount TO-263 5 +85 °C -40 °C 10.67 x 9.17 x 4.59mm 0.058 MHz 4.59mm - 10.67mm 9.17mm - 82%
Microchip TC7660SCOA DC-DC Converter, 20mA 8-Pin, SOIC Microchip 1.5 V 10 V 1.5 V 12 V 20mA - - 1 - Surface Mount SOIC 8 +70 °C 0 °C 4.9 x 3.91 x 1.42mm - 1.42mm - 4.9mm 3.91mm - -
Conv DC-DC Single Step Down 4V to 40V Microchip 1.23 V 37 V 4 V 40 V - 3A - 1 - Surface Mount - - - - - - - - - - - 80%
DC-DC Converter Single Buck 2.7 - 5.5V Microchip 1 V 5.5 V 2.7 V 5.5 V - 3A - 1 - Surface Mount - - - - - - - - - - - >94%
Microchip MCP16322T-180E/NG, Step Down DC-DC Converter 16-Pin, QFN Microchip - 1.8 V 6 V 24 V - 2A Step Down 1 Fixed Surface Mount QFN 16 +125 °C -40 °C 3 x 3 x 0.95mm 1.1 MHz 0.95mm - 3mm 3mm - 95%
Microchip MCP16323T-180E/NG, Step Down DC-DC Converter 16-Pin, QFN Microchip - 1.8 V 6 V 18 V - 3A Step Down 1 Fixed Surface Mount QFN 16 +125 °C -40 °C 3 x 3 x 0.95mm 1.1 MHz 0.95mm - 3mm 3mm - 95%
Microchip MIC45116-1YMP-T1, Synchronous Buck DC-DC Switching Regulator, Adjustable, 4.8 → 5.4 V 52-Pin, QFN Microchip 4.8 V 5.4 V 4.75 V 20 V - 6A Synchronous Buck 1 Adjustable Surface Mount QFN 52 +125 °C -40 °C 8 x 8 x 2.9mm 750 kHz 2.9mm 3.6 % 8mm 8mm - -
Microchip MIC4680-5.0YM-TR DC-DC Converter, 1.3A Microchip 5 V - 4 V 34 V 1.3A - - 1 - Surface Mount - - - - - - - - - - - 90%
Microchip TC7660COA DC-DC Converter, 20mA 8-Pin, SOIC Microchip 1.5 V 10 V 1.5 V 10 V 20mA - - 1 - Surface Mount SOIC 8 +70 °C 0 °C 4.9 x 3.91 x 1.42mm - 1.42mm - 4.9mm 3.91mm - -
Microchip TC7660CPA DC-DC Converter, 20mA 8-Pin, PDIP Microchip 1.5 V 10 V 1.5 V 10 V 20mA - - 1 - Through Hole PDIP 8 +70 °C 0 °C 10.16 x 6.6 x 4.06mm - 4.06mm - 10.16mm 6.6mm - -
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
You are viewing 1 - 20 of 24 results