Processor Supervisors

You are viewing 1 - 20 of 151 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Supervisors Output Driver Watchdog Timer Power Fail Detection Chip Enable Signals Nominal Monitored Voltage Mounting Type Package Type Pin Count Maximum Reset Active Time Dimensions Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Minimum Monitored Voltage Maximum Monitored Voltage Width Length Minimum Operating Supply Voltage
Microchip MCP130-450FI/TO, Processor Supervisor 4.37V N 3-Pin, TO-92 Microchip 1 Active Low, Open Drain N N N - Through Hole TO-92 3 - 4.95 x 4.95 x 3.94mm 3.94mm 5.5 V +85 °C -40 °C 4.37V 4.5V 4.95mm 4.95mm 1 V
Microchip MCP810T-315I/TT, Processor Supervisor 3.07V 3-Pin, SOT-23 Microchip 1 Active High, Push-Pull - - - - Surface Mount SOT-23 3 - 2.9 x 1.3 x 0.95mm 0.95mm 5.5 V +85 °C -40 °C 3.07V 3.15V 1.3mm 2.9mm 1 V
Microchip TCM809JENB713, Processor Supervisor 4V 3-Pin, SOT-23B Microchip 1 Active Low - - - - Surface Mount SOT-23B 3 560ms 3.04 x 1.4 x 1.02mm 1.02mm 5.5 V +85 °C -40 °C 4V 4.1V 1.4mm 3.04mm 1 V
Microchip TCM809LENB713, Processor Supervisor 4.63V 3-Pin, SOT-23B 2.5/3/3.3/5 V Microchip 1 Active Low, Push-Pull - - - - Surface Mount SOT-23B 3 560ms 3.05 x 1.4 x 1.02mm 1.02mm 5.5 V +85 °C -40 °C 4.63V 4.75V 1.4mm 3.05mm 1 V
Microchip MCP809T-475I/TT, Processor Supervisor 4.62V N 3-Pin, SOT-23 Microchip 1 Active Low, Push-Pull N N N - Surface Mount SOT-23 3 - 2.9 x 1.3 x 0.95mm 0.95mm 5.5 V +85 °C -40 °C 4.62V 4.75V 1.3mm 2.9mm 1 V
Microchip TCM809TENB713, Processor Supervisor 3.08V 3-Pin, SOT-23B 2.5/3/3.3/5 V Microchip 1 Active Low, Push-Pull - - - - Surface Mount SOT-23B 3 560ms 3.05 x 1.4 x 1.02mm 1.02mm 5.5 V +85 °C -40 °C 3.08V 3.15V 1.4mm 3.05mm 1 V
Microchip MCP121T-240E/TT, Voltage Supervisor 2.32V 3-Pin, SOT-23B Microchip 1 Active Low - Yes - - Surface Mount SOT-23B 3 130ms 3.04 x 1.4 x 1.02mm 1.02mm 5.5 V +125 °C -40 °C 2.32V 2.37V 1.4mm 3.04mm 1 V
Microchip MCP100-475DI/TO, Processor Supervisor 4.62V 3-Pin, TO-92 Microchip 1 Active Low, Push-Pull - - - - Through Hole TO-92 3 - 4.71 x 3.62 x 4.62mm 4.62mm 5.5 V +85 °C -40 °C 4.62V 4.75V 3.62mm 4.71mm 1 V
Microchip MCP130-450DI/TO, Voltage Supervisor 4.37V 3-Pin, TO-92 Microchip 1 Active Low, Open Drain - - - - Through Hole TO-92 3 700ms 4.71 x 3.62 x 4.62mm 4.62mm 5.5 V +85 °C -40 °C 4.37V 4.5V 3.62mm 4.71mm 1 V
Microchip MCP130T-475I/TT, Processor Supervisor 4.62V 3-Pin, SOT-23 Microchip 1 Active Low, Open Drain - - - - Surface Mount SOT-23 3 700ms 2.9 x 1.3 x 0.95mm 0.95mm 5.5 V +85 °C -40 °C 4.62V 4.75V 1.3mm 2.9mm 1 V
Microchip MCP100-475HI/TO, Processor Supervisor 4.62V 3-Pin, TO-92 Microchip 1 Active Low, Push-Pull - - - - Through Hole TO-92 3 - 4.71 x 3.62 x 4.62mm 4.62mm 5.5 V +85 °C -40 °C 4.62V 4.75V 3.62mm 4.71mm 1 V
Microchip MCP100T-475I/TT, Processor Supervisor 4.62V 3-Pin, SOT-23 Microchip 1 Active Low, Push-Pull - - - - Surface Mount SOT-23 3 - 2.9 x 1.3 x 0.95mm 0.95mm 5.5 V +85 °C -40 °C 4.62V 4.75V 1.3mm 2.9mm 1 V
Microchip MCP1318T-29LE/OT, Voltage Supervisor 2.9V, WDT, Reset Input 5-Pin, SOT-23 Microchip 1 Active High, Active Low, Push-Pull Yes - - - Surface Mount SOT-23 5 2240ms 3.1 x 1.8 x 1.3mm 1.3mm 5.5 V +125 °C -40 °C 2.9V 2.97V 1.8mm 3.1mm 1 V
Microchip MCP120T-300I/TT, Voltage Supervisor 2.92V 3-Pin, SOT-23 Microchip 1 Active Low, Open Drain - - - - Surface Mount SOT-23 3 700ms 2.9 x 1.3 x 0.95mm 0.95mm 5.5 V +85 °C -40 °C 2.92V 3V 1.3mm 2.9mm 1 V
Microchip MCP100T-300I/TT, Voltage Supervisor 2.92V 3-Pin, SOT-23 Microchip 1 Active Low, Push-Pull - - - - Surface Mount SOT-23 3 - 2.9 x 1.3 x 0.95mm 0.95mm 5.5 V +85 °C -40 °C 2.92V 3V 1.3mm 2.9mm 1 V
Microchip TC54VN2102ECB713, Voltage Supervisor 2.1V 3-Pin, SOT-23A Microchip 1 Active Low, Open Drain - - - - Surface Mount SOT-23A 3 - 3.1 x 1.8 x 1.3mm 1.3mm 10 V +85 °C -40 °C 2.1V 2.14V 1.8mm 3.1mm 0.7 V
Microchip MCP120T-450I/TT, Voltage Supervisor 4.37V 3-Pin, SOT-23 Microchip 1 Active Low, Open Drain - - - - Surface Mount SOT-23 3 700ms 2.9 x 1.3 x 0.95mm 0.95mm 5.5 V +85 °C -40 °C 4.37V 4.5V 1.3mm 2.9mm 1 V
Microchip MCP130T-315I/TT, Voltage Supervisor 3.07V 3-Pin, SOT-23 Microchip 1 Open Drain - Yes - - Surface Mount SOT-23 3 10µs 3.04 x 1.4 x 1.02mm 1.02mm 5.5 V +85 °C -40 °C 3.07V 3.15V 1.4mm 3.04mm 1 V
Microchip MCP130-475DI/TO, Processor Supervisor 4.62V 3-Pin, TO-92 Microchip 1 Active Low, Open Drain - - - - Through Hole TO-92 3 700ms 4.71 x 3.62 x 4.62mm 4.62mm 5.5 V +85 °C -40 °C 4.62V 4.75V 3.62mm 4.71mm 1 V
Microchip MCP1317T-29LE/OT, Voltage Supervisor 2.9V, WDT, Reset Input 5-Pin, SOT-23 Microchip 1 Active High, Push-Pull Yes - - - Surface Mount SOT-23 5 2240ms 3.1 x 1.8 x 1.3mm 1.3mm 5.5 V +125 °C -40 °C 2.9V 2.97V 1.8mm 3.1mm 1 V
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
You are viewing 1 - 20 of 151 results