Voltage Supervisors

You are viewing 1 - 20 of 36 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Voltage Supervisor Type Recently Introduced Number of Supervisors Watchdog Timer Manual Reset Maximum Reset Threshold Voltage Minimum Reset Threshold Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Monitored Voltage Maximum Operating Supply Voltage Width Minimum Monitored Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
Microchip MCP112T-475E/TT, Voltage Supervisor 3-Pin, SOT-23 Microchip Microcontroller & Microprocessor Power Monitor 1 - - - - Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm 4.746V 5.5 V 1.4mm 4.514V 1 V +125 °C -40 °C
Microchip MCP121T-315E/TT, Voltage Supervisor 3.126V max. 3-Pin, SOT-23B Microchip Micropower 1 - - 3.126V 3.034V Surface Mount SOT-23B 3 2.92 x 1.3 x 0.95mm 0.95mm 2.92mm - 5.5 V 1.3mm - 1 V +125 °C -40 °C
Microchip MIC2793LH-04VMT-T5, Voltage Supervisor 0.4V max. N, Reset Input 8-Pin, TDFN Microchip Ultra Fast Propagation Delay 1 N Yes 0.4V - Surface Mount TDFN 8 2 x 2 x 0.5mm 0.5mm 2mm 5.5V 5.5 V 2mm 0.4V 1.5 V +125 °C -40 °C
Microchip TCM810JVNB713, Voltage Supervisor 4.1V max. 3-Pin, SOT-23B Microchip Microcontroller Reset Monitor 1 - - 4.1V 3.89V Surface Mount SOT-23B 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm 5V 5.5 V 1.4mm 2.5V 1.2 V +125 °C -40 °C
Microchip TCM810MVLB713, Voltage Supervisor 4.5V max. 3-Pin, SC-70 Microchip Microcontroller Reset Monitor 1 - - 4.5V 4.25V Surface Mount SC-70 3 2.25 x 1.35 x 1mm 1mm 2.25mm 5V 5.5 V 1.35mm 2.5V 1.2 V +125 °C -40 °C
Microchip MCP121T-315E/TT, Voltage Supervisor, 3.08 V 3-Pin, SOT-23B Microchip Micropower - 1 - - 3.126V 3.034V Surface Mount SOT-23B 3 2.92 x 1.3 x 0.95mm 0.95mm 2.92mm - 5.5 V 1.3mm - 1 V +125 °C -40 °C
Microchip MCP121T-300E/TT, Voltage Supervisor, 2.93 V 3-Pin, SOT-23B Microchip Micropower - 1 - - 2.974V 2.866V Surface Mount SOT-23B 3 2.92 x 1.3 x 0.95mm 0.95mm 2.92mm - 5.5 V 1.3mm - 1 V +125 °C -40 °C
Microchip MCP101T-485I/TT, Voltage Supervisor 4.85V max. 3-Pin, SOT-23 Microchip Power Supply Monitor, Power Supply Sequencer - 1 - - 4.85V 4.6V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm 5V 5.5 V 1.4mm 3V 1 V +85 °C -40 °C
Microchip MCP102-300E/TO, Voltage Supervisor 2.974V max. 3-Pin, TO-92 Microchip Micropower Voltage Monitor - 1 - - 2.974V 2.886V Through Hole TO-92 3 4.95 x 3.94 x 4.95mm 4.95mm 4.95mm - 5.5 V 3.94mm - 1 V +125 °C -40 °C
Microchip MCP102T-240E/TT, Voltage Supervisor, 2.262 → 2.378 V 3-Pin, SOT-23 Microchip Microcontroller & Microprocessor Power Monitor - 1 - - - - Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm 2.378V 5.5 V 1.4mm 2.262V 1 V +125 °C -40 °C
Microchip MCP102T-315E/LB, Voltage Supervisor, 3.08 V N 3-Pin, SC-70 Microchip Micropower - 1 N - 3.08V - Surface Mount SC-70 3 2.25 x 1.35 x 1mm 1mm 2.25mm 3.08V 5.5 V 1.35mm - 1 V +125 °C -40 °C
Microchip MCP103T-315E/TT, Voltage Supervisor, 3.003 → 3.157 V 3-Pin, SOT-23 Microchip Micropower - 1 - - 0.185V 0.031V Surface Mount SOT-23 3 3.05 x 1.4 x 1.02mm 1.02mm 3.05mm 3.157V 5.5 V 1.4mm 3.003V 1 V +125 °C -40 °C
Microchip MCP111T-270E/LB, Voltage Supervisor, 2.564 → 2.696 V N 3-Pin, SC-70 Microchip Microcontroller & Microprocessor Power Monitor - 1 N - 2.63V - Surface Mount SC-70 3 2.25 x 1.35 x 1mm 1mm 2.25mm 2.696V 5.5 V 1.35mm 2.564V 1 V +125 °C -40 °C
Microchip MCP111T-300E/TT, Voltage Supervisor, 2.93 V 3-Pin, SOT-23 Microchip Micropower Voltage Detector - 1 - - 2.974V 2.886V Surface Mount SOT-23 3 2.9 x 1.3 x 0.95mm 0.95mm 2.9mm - 5.5 V 1.3mm - 1 V +125 °C -40 °C
Microchip MCP112-195I/TO, Voltage Supervisor, 1.9 V 3-Pin, TO-92 Microchip Micropower Voltage Detector - 1 - - 1.929V 1.872V Through Hole TO-92 3 4.71 x 3.62 x 4.62mm 4.62mm 4.71mm - 5.5 V 3.62mm - 1 V +85 °C -40 °C
Microchip MCP112-315E/TO, Voltage Supervisor, 3.003 → 3.157 V 3-Pin, TO-92 Microchip Power Supply Monitor - 1 - - 3.157V 3.003V Through Hole TO-92 3 4.95 x 3.94 x 4.95mm 4.95mm 4.95mm 3.157V 5.5 V 3.94mm 3.003V 1 V +125 °C -40 °C
Microchip MCP112T-195I/TT, Voltage Supervisor 0.114V max. 3-Pin, SOT-23 Microchip Micropower - 1 - - 0.114V 0.019V Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm 1.9V 5.5 V 1.4mm - 1 V +85 °C -40 °C
Microchip MCP112T-475E/TT, Voltage Supervisor, 4.514 → 4.746 V 3-Pin, SOT-23 Microchip Microcontroller & Microprocessor Power Monitor - 1 - - - - Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm 4.746V 5.5 V 1.4mm 4.514V 1 V +125 °C -40 °C
Microchip MCP120-270DI/TO, Voltage Supervisor, 3 V, 3.3 V, 5 V 3-Pin, TO-92 Microchip Microcontroller - 1 - - 2.7V 2.55V Through Hole TO-92 3 4.71 x 3.62 x 4.62mm 4.62mm 4.71mm - 5.5 V 3.62mm - 1 V +85 °C -40 °C
Microchip MCP121T-195I/LB, Voltage Supervisor, 1.9 V 3-Pin, SC-70 Microchip Micropower - 1 - - - - Surface Mount SC-70 3 2.25 x 1.35 x 1mm 1mm 2.25mm 1.9V 5.5 V 1.35mm - 1 V +85 °C -40 °C
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
You are viewing 1 - 20 of 36 results