AC-DC Converters

You are viewing 1 - 20 of 76 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature Output Current Range Input Voltage Range Output Voltage Range Minimum Output Voltage Operating Temperature Range Minimum Output Current Typical Operating Supply Voltage
ON Semiconductor MC33364DG, SMPS Controller 5mA 5V 16-Pin, SOIC ON Semiconductor Surface Mount SOIC 16 - 10 x 4 x 1.5mm 10mm 4mm 1.5mm 15.5 V +125 °C 5mA 5.2 V - -25 °C 5 mA Maximum of 15.5 V 4.9 → 5.2 V 4.9 V -25 → +125 °C - -
ON Semiconductor NCP1010ST130T3G, SMPS Controller 3 + Tab-Pin, SOT-223
  • £ 0.458
  • Each (On a Reel of 4000)
  • Check Stock Levels
  • Compare
ON Semiconductor Surface Mount SOT-223 3 + Tab - 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V - - -0.3 → 10 V - - Maximum of +150 °C - -
ON Semiconductor NCP1011ST100T3G, SMPS Controller 3 + Tab-Pin, SOT-223
  • £ 0.458
  • Each (On a Reel of 4000)
  • Check Stock Levels
  • Compare
ON Semiconductor Surface Mount SOT-223 3 + Tab - 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V - - -0.3 → 10 V - - Maximum of +150 °C - -
ON Semiconductor NCP1012AP065G, AC-DC Converter, Maximum of 12 V 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 10.16 x 6.6 x 3.44mm 10.16mm 6.6mm 3.44mm 9.1 V +150 °C 1.25A 12 V 7.9 V - 1.25 A 7.9 → 9.1 V Maximum of 12 V - Maximum of +150 °C - -
ON Semiconductor NCP1013ST130T3G, SMPS Controller 3 + Tab-Pin, SOT-223 ON Semiconductor Surface Mount SOT-223 3 + Tab - 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V - - -0.3 → 10 V - - Maximum of +150 °C - -
ON Semiconductor NCP1014ST100T3G, SMPS Controller 3 + Tab-Pin, SOT-223 ON Semiconductor Surface Mount SOT-223 3 + Tab - 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V - - -0.3 → 10 V - - Maximum of +150 °C - -
ON Semiconductor NCP1015AP065G, AC-DC Converter, Maximum of 12 V 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 10.16 x 6.6 x 3.44mm 10.16mm 6.6mm 3.44mm 9.1 V +150 °C 1.25A 12 V 7.9 V - 1.25 A 7.9 → 9.1 V Maximum of 12 V - Maximum of +150 °C - -
ON Semiconductor NCP1015AP100G, Self Supplied Switcher 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 10.16 x 6.6 x 3.44mm 10.16mm 6.6mm 3.44mm 10 V +150 °C - - -0.3 V - - -0.3 → 10 V - - Maximum of +150 °C - -
ON Semiconductor NCP1015ST65T3G, SMPS Controller 3 + Tab-Pin, SOT-223 ON Semiconductor Surface Mount SOT-223 3 + Tab - 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V - - -0.3 → 10 V - - Maximum of +150 °C - -
ON Semiconductor NCP1028P100G, AC-DC Converter 800mA, Maximum of 5 V 8-Pin, PDIP ON Semiconductor Through Hole PDIP 8 - 10.16 x 6.6 x 3.44mm 10.16mm 6.6mm 3.44mm 8.9 V +150 °C 800mA 5 V 7.9 V - 800 mA 7.9 → 8.9 V Maximum of 5 V - Maximum of +150 °C - -
ON Semiconductor NCP1052P44G, AC-DC Converter 7mA, 0 → 40 V 8-Pin, PDIP ON Semiconductor Through Hole PDIP 8 321mA 10.16 x 6.6 x 3.44mm 10.16mm 6.6mm 3.44mm 265 V ac +150 °C 7mA 40 V 85 V ac -40 °C 3.5 → 7 mA 85 → 265 V ac 0 → 40 V - -40 → +150 °C 3.5mA -
ON Semiconductor NCP1053P44G, AC-DC Converter 7mA, 0 → 40 V 8-Pin, PDIP ON Semiconductor Through Hole PDIP 8 428mA 10.16 x 6.6 x 3.44mm 10.16mm 6.6mm 3.44mm 265 V ac +150 °C 7mA 40 V 85 V ac -40 °C 3.5 → 7 mA 85 → 265 V ac 0 → 40 V - -40 → +150 °C 3.5mA -
ON Semiconductor NCP1072P100BG, High Voltage Switcher, -0.3 → 700 V 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 1.5A 700 V -0.3 V - Maximum of 1500 mA -0.3 → 10 V -0.3 → 700 V - Maximum of +150 °C - -
ON Semiconductor NCP1075P100G, High Voltage Switcher 7-Pin, PDIP ON Semiconductor Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C - - -0.3 V - - -0.3 → 10 V - - Maximum of +150 °C - -
ON Semiconductor NCP1075AAP065G, Off-Line Regulator 400mA 7-Pin, DIP ON Semiconductor Surface Mount DIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 400mA - -0.3 V - 400 mA -0.3 → 10 V - - Maximum of +150 °C - -0.3 → 20 V
ON Semiconductor NCP1075AAP100G, Off-Line Regulator 400mA 7-Pin, DIP ON Semiconductor Surface Mount DIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 400mA - -0.3 V - 400 mA -0.3 → 10 V - - Maximum of +150 °C - -0.3 → 20 V
ON Semiconductor NCP1075BAP065G, Off-Line Regulator 400mA 7-Pin, DIP ON Semiconductor Surface Mount DIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 400mA - -0.3 V - 400 mA -0.3 → 10 V - - Maximum of +150 °C - -0.3 → 20 V
ON Semiconductor NCP1076AAP065G, Off-Line Regulator 650mA 7-Pin, DIP ON Semiconductor Surface Mount DIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 650mA - -0.3 V - 650 mA -0.3 → 10 V - - Maximum of +150 °C - -0.3 → 20 V
ON Semiconductor NCP1076AAP100G, Off-Line Regulator 650mA 7-Pin, DIP ON Semiconductor Surface Mount DIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 650mA - -0.3 V - 650 mA -0.3 → 10 V - - Maximum of +150 °C - -0.3 → 20 V
ON Semiconductor NCP1076BAP065G, Off-Line Regulator 650mA 7-Pin, DIP ON Semiconductor Surface Mount DIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 650mA - -0.3 V - 650 mA -0.3 → 10 V - - Maximum of +150 °C - -0.3 → 20 V
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
You are viewing 1 - 20 of 76 results