Bipolar Transistors

You are viewing 1 - 20 of 1074 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Transistor Type Maximum DC Collector Current Maximum Collector Emitter Voltage Package Type Mounting Type Maximum Power Dissipation Minimum DC Current Gain Transistor Configuration Maximum Collector Base Voltage Maximum Emitter Base Voltage Maximum Operating Frequency Pin Count Number of Elements per Chip Dimensions Maximum Collector Emitter Saturation Voltage Maximum Base Emitter Saturation Voltage Height Length Width Minimum Operating Temperature Maximum Operating Temperature Transistor Material
ON Semi BC817-16LT1G NPN Transistor, 500 mA, 45 V, 3-Pin SOT-23 ON Semiconductor NPN 500 mA 45 V SOT-23 Surface Mount 300 mW 40 Single 50 V 5 V 100 MHz 3 1 0.94 x 2.9 x 1.3mm 0.7 V - 0.94mm 2.9mm 1.3mm -55 °C +150 °C -
ON Semi BC846BDW1T1G Dual NPN Transistor, 100 mA, 65 V, 6-Pin SOT-363 ON Semiconductor NPN 100 mA 65 V SOT-363 (SC-88) Surface Mount 380 mW 200 Isolated 80 V 6 V 100 MHz 6 2 0.9 x 2 x 1.25mm 0.6 V 0.9 V 0.9mm 2mm 1.25mm -55 °C +150 °C -
ON Semi BC557BTA PNP Transistor, 100 mA, 45 V, 3-Pin TO-92 ON Semiconductor PNP 100 mA 45 V TO-92 Through Hole 500 mW 110 Single -50 V -5 V 150 MHz 3 1 4.58 x 3.86 x 4.58mm -0.65 V -0.9 V 4.58mm 4.58mm 3.86mm - +150 °C -
ON Semi BC817-40LT1G NPN Transistor, 500 mA, 45 V, 3-Pin SOT-23 ON Semiconductor NPN 500 mA 45 V SOT-23 Surface Mount 300 mW 40 Single 50 V 5 V 100 MHz 3 1 0.94 x 2.9 x 1.3mm 0.7 V - 0.94mm 2.9mm 1.3mm -55 °C +150 °C -
ON Semi BC32740BU PNP Transistor, 800 mA, 50 V, 3-Pin TO-92 ON Semiconductor PNP 800 mA 50 V TO-92 Through Hole 625 mW 40 Single 50 V -5 V 100 MHz 3 1 4.58 x 3.86 x 4.58mm -0.7 V - 4.58mm 4.58mm 3.86mm - +150 °C -
ON Semi BC858BLT1G PNP Transistor, 100 mA, 30 V, 3-Pin SOT-23 ON Semiconductor PNP 100 mA 30 V SOT-23 Surface Mount 300 mW 220 Single 30 V 5 V 100 MHz 3 1 0.94 x 2.9 x 1.3mm 0.65 V 0.9 V 0.94mm 2.9mm 1.3mm -55 °C +150 °C -
ON Semi MMBT2222LT1G NPN Transistor, 600 mA, 30 V, 3-Pin SOT-23 ON Semiconductor NPN 600 mA 30 V SOT-23 Surface Mount 225 mW 30 Single 60 V dc 5 V 100 MHz 3 1 3.04 x 2.64 x 1.11mm 1.6 V dc 2.6 V dc 1.11mm 3.04mm 2.64mm -55 °C +150 °C -
ON Semi BC547BTA NPN Transistor, 100 mA, 45 V, 3-Pin TO-92 ON Semiconductor NPN 100 mA 45 V TO-92 Through Hole 500 mW 200 Single 50 V 6 V 300 MHz 3 1 5.33 x 5.2 x 4.19mm 0.6 V 0.9 V 5.33mm 5.2mm 4.19mm -65 °C +150 °C -
ON Semi MMBT2907ALT3G PNP Transistor, 600 mA, 60 V, 3-Pin SOT-23 ON Semiconductor PNP 600 mA 60 V SOT-23 Surface Mount 225 mW, 300 mW, 350 mW 50 Single -60 V -5 V 100 MHz 3 1 3.04 x 1.4 x 1.01mm -1.6 V -2.6 V 1.01mm 3.04mm 1.4mm -55 °C +150 °C -
ON Semi MMBTA06LT3G NPN Transistor, 500 mA, 80 V, 3-Pin SOT-23 ON Semiconductor NPN 500 mA 80 V SOT-23 Surface Mount 225 mW 100 Single 80 V dc 4 V 100 MHz 3 1 3.04 x 2.64 x 1.11mm 0.25 V dc 1.2 V dc 1.11mm 3.04mm 2.64mm -55 °C +150 °C -
ON Semi BC847ALT1G NPN Transistor, 100 mA, 45 V, 3-Pin SOT-23 ON Semiconductor NPN 100 mA 45 V SOT-23 Surface Mount 300 mW 110 Single 50 V dc 6 V 100 MHz 3 1 3.04 x 2.64 x 1.11mm 0.6 V - 1.11mm 3.04mm 2.64mm -55 °C +150 °C -
ON Semi BC558BTA PNP Transistor, 100 mA, 30 V, 3-Pin TO-92 ON Semiconductor PNP 100 mA 30 V TO-92 Through Hole 500 mW 110 Single -30 V -5 V 10 MHz 3 1 5.2 x 4.19 x 5.33mm -650 V -800 V 5.33mm 5.2mm 4.19mm - +150 °C -
ON Semi BC560CG PNP Transistor, 100 mA, 45 V, 3-Pin TO-92 ON Semiconductor PNP 100 mA 45 V TO-92 Through Hole 625 mW 100 Single 50 V 5 V 250 MHz 3 1 5.33 x 5.2 x 4.19mm 0.25 V 1.1 V 5.33mm 5.2mm 4.19mm -55 °C +150 °C -
ON Semi BC856BLT1G PNP Transistor, 100 mA, 65 V, 3-Pin SOT-23 ON Semiconductor PNP 100 mA 65 V SOT-23 Surface Mount 300 mW 220 Single 80 V 5 V 100 MHz 3 1 0.94 x 2.9 x 1.3mm 0.65 V 0.9 V 0.94mm 2.9mm 1.3mm -55 °C +150 °C -
ON Semi 2N3904TAR NPN Transistor, 200 mA, 40 V, 3-Pin TO-92 ON Semiconductor NPN 200 mA 40 V TO-92 Through Hole 625 mW 30 Single 60 V 6 V 300 MHz 3 1 5.2 x 4.19 x 5.33mm 0.3 V 0.95 V 5.33mm 5.2mm 4.19mm -50 °C +150 °C -
ON Semi BC857CLT1G PNP Transistor, 100 mA, 45 V, 3-Pin SOT-23 ON Semiconductor PNP 100 mA 45 V SOT-23 Surface Mount 300 mW 420 Single 50 V 5 V 100 MHz 3 1 0.94 x 2.9 x 1.3mm 0.65 V 0.9 V 0.94mm 2.9mm 1.3mm -55 °C +150 °C -
ON Semi BC550CTA NPN Transistor, 100 mA, 45 V, 3-Pin TO-92 ON Semiconductor NPN 100 mA 45 V TO-92 Through Hole 500 mW 110 Single 50 V 5 V 1 MHz 3 1 4.58 x 3.86 x 4.58mm 600 mV 900 mV 4.58mm 4.58mm 3.86mm - +150 °C -
ON Semi BC32725TA PNP Transistor, 800 mA, 45 V, 3-Pin TO-92 ON Semiconductor PNP 800 mA 45 V TO-92 Through Hole 625 mW 100 Single - 5 V 100 MHz 3 1 5.33 x 5.2 x 4.19mm 0.7 V - 5.33mm 5.2mm 4.19mm -55 °C +150 °C -
ON Semi 2N3906BU PNP Transistor, 200 mA, 40 V, 3-Pin TO-92 ON Semiconductor PNP 200 mA 40 V TO-92 Through Hole 625 mW 30 Single -40 V -5 V - 3 1 5.2 x 4.19 x 5.33mm -0.4 V -0.95 V 5.33mm 5.2mm 4.19mm -55 °C +150 °C -
ON Semi 2N3904BU NPN Transistor, 200 mA, 40 V, 3-Pin TO-92 ON Semiconductor NPN 200 mA 40 V TO-92 Through Hole 625 mW 100 Single 60 V 6 V 100 MHz 3 1 5.2 x 4.19 x 5.33mm 0.3 V 0.95 V 5.33mm 5.2mm 4.19mm -55 °C +150 °C -
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
You are viewing 1 - 20 of 1074 results