Boost Converters

You are viewing 1 - 20 of 30 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Efficiency Dimensions Height Width Minimum Output Voltage Maximum Input Voltage Minimum Input Voltage Length Maximum Operating Temperature Minimum Operating Temperature Maximum Output Voltage
ON Semiconductor NCP1403SNT1G, Boost Converter, Step Up 50mA, 300 kHz 5-Pin, TSOP ON Semiconductor Step Up 50mA 1 - - Surface Mount TSOP 5 - 300 kHz 82% 3 x 1.5 x 1mm 1mm 1.5mm - 5.5 V 1.2 V 3mm +85 °C -40 °C 15 V
ON Semiconductor CS5173GDR8G, Boost Regulator, Step Up 1.5A, 560 kHz 8-Pin, SOIC ON Semiconductor Step Up 1.5A 1 0.03 %/V - Surface Mount SOIC 8 - 560 kHz - 5 x 4 x 1.5mm 1.5mm 4mm - 30 V 2.7 V 5mm +125 °C 0 °C -
ON Semiconductor CS5171GDR8G, Boost Regulator, Step Up 1.5A, 280 kHz 8-Pin, SOIC ON Semiconductor Step Up 1.5A 1 0.03 %/V - Surface Mount SOIC 8 - 280 kHz - 5 x 4 x 1.5mm 1.5mm 4mm - 30 V 2.7 V 5mm +125 °C 0 °C -
ON Semiconductor CS5171GDR8G, Boost Regulator, Step Up 1.5A, 280 kHz 8-Pin, SOIC
  • £ 0.852
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor Step Up 1.5A 1 0.03 %/V - Surface Mount SOIC 8 - 280 kHz - 5 x 4 x 1.5mm 1.5mm 4mm - 30 V 2.7 V 5mm +125 °C 0 °C -
ON Semiconductor CS5172EDR8G, Boost Regulator, Step Up 1.5A, 280 kHz 8-Pin, SOIC
  • £ 0.875
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor Step Up 1.5A 1 0.05 %/V - Surface Mount SOIC 8 - 280 kHz - 5 x 4 x 1.5mm 1.5mm 4mm - 30 V 2.7 V 5mm +125 °C -40 °C -
ON Semiconductor CS5172EDR8G, Boost Regulator, Step Up 1.5A, 280 kHz 8-Pin, SOIC ON Semiconductor Step Up 1.5A 1 0.05 %/V - Surface Mount SOIC 8 - 280 kHz - 5 x 4 x 1.5mm 1.5mm 4mm - 30 V 2.7 V 5mm +125 °C -40 °C -
ON Semiconductor CS5173GDR8G, Boost Regulator, Step Up 1.5A, 560 kHz 8-Pin, SOIC
  • £ 0.852
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor Step Up 1.5A 1 0.03 %/V - Surface Mount SOIC 8 - 560 kHz - 5 x 4 x 1.5mm 1.5mm 4mm - 30 V 2.7 V 5mm +125 °C 0 °C -
ON Semiconductor FAN48610BUC50X, Boost Converter, Synchronous Boost Regulator 1A Maximum of 5 V, 3 MHz 9-Pin, WLCSP ON Semiconductor Synchronous Boost Regulator 1A 1 - - Surface Mount WLCSP 9 Fixed 3 MHz - 1.125 x 1.125 x 0.378mm 0.378mm 1.125mm - 5.5 V 2.35 V 1.13mm +85 °C -40 °C 5 V
ON Semiconductor FAN48630BUC315X, Boost Converter, Synchronous Boost Regulator 1.5A Maximum of 3.33 V, 3 MHz 16-Pin ON Semiconductor Synchronous Boost Regulator 1.5A 1 - - Surface Mount WLCSP 16 Fixed 3 MHz - 1.78 x 1.78 x 0.378mm 0.378mm 1.78mm - 5.5 V 2.35 V 1.78mm +85 °C -40 °C 3.33 V
ON Semiconductor FAN48630BUC33X, Boost Converter, Synchronous Boost Regulator 1.5A, 3 MHz 16-Pin, WLCSP ON Semiconductor Synchronous Boost Regulator 1.5A 1 - - Surface Mount WLCSP 16 Fixed 3 MHz - 1.78 x 1.78 x 0.378mm 0.378mm 1.78mm - 5.5 V 2.35 V 1.78mm +85 °C -40 °C -
ON Semiconductor FAN48630UC37AX, Boost Converter, Synchronous Boost Regulator 1.5A Maximum of 3.77 V, 3 MHz 16-Pin ON Semiconductor Synchronous Boost Regulator 1.5A 1 - - Surface Mount WLCSP 16 Fixed 3 MHz - 1.78 x 1.78 x 0.378mm 0.378mm 1.78mm - 5.5 V 2.35 V 1.78mm +85 °C -40 °C 3.77 V
ON Semiconductor FAN48630UC45X, Boost Converter, Synchronous Boost Regulator 1.5A Maximum of 4.76 V, 3 MHz 16-Pin, WLCSP ON Semiconductor Synchronous Boost Regulator 1.5A 1 - - Surface Mount WLCSP 16 Fixed 3 MHz - 1.78 x 1.78 x 0.378mm 0.378mm 1.78mm - 5.5 V 2.35 V 1.78mm +85 °C -40 °C 4.76 V
ON Semiconductor FAN48630UC50X, Boost Converter, Synchronous Boost Regulator 1.5A Maximum of 5.29 V, 3 MHz 16-Pin, WLCSP ON Semiconductor Synchronous Boost Regulator 1.5A 1 - - Surface Mount WLCSP 16 Fixed 3 MHz - 1.78 x 1.78 x 0.378mm 0.378mm 1.78mm - 5.5 V 2.35 V 1.78mm +85 °C -40 °C 5.29 V
ON Semiconductor FAN48632BUC33X, Boost Converter, Synchronous Boost Regulator 1.5A Maximum of 3.49 V, 3 MHz 16-Pin ON Semiconductor Synchronous Boost Regulator 1.5A 1 - - Surface Mount WLCSP 16 Fixed 3 MHz - 1.78 x 1.78 x 0.378mm 0.378mm 1.78mm - 5.5 V 2.35 V 1.78mm +85 °C -40 °C 3.49 V
ON Semiconductor FAN48632UC33X, Switching Regulator, Synchronous Boost Regulator 1.5A Maximum of 3.49 V, 3 MHz 16-Pin ON Semiconductor Synchronous Boost Regulator 1.5A 1 - - Surface Mount WLCSP 16 Fixed 3 MHz - 1.78 x 1.78 x 0.378mm 0.378mm 1.78mm - 5.5 V 2.35 V 1.78mm +85 °C -40 °C 3.49 V
ON Semiconductor FAN5345S30X, Boost Converter, Step Up 25mA Adjustable, 6.2 → 28.5 V, 1350 kHz 6-Pin, SOT-23 ON Semiconductor Step Up 25mA 1 - 0.25 Surface Mount SOT-23 6 Adjustable 1350 kHz - 3 x 1.7 x 1mm 1mm 1.7mm 6.2 V 5.5 V 2.5 V 3mm +85 °C -40 °C 18.5 V
ON Semiconductor FAN5346S20X, Boost Converter, Step Up 25mA Adjustable, 6.2 → 18.5 V, 1350 kHz 6-Pin, SOT-23 ON Semiconductor Step Up 25mA 1 - 0.25 V Surface Mount SOT-23 6 Adjustable 1350 kHz - 3 x 1.7 x 1mm 1mm 1.7mm 6.2 V 5.5 V 2.5 V 3mm +85 °C -40 °C 18.5 V
ON Semiconductor FAN5346S30X, Boost Converter, Step Up 25mA Adjustable, 6.2 → 28.5 V, 1350 kHz 6-Pin, SOT-23 ON Semiconductor Step Up 25mA 1 - 0.25 V Surface Mount SOT-23 6 Adjustable 1350 kHz - 3 x 1.7 x 1mm 1mm 1.7mm 6.2 V 5.5 V 2.5 V 3mm +85 °C -40 °C 18.5 V
ON Semiconductor NCV887000D1R2G, Boost Controller, Boost Controller 100μA Adjustable, 0.3 → 2.5 V, 55 kHz 8-Pin ON Semiconductor Boost Controller 100µA 1 - - Surface Mount SOIC 8 Adjustable 55 kHz - 5 x 4 x 1.5mm 1.5mm 4mm 0.3 V 40 V dc 3.2 V 5mm +150 °C -40 °C 2.5 V
ON Semiconductor NCV887001D1R2G, Boost Controller, Boost Controller 100μA Adjustable, 0.3 → 2.5 V, 110 kHz 8-Pin ON Semiconductor Boost Controller 100µA 1 - - Surface Mount SOIC 8 Adjustable 110 kHz - 5 x 4 x 1.5mm 1.5mm 4mm 0.3 V 40 V dc 3.2 V 5mm +150 °C -40 °C 2.5 V
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
You are viewing 1 - 20 of 30 results