Buck Boost Switching Regulators

You are viewing 1 - 20 of 43 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Efficiency Dimensions Height Minimum Input Voltage Maximum Input Voltage Maximum Output Voltage Width Length Minimum Output Voltage Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor MC33063ADR2G, Buck/Boost Converter 1.5A 8-Pin, SOIC ON Semiconductor Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Surface Mount SOIC 8 - - - 5 x 4 x 1.5mm 1.5mm - - - 4mm 5mm - +85 °C -40 °C
ON Semiconductor MC34063ADR2G, Buck/Boost Converter 1.5A 8-Pin, SOIC ON Semiconductor Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Surface Mount SOIC 8 - - - 5 x 4 x 1.5mm 1.5mm - - - 4mm 5mm - +70 °C 0 °C
ON Semiconductor NCP3063DR2G, Boost/Buck Converter Inverting 1.5A, Adjustable, 150 kHz 8-Pin, SOIC ON Semiconductor Boost/Buck Controller, Inverting 1.5A 1 1.5 mV, 2 mV, 8 mV 1.6 mV, 5 mV, 9 mV Surface Mount SOIC 8 Adjustable 150 kHz - 5 x 4 x 1.5mm 1.5mm 0 V 40 V - 4mm 5mm - +70 °C 0 °C
ON Semiconductor MC33063AP1G, Buck/Boost Converter 1.5A, 1.25 → 40 V 8-Pin, PDIP ON Semiconductor Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Through Hole PDIP 8 - - - 10.16 x 6.6 x 3.44mm 3.44mm 3 V 40 V - 6.6mm 10.16mm - +85 °C -40 °C
ON Semiconductor MC33063ADG, Buck/Boost Converter 1.5A, 1.25 → 40 V 8-Pin, SOIC ON Semiconductor Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Surface Mount SOIC 8 - - - 5 x 4 x 1.5mm 1.5mm 3 V 40 V - 4mm 5mm - +85 °C -40 °C
ON Semiconductor MC34167TG, Buck/Boost Converter 5A, -2 → 40 V, 79 kHz 5-Pin, TO-220 ON Semiconductor Boost/Buck Controller, Inverting, Non-Inverting 5A 1 4 mV, 10 mV, 15 mV 1 mV, 4 mV, 30 mV Through Hole TO-220 5 Fixed 79 kHz 87.8% 10.54 x 4.57 x 9.27mm 9.27mm 7.5 V 40 V 40 V 4.57mm 10.54mm -2 V +70 °C 0 °C
ON Semiconductor MC33167THG, Boost/Buck Converter Inverting 5A, Maximum of 5.05 V, 72 kHz 5-Pin, TO-220 ON Semiconductor Boost/Buck Controller, Inverting 5A 1 4 mV, 10 mV, 15 mV 1 mV, 4 mV, 30 mV Through Hole TO-220 5 Fixed 72 kHz - 10.236 x 4.572 x 9.347mm 9.347mm 7.5 V 40 V 5.05 V 4.572mm 10.24mm - +85 °C -40 °C
ON Semiconductor MC33166TVG, Boost/Buck Converter Inverting 3A, Maximum of 5.05 V, 72 kHz 5-Pin, TO-220 ON Semiconductor Boost/Buck Controller, Inverting 3A 1 3 mV, 5 mV, 23 mV 2 mV, 3 mV, 4 mV Through Hole TO-220 5 Fixed 72 kHz - 10.541 x 4.572 x 9.271mm 9.271mm 7.5 V 40 V 5.05 V 4.572mm 10.54mm - +85 °C -40 °C
ON Semiconductor MC33163DWG, Boost/Buck Converter Buck Controller, Inverting, Step Up 3.4A, 1.25 → 40 V, 55 kHz ON Semiconductor Buck Controller, Inverting, Step Up 3.4A 1 5 mV, 6 mV, 30 mV 2 mV, 50 mV Surface Mount SOIC 16 Fixed 55 kHz - 10.45 x 7.6 x 2.4mm 2.4mm 2.5 V 40 V 40 V 7.6mm 10.45mm 1.25 V +85 °C -40 °C
ON Semiconductor MC34166TVG, Boost/Buck Converter Inverting 3A, Maximum of 5.05 V, 72 kHz 5-Pin, TO-220 ON Semiconductor Boost/Buck Controller, Inverting 3A 1 3 mV, 5 mV, 23 mV 2 mV, 3 mV, 4 mV Through Hole TO-220 5 Fixed 72 kHz - 10.541 x 4.572 x 9.271mm 9.271mm 7.5 V 40 V 5.05 V 4.572mm 10.54mm - +70 °C 0 °C
Switching Regulator 5A Step-Down TO220-5 ON Semiconductor Boost/Buck Controller, Inverting, Non-Inverting 5A 1 0.03 %/V 1 mV, 4 mV, 30 mV Through Hole TO-220 5 Fixed 79 kHz 87.8% 10.54 x 4.57 x 9.27mm 9.27mm 7.5 V 40 V - 4.57mm 10.54mm - +85 °C -40 °C
ON Semiconductor MC33167TG, Boost/Buck Converter Inverting 5A, Maximum of 5.05 V, 72 kHz 5-Pin, TO-220 ON Semiconductor Boost/Buck Controller, Inverting 5A 1 4 mV, 10 mV, 15 mV 1 mV, 4 mV, 30 mV Through Hole TO-220 5 Fixed 72 kHz - 10.236 x 4.572 x 9.347mm 9.347mm 7.5 V 40 V 5.05 V 4.572mm 10.24mm - +85 °C -40 °C
ON Semiconductor MC34166TG, Buck/Boost Converter 3A, -1.5 → 40 V, 79 kHz 5-Pin, TO-220 ON Semiconductor Boost/Buck Controller, Inverting, Non-Inverting 3A 1 3 mV, 5 mV, 23 mV 2 mV, 3 mV, 4 mV Through Hole TO-220 5 Fixed 79 kHz 83.8% 10.54 x 4.57 x 9.27mm 9.27mm 7.5 V 40 V 40 V 4.57mm 10.54mm -1.5 V +70 °C 0 °C
ON Semiconductor FAN21SV04MPX, Switching Regulator Buck Controller 4A, Adjustable, 600 kHz 25-Pin, MLP ON Semiconductor Buck Controller 4A 1 - - Surface Mount MLP 25 Adjustable 600 kHz 94% 6 x 5 x 0.75mm 0.75mm 3 V 24 V 19.2 V 5mm 6mm 3 V +85 °C -10 °C
ON Semiconductor MC33063AVDG, Boost/Buck Converter Inverting 1.5A, Adjustable, 100 kHz 8-Pin, SOIC ON Semiconductor Boost/Buck Controller, Inverting 1.5A 1 3 mV, 12 mV, 30 mV 0.022 V, 3 mV, 10 mV Surface Mount SOIC 8 Adjustable 100 kHz - 5 x 4 x 1.5mm 1.5mm 3 V 40 V - 4mm 5mm - +125 °C -40 °C
ON Semiconductor MC33167D2TG, Boost/Buck Converter Buck Controller, Inverting, Step Up 5A, Maximum of 5.05 V, 72 kHz ON Semiconductor Buck Controller, Inverting, Step Up 5A 1 4 mV, 10 mV, 15 mV 1 mV, 4 mV, 30 mV Surface Mount D2PAK 5 Fixed 72 kHz - 10.236 x 4.572 x 9.347mm 9.347mm 7.5 V 40 V 5.05 V 4.572mm 10.24mm - +85 °C -40 °C
ON Semiconductor MC33363BDWR2G, Buck/Boost Converter Non-Inverting 1A, Adjustable, 5.5 → 7.5 V, 315 kHz 16-Pin ON Semiconductor Non-Inverting 1A 1 500 mV 200 mV Surface Mount SOIC 16 Adjustable 315 kHz - 10.45 x 7.6 x 2.4mm 2.4mm 11.5 V 40 V 7.5 V 7.6mm 10.45mm 5.5 V +150 °C -25 °C
ON Semiconductor MC34063ADR2G, Buck/Boost Converter 1.5A 8-Pin, SOIC
  • £ 0.181
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Surface Mount SOIC 8 - - - 5 x 4 x 1.5mm 1.5mm - - - 4mm 5mm - +70 °C 0 °C
ON Semiconductor MC34166D2TR4G, Boost/Buck Converter Inverting 3A, Maximum of 5.05 V, 72 kHz 5-Pin, D2PAK ON Semiconductor Boost/Buck Controller, Inverting 3A 1 3 mV, 5 mV, 23 mV 2 mV, 3 mV, 4 mV Surface Mount D2PAK 5 Fixed 72 kHz - 10.236 x 4.572 x 9.347mm 9.347mm 7.5 V 40 V 5.05 V 4.572mm 10.24mm - +70 °C 0 °C
ON Semiconductor MC34166THG, Switching Regulator Inverting 3A, Maximum of 5.05 V, 72 kHz 5-Pin, TO-220 ON Semiconductor Boost/Buck Controller, Inverting 3A 1 3 mV, 5 mV, 23 mV 2 mV, 3 mV, 4 mV Through Hole TO-220 5 Fixed 72 kHz - 10.541 x 4.572 x 9.271mm 9.271mm 7.5 V 40 V 5.05 V 4.572mm 10.54mm - +70 °C 0 °C
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
You are viewing 1 - 20 of 43 results