Bus Transceivers

You are viewing 1 - 20 of 47 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Logic Function Number of Elements per Chip Number of Channels per Chip Polarity Mounting Type Package Type Pin Count Input Level Output Level Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Length Width Height Minimum Operating Supply Voltage Maximum Operating Supply Voltage Propagation Delay Test Condition Minimum Operating Temperature Maximum Operating Temperature
ON Semiconductor MC74LCX16245DTG, Dual, Bus Transceiver, 16-Bit Non-Inverting LVCMOS, 2 → 3.6 V, 48-Pin TSSOP ON Semiconductor LCX Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 LVTTL, TTL LVCMOS -24mA 24mA 5.2 ns @ 2.7 V 12.6 x 6.2 x 0.95mm 12.6mm 6.2mm 0.95mm 2 V 3.6 V 50pF -40 °C +85 °C
ON Semiconductor 74LCX245MTC, Bus Transceiver, 8-Bit Non-Inverting LVCMOS, 2 → 3.6 V, 20-Pin TSSOP ON Semiconductor LCX Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL, TTL LVCMOS -24mA 24mA 8 ns @ 2.7 V 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 2 V 3.6 V 50pF -40 °C +85 °C
ON Semiconductor 74LVX4245MTCX, Translating Transceiver, 8-Bit Non-Inverting CMOS ON Semiconductor 74LVX Translating Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 CMOS CMOS -24mA 24mA 10ns 7.8 x 4.4 x 0.9mm 7.8mm 4.4mm 0.9mm 2.7 V, 4.5 V 3.6 V, 5.5 V 50pF -40 °C +85 °C
ON Semiconductor 74LCX245WMX, Bus Transceiver, 8-Bit Non-Inverting LVCMOS, 2 → 3.6 V, 20-Pin SOIC W ON Semiconductor LCX Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 LVTTL, TTL LVCMOS -24mA 24mA 8 ns @ 2.7 V 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 2 V 3.6 V 50pF -40 °C +85 °C
ON Semiconductor MM74HC245AWM, Bus Transceiver, 8-Bit Non-Inverting CMOS, 2 → 6 V, 20-Pin SOIC W ON Semiconductor HC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 CMOS CMOS -7.8mA 7.8mA 96 ns @ 2 V 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 2 V 6 V 150pF -40 °C +85 °C
ON Semiconductor MM74HC245AWMX, Bus Transceiver, 8-Bit Non-Inverting CMOS, 2 to 6 V, 20-Pin SOIC ON Semiconductor 74HC Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 CMOS CMOS -35mA 35mA 135ns 13.005 x 7.595 x 2.337mm 13.01mm 7.595mm 2.337mm 2 V 6 V 50pF -40 °C +85 °C
ON Semiconductor 74AC245MTC, Dual, Bus Transceiver, 16-Bit Non-Inverting, 2 → 6 V, 20-Pin TSSOP ON Semiconductor AC Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 20 - - -24mA 24mA 9 ns@ 50 pF 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 2 V 6 V 50pF -40 °C +85 °C
ON Semiconductor 74AC245SC, Bus Transceiver, 8-Bit Non-Inverting CMOS, 2 → 6 V, 20-Pin SOIC W ON Semiconductor AC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 CMOS CMOS -24mA 24mA 8.5 ns @ 3.3 V 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 2 V 6 V 50pF -40 °C +85 °C
ON Semiconductor 74AC245SCX, Bus Transceiver, 8-Bit Non-Inverting TTL, 2 → 6 V, 20-Pin SOIC ON Semiconductor 74AC Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL TTL -75mA 75mA 9ns 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 2 V 6 V 50pF -40 °C +85 °C
ON Semiconductor 74ACT245SCX, Bus Transceiver, 8-Bit Non-Inverting TTL, 5V, 20-Pin SOIC ON Semiconductor 74ACT Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL TTL -75mA 75mA 9ns 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 4.5 V 5.5 V 50pF -40 °C +85 °C
ON Semiconductor 74LCX245BQX, Transceiver, 8-Bit Non-Inverting 3-State, 2 → 3.6 V, 20-Pin DQFN ON Semiconductor LCX Transceiver 1 8 Non-Inverting Surface Mount DQFN 20 CMOS 3-State -24mA 24mA 8.4 ns@ 30 pF 4.5 x 2.5 x 0.75mm 4.5mm 2.5mm 0.75mm 2 V 3.6 V 30pF -40 °C +85 °C
ON Semiconductor 74LCX245SJX, Dual, Transceiver, 8-Bit Non-Inverting 3-State, 2 → 3.6 V, 20-Pin SOP ON Semiconductor LCX Transceiver 2 8 Non-Inverting Surface Mount SOP 20 CMOS 3-State -24mA 24mA 8.4 ns @ 30 pF 12.6 x 5.3 x 1.8mm 12.6mm 5.3mm 1.8mm 2 V 3.6 V 30pF -40 °C +85 °C
ON Semiconductor 74LCXR2245MTC, Bus Transceiver, 8-Bit Non-Inverting, 2 → 3.6 V, 20-Pin TSSOP ON Semiconductor LCX Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 - - -12mA 12mA 9.6 ns@ 30 pF 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 2 V 3.6 V 30pF -40 °C +85 °C
ON Semiconductor 74LVTH2245MTC, Dual, Bus Transceiver, 16-Bit Non-Inverting, 2.7 → 3.6 V, 20-Pin TSSOP ON Semiconductor LVTH Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 20 - - -32mA 64mA 5.1 ns@ 50 pF 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 2.7 V 3.6 V 50pF -40 °C +85 °C
ON Semiconductor 74LVTH245MTC, Bus Transceiver, 8-Bit Non-Inverting LVTTL, 2.7 → 3.6 V, 20-Pin TSSOP ON Semiconductor LVT Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL LVTTL -32mA 64mA 4 ns @ 2.7 V 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 2.7 V 3.6 V 50pF -40 °C +85 °C
ON Semiconductor 74LVX245MTC, Dual, Bus Transceiver, 16-Bit Non-Inverting, 2 → 3.6 V, 20-Pin TSSOP ON Semiconductor LVX Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 20 - - -4mA 4mA 13.5 ns@ 15 pF 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 2 V 3.6 V 15pF -40 °C +85 °C
ON Semiconductor 74LVX3245MTC, Bus Transceiver, 8-Bit Non-Inverting CMOS, 2.7 → 3.6 V, 4.5 → 5.5 V, 24-Pin ON Semiconductor LVX Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 CMOS CMOS -24mA 24mA 8 ns@ 5 V 7.8 x 4.4 x 0.9mm 7.8mm 4.4mm 0.9mm 2.7 V, 4.5 V 3.6 V, 5.5 V 50pF -40 °C +85 °C
ON Semiconductor 74LVX3245MTCX, Translating Transceiver, 8-Bit Non-Inverting CMOS ON Semiconductor 74LVX Translating Transceiver 18 8 Non-Inverting Surface Mount TSSOP 24 TTL CMOS -24mA 24mA 9ns 7.8 x 4.4 x 1mm 7.8mm 4.4mm 1mm 2.7 V, 4.5 V 3.6 V, 5.5 V 50pF -40 °C +85 °C
ON Semiconductor 74LVX4245MTC, Bus Transceiver, 8-Bit Non-Inverting CMOS, 2.7 → 3.6 V, 4.5 → 5.5 V, 24-Pin ON Semiconductor LVX Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 CMOS CMOS -24mA 24mA 8.5 ns@ 5 V 7.8 x 4.4 x 0.95mm 7.8mm 4.4mm 0.95mm 2.7 V, 4.5 V 3.6 V, 5.5 V 50pF -40 °C +85 °C
ON Semiconductor 74LVXC3245MTC, Voltage Interface Transceiver, 8-Bit Non-Inverting TTL ON Semiconductor 74LVXC Voltage Interface Transceiver 18 8 Non-Inverting Surface Mount TSSOP 24 TTL TTL -24mA 24mA 9ns 7.8 x 4.4 x 0.9mm 7.8mm 4.4mm 0.9mm 2.7 V, 3 V 3.6 V, 5.5 V 50pF -40 °C +85 °C
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
You are viewing 1 - 20 of 47 results