Digital Transistors

You are viewing 1 - 20 of 105 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Transistor Type Number of Elements per Chip Maximum Continuous Collector Current Maximum Collector Emitter Voltage Typical Input Resistor Mounting Type Package Type Pin Count Minimum DC Current Gain Maximum Power Dissipation Transistor Configuration Maximum Collector Emitter Saturation Voltage Maximum Emitter Base Voltage Typical Resistor Ratio Dimensions Height Length Width Minimum Operating Temperature Maximum Base Emitter Saturation Voltage Maximum Operating Temperature
ON Semiconductor, FJN3314RTA NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.1, 3-Pin TO-92 ON Semiconductor NPN 1 100 mA 50 V 4.7 kΩ Through Hole TO-92 3 68 300 mW Single 0.3 V 10 V 0.1 5.2 x 4.19 x 5.33mm 5.33mm 5.2mm 4.19mm - - +150 °C
ON Semiconductor, MMUN2233LT1G NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.1, 3-Pin SOT-23 ON Semiconductor NPN 1 100 mA 50 V 4.7 kΩ Surface Mount SOT-23 3 80 - Single 0.25 V - 0.1 2.9 x 1.3 x 0.94mm 0.94mm 2.9mm 1.3mm -55 °C - +150 °C
ON Semiconductor, MMUN2211LT3G NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 3-Pin SOT-23 ON Semiconductor NPN 1 100 mA 50 V 10 kΩ Surface Mount SOT-23 3 35 - Single 0.25 V - 1 2.9 x 1.3 x 0.94mm 0.94mm 2.9mm 1.3mm -55 °C - +150 °C
ON Semiconductor, MMUN2133LT1G PNP Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.1, 3-Pin SOT-23 ON Semiconductor PNP 1 100 mA 50 V 4.7 kΩ Surface Mount SOT-23 3 80 400 mW Single 0.25 V - 0.1 3.04 x 1.4 x 1.01mm 1.01mm 3.04mm 1.4mm -55 °C - +150 °C
ON Semiconductor, FJN4305RTA PNP Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.47, 3-Pin TO-92 ON Semiconductor PNP 1 100 mA 50 V 4.7 kΩ Through Hole TO-92 3 30 300 mW Single 0.3 V 10 V 0.47 5.2 x 4.19 x 5.33mm 5.33mm 5.2mm 4.19mm - - +150 °C
ON Semiconductor, MMUN2214LT1G NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 0.21, 3-Pin SOT-23 ON Semiconductor NPN 1 100 mA 50 V 10 kΩ Surface Mount SOT-23 3 80 - Single 0.25 V - 0.21 2.9 x 1.3 x 0.94mm 0.94mm 2.9mm 1.3mm -55 °C - +150 °C
ON Semiconductor, MMUN2232LT1G NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 1, 3-Pin SOT-23 ON Semiconductor NPN 1 100 mA 50 V 4.7 kΩ Surface Mount SOT-23 3 15 - Single 0.25 V - 1 2.9 x 1.3 x 0.94mm 0.94mm 2.9mm 1.3mm -55 °C - +150 °C
ON Semiconductor, MMUN2132LT1G PNP Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 1, 3-Pin SOT-23 ON Semiconductor PNP 1 100 mA 50 V 4.7 kΩ Surface Mount SOT-23 3 15 - Single 0.25 V - 1 2.9 x 1.3 x 0.94mm 0.94mm 2.9mm 1.3mm -55 °C - +150 °C
ON Semiconductor, MUN2211T1G NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 3-Pin SOT-346 ON Semiconductor NPN 1 100 mA 50 V 10 kΩ Surface Mount SOT-346 (SC-59) 3 35 - Single 0.25 V - 1 2.9 x 1.5 x 1.09mm 1.09mm 2.9mm 1.5mm -55 °C - +150 °C
ON Semiconductor, FJN4303RTA PNP Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of 1, 3-Pin TO-92 ON Semiconductor PNP 1 100 mA 50 V 22 kΩ Through Hole TO-92 3 56 300 mW Single 0.3 V 10 V 1 5.2 x 4.19 x 5.33mm 5.33mm 5.2mm 4.19mm - - +150 °C
ON Semiconductor, MUN2214T1G NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 0.21, 3-Pin SOT-346 ON Semiconductor NPN 1 100 mA 50 V 10 kΩ Surface Mount SOT-346 (SC-59) 3 80 - Single 0.25 V - 0.21 2.9 x 1.5 x 1.09mm 1.09mm 2.9mm 1.5mm -55 °C - +150 °C
ON Semiconductor, FJN3303RTA NPN Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of 1, 3-Pin TO-92 ON Semiconductor NPN 1 100 mA 50 V 22 kΩ Through Hole TO-92 3 56 300 mW Single 0.3 V 10 V 1 5.2 x 4.19 x 5.33mm 5.33mm 5.2mm 4.19mm - - +150 °C
ON Semiconductor, MUN2111T1G PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 3-Pin SOT-346 ON Semiconductor PNP 1 100 mA 50 V 10 kΩ Surface Mount SOT-346 (SC-59) 3 35 - Single 0.25 V - 1 2.9 x 1.5 x 1.09mm 1.09mm 2.9mm 1.5mm -55 °C - +150 °C
ON Semiconductor, MMUN2211LT1G NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 3-Pin SOT-23 ON Semiconductor NPN 1 100 mA 50 V 10 kΩ Surface Mount SOT-23 3 35 - Single 0.25 V - 1 2.9 x 1.3 x 0.94mm 0.94mm 2.9mm 1.3mm -55 °C - +150 °C
ON Semiconductor, FJN3302RTA NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 3-Pin TO-92 ON Semiconductor NPN 1 100 mA 50 V 10 kΩ Through Hole TO-92 3 30 200 mW Single 0.3 V 10 V 1 1.7 x 0.98 x 0.78mm 0.78mm 1.7mm 0.98mm - - +150 °C
ON Semiconductor, FJN4301RTA PNP Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 1, 3-Pin TO-92 ON Semiconductor PNP 1 100 mA 50 V 4.7 kΩ Through Hole TO-92 3 20 300 mW Single 0.3 V 10 V 1 5.2 x 4.19 x 5.33mm 5.33mm 5.2mm 4.19mm - - +150 °C
ON Semiconductor, MMUN2113LT1G PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 3-Pin SOT-23 ON Semiconductor PNP 1 100 mA 50 V 47 kΩ Surface Mount SOT-23 3 80 - Single 0.25 V - 1 2.9 x 1.3 x 0.94mm 0.94mm 2.9mm 1.3mm -55 °C - +150 °C
ON Semiconductor, SMMUN2111LT1G PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 3-Pin SOT-23 ON Semiconductor PNP 1 100 mA 50 V 10 kΩ Surface Mount SOT-23 3 35 400 mW Single 0.25 V - 1 3.04 x 1.4 x 1.01mm 1.01mm 3.04mm 1.4mm -55 °C - +150 °C
ON Semiconductor, MMUN2113LT3G PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 3-Pin SOT-23 ON Semiconductor PNP 1 100 mA 50 V 47 kΩ Surface Mount SOT-23 3 80 - Single 0.25 V - 1 2.9 x 1.3 x 0.94mm 0.94mm 2.9mm 1.3mm -55 °C - +150 °C
ON Semiconductor, MUN5311DW1T1G, Dual NPN + PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 6-Pin SOT-363 ON Semiconductor NPN + PNP 2 100 mA 50 V 10 kΩ Surface Mount SOT-363 (SC-88) 6 35 - Isolated 0.25 V - 1 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm -55 °C - +150 °C
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
You are viewing 1 - 20 of 105 results