JFET Transistors

You are viewing 1 - 20 of 66 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Channel Type Idss Drain-Source Cut-off Current Maximum Drain Source Voltage Maximum Gate Source Voltage Maximum Drain Gate Voltage Configuration Transistor Configuration Maximum Drain Source Resistance Mounting Type Package Type Pin Count Drain Gate On-Capacitance Source Gate On-Capacitance Dimensions Height Length Width Maximum Operating Temperature Maximum Power Dissipation Minimum Operating Temperature
ON Semiconductor BF256B N-channel JFET Transistor, Idss 6 → 13mA, 3-Pin TO-92 ON Semiconductor N 6 → 13mA - -30 V 30V Single Single - Through Hole TO-92 3 - - 4.58 x 3.86 x 4.58mm 4.58mm 4.58mm 3.86mm +150 °C - -55 °C
ON Semiconductor 2SK3666-3-TB-E N-channel JFET Transistor, 30 V, Idss 1.2 → 3mA, 3-Pin CP ON Semiconductor N 1.2 → 3mA 30 V - -30V Single Single 200 Ω Surface Mount CP 3 4pF 1.1pF 2.9 x 1.5 x 1.1mm 1.1mm 2.9mm 1.5mm +150 °C - -
ON Semiconductor MMBFJ309LT1G N-channel JFET Transistor, 25 V, Idss 12 → 30mA, 3-Pin SOT-23 ON Semiconductor N 12 → 30mA 25 V - - Single Single - Surface Mount SOT-23 3 - 5pF 3.04 x 1.4 x 1.01mm 1.01mm 3.04mm 1.4mm +150 °C - -55 °C
ON Semiconductor J113 N-channel JFET Transistor, Idss min. 2mA, 3-Pin TO-92 ON Semiconductor N min. 2mA - -35 V 35V Single Single 100 Ω Through Hole TO-92 3 28pF 28pF 5.2 x 4.19 x 5.33mm 5.33mm 5.2mm 4.19mm +150 °C - -55 °C
ON Semiconductor BF256B N-channel JFET Transistor, Idss 6 → 13mA, 3-Pin TO-92 ON Semiconductor N 6 → 13mA - -30 V 30V Single Single - Through Hole TO-92 3 - - 4.58 x 3.86 x 4.58mm 4.58mm 4.58mm 3.86mm +150 °C - -55 °C
ON Semiconductor MMBF4416A N-channel JFET Transistor, 15 V, Idss 5 → 15mA, 3-Pin SOT-23 ON Semiconductor N 5 → 15mA 15 V -35 V 35V Single Single - Surface Mount SOT-23 3 - - 2.9 x 1.3 x 1.04mm 1.04mm 2.9mm 1.3mm +150 °C - -55 °C
ON Semiconductor MMBF4392LT1G N-channel JFET Transistor, 30 V, Idss 25 → 75mA, 3-Pin SOT-23 ON Semiconductor N 25 → 75mA 30 V +30 V 30V Single Single 60 Ω Surface Mount SOT-23 3 - - 2.9 x 1.3 x 0.94mm 0.94mm 2.9mm 1.3mm +150 °C - -55 °C
ON Semiconductor J107 N-channel JFET Transistor, Idss 100mA, 3-Pin TO-92 ON Semiconductor N 100mA - -25 V 25V Single Single 8 Ω Through Hole TO-92 3 160pF 160pF 5.2 x 4.19 x 5.33mm 5.33mm 5.2mm 4.19mm +150 °C - -55 °C
ON Semiconductor J111 N-channel JFET Transistor, Idss min. 20mA, 3-Pin TO-92 ON Semiconductor N min. 20mA - -35 V 35V Single Single 30 Ω Through Hole TO-92 3 28pF 28pF 5.2 x 4.19 x 5.33mm 5.33mm 5.2mm 4.19mm +150 °C - -55 °C
ON Semiconductor MMBF5459 N-channel JFET Transistor, Idss 4 → 16mA, 3-Pin SOT-23 ON Semiconductor N 4 → 16mA - -25 V 25V Single Single - Surface Mount SOT-23 3 3pF 7pF 2.92 x 1.3 x 0.93mm 0.93mm 2.92mm 1.3mm +150 °C - -55 °C
ON Semiconductor J112 N-channel JFET Transistor, Idss min. 5mA, 3-Pin TO-92 ON Semiconductor N min. 5mA - -35 V 35V Single Single 50 Ω Through Hole TO-92 3 28pF 28pF 5.2 x 4.19 x 5.33mm 5.33mm 5.2mm 4.19mm +150 °C - -55 °C
ON Semiconductor MMBF4117 N-channel JFET Transistor, Idss 0.03 → 0.09mA, 3-Pin SOT-23 ON Semiconductor N 0.03 → 0.09mA - -40 V 40V Single Single - Surface Mount SOT-23 3 - - 2.92 x 1.3 x 0.93mm 0.93mm 2.92mm 1.3mm +150 °C - -55 °C
ON Semiconductor MMBF4393LT1G N-channel JFET Transistor, 30 V, Idss 5 → 30mA, 3-Pin SOT-23 ON Semiconductor N 5 → 30mA 30 V +30 V 30V Single Single 100 Ω Surface Mount SOT-23 3 14 pF @ 0 V 14 pF @ -15 V 3.04 x 1.4 x 1.01mm 1.01mm 3.04mm 1.4mm +150 °C - -55 °C
ON Semiconductor MMBFJ177LT1G P-channel JFET Transistor, Idss 1.5 → 20mA, 3-Pin SOT-23 ON Semiconductor P 1.5 → 20mA - - 25V dc Single Single 300 Ω Surface Mount SOT-23 3 - 11pF 3.04 x 1.4 x 1.01mm 1.01mm 3.04mm 1.4mm +150 °C - -55 °C
ON Semiconductor MMBF5460 P-channel JFET Transistor, 15 V, Idss -1 → -5mA, 3-Pin SOT-23 ON Semiconductor P -1 → -5mA 15 V +40 V -40V Single Single - Surface Mount SOT-23 3 - - 2.92 x 1.3 x 0.93mm 0.93mm 2.92mm 1.3mm +150 °C - -55 °C
ON Semiconductor 2SK932-22-TB-E N-channel JFET Transistor, 15 V, Idss 7.3 → 12mA, 3-Pin CP ON Semiconductor N 7.3 → 12mA 15 V - -15V Single Single - Surface Mount CP 3 10pF 3pF 2.9 x 1.5 x 1.1mm 1.1mm 2.9mm 1.5mm +150 °C - -
ON Semiconductor MMBF4391LT1G N-channel JFET Transistor, 30 V, Idss 50 → 150mA, 3-Pin SOT-23 ON Semiconductor N 50 → 150mA 30 V +30 V 30V Single Single 30 Ω Surface Mount SOT-23 3 - - 2.9 x 1.3 x 0.94mm 0.94mm 2.9mm 1.3mm +150 °C - -55 °C
ON Semiconductor MMBFJ310 N-channel JFET Transistor, 10 V, Idss 24 → 60mA, 3-Pin SOT-23 ON Semiconductor N 24 → 60mA 10 V -25 V - Single Single - Surface Mount SOT-23 3 2.5pF 5pF 2.92 x 1.3 x 0.93mm 0.93mm 2.92mm 1.3mm +150 °C - -55 °C
ON Semiconductor J109 N-channel JFET Transistor, Idss min. 40mA, 3-Pin TO-92 ON Semiconductor N min. 40mA - -25 V 25V Single Single 12 Ω Through Hole TO-92 3 85pF 85pF 4.58 x 3.86 x 4.58mm 4.58mm 4.58mm 3.86mm +150 °C - -55 °C
ON Semiconductor J105 N-channel JFET Transistor, Idss 500mA, 3-Pin TO-92 ON Semiconductor N 500mA - -25 V 25V Single Single 3 Ω Through Hole TO-92 3 160pF 160pF 5.2 x 4.19 x 5.33mm 5.33mm 5.2mm 4.19mm +150 °C - -55 °C
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
You are viewing 1 - 20 of 66 results