Linear Voltage Regulators

You are viewing 1 - 20 of 569 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Voltage Maximum Output Current Package Type Output Type Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Outputs Polarity Dimensions Series Typical Dropout Voltage @ Current Height Load Regulation Quiescent Current Line Regulation Width Length Reference Voltage Dropout Voltage Measurement Current Accuracy
ON Semiconductor NCV8114ASN180T1G LDO Regulator, 600mA, 1.8 V, -2 → +3% 5-Pin, TSOP ON Semiconductor 1.8 V 600mA TSOP Fixed Surface Mount 1.7 V 5.5 V 5 - -40 °C +125 °C 1 Positive 3.15 x 1.65 x 1mm NCV8114 260 mV @ 300 mA 1mm 45 mV 50µA 0.1 %/V 1.65mm 3.15mm - 300 mA -2 → +3%
ON Semiconductor NCV8114ASN280T1G LDO Regulator, 600mA, 2.8 V, -2 → +3% 5-Pin, TSOP ON Semiconductor 2.8 V 600mA TSOP Fixed Surface Mount 1.7 V 5.5 V 5 - -40 °C +125 °C 1 Positive 3.15 x 1.65 x 1mm NCV8114 170 mV @ 300 mA 1mm 45 mV 50µA 0.1 %/V 1.65mm 3.15mm - 300 mA -2 → +3%
ON Semiconductor NCV8114ASN300T1G LDO Regulator, 600mA, 3 V, -2 → +3% 5-Pin, TSOP ON Semiconductor 3 V 600mA TSOP Fixed Surface Mount 1.7 V 5.5 V 5 - -40 °C +125 °C 1 Positive 3.15 x 1.65 x 1mm NCV8114 160 mV @ 300 mA 1mm 45 mV 50µA 0.1 %/V 1.65mm 3.15mm - 300 mA -2 → +3%
ON Semiconductor NCP134AMX080TCG LDO Regulator, 1A, 0.8 V, ±0.5% 4-Pin, XDFN ON Semiconductor 0.8 V 1A XDFN Fixed Surface Mount 0.8 V 5.5 V 4 - - +150 °C 1 Positive 1.25 x 1.25 x 0.45mm NCP134 1.1 V @ 500 mA 0.45mm 1.5 mV - 0.01 %/V 1.25mm 1.25mm - 500 mA ±0.5%
ON Semiconductor NCP137AFCTADJT2G LDO Regulator, 1.5A Adjustable/Fixed ON Semiconductor 0.4 → 0.8 (Fixed) V, 0.5 → 3 (Adjustable) V 1.5A WLCSP Adjustable, Fixed Surface Mount -0.3 V 6 V 6 - - +150 °C 1 Positive 1.2 x 0.8 x 0.23mm NCP137 1.1 V @ 700 mA 0.23mm 1.5 mV 50µA 0.01 %/V 0.8mm 1.2mm - 700 mA ±0.5%
ON Semiconductor NCP137BFCTADJT2G LDO Regulator, 1.5A Adjustable/Fixed ON Semiconductor 0.4 → 0.8 (Fixed) V, 0.5 → 3 (Adjustable) V 1.5A WLCSP Adjustable, Fixed Surface Mount -0.3 V 6 V 6 - - +150 °C 1 Positive 1.2 x 0.8 x 0.23mm NCP137 1.1 V @ 700 mA 0.23mm 1.5 mV 50µA 0.01 %/V 0.8mm 1.2mm - 700 mA ±0.5%
ON Semiconductor NCV8114ASN120T1G LDO Regulator, 600mA, 1.2 V, -2 → +3% 5-Pin, TSOP ON Semiconductor 1.2 V 600mA TSOP Fixed Surface Mount 1.7 V 5.5 V 5 - -40 °C +125 °C 1 Positive 3.15 x 1.65 x 1mm NCV8114 380 mV @ 300 mA 1mm 45 mV 50µA 0.1 %/V 1.65mm 3.15mm - 300 mA -2 → +3%
ON Semiconductor NCV8114ASN150T1G LDO Regulator, 600mA, 1.5 V, -2 → +3% 5-Pin, TSOP ON Semiconductor 1.5 V 600mA TSOP Fixed Surface Mount 1.7 V 5.5 V 5 - -40 °C +125 °C 1 Positive 3.15 x 1.65 x 1mm NCV8114 380 mV @ 300 mA 1mm 45 mV 50µA 0.1 %/V 1.65mm 3.15mm - 300 mA -2 → +3%
ON Semiconductor NCV8160AMX180TBG LDO Regulator, 700mA, 1.8 V, ±2% 4-Pin, XDFN ON Semiconductor 1.8 V 700mA XDFN Fixed Surface Mount 1.9 V 5.5 V 4 - -40 °C +125 °C 1 Positive 1 x 1 x 0.38mm NCV8160 190 mV @ 250 mA 0.38mm 0.005 %/mA 23µA 0.02 %/V 1mm 1mm - 250 mA ±2%
ON Semiconductor NCV8160AMX280TBG LDO Regulator, 700mA, 2.8 V, ±2% 4-Pin, XDFN ON Semiconductor 2.8 V 700mA XDFN Fixed Surface Mount 1.9 V 5.5 V 4 - -40 °C +125 °C 1 Positive 1 x 1 x 0.38mm NCV8160 105 mV @ 250 mA 0.38mm 0.005 %/mA 23µA 0.02 %/V 1mm 1mm - 250 mA ±2%
ON Semiconductor NCV8160AMX300TBG LDO Regulator, 700mA, 3 V, ±2% 4-Pin, XDFN ON Semiconductor 3 V 700mA XDFN Fixed Surface Mount 1.9 V 5.5 V 4 - -40 °C +125 °C 1 Positive 1 x 1 x 0.38mm NCV8160 100 mV @ 250 mA 0.38mm 0.005 %/mA 23µA 0.02 %/V 1mm 1mm - 250 mA ±2%
ON Semiconductor NCV8160AMX330TBG LDO Regulator, 700mA, 3.3 V, ±2% 4-Pin, XDFN ON Semiconductor 3.3 V 700mA XDFN Fixed Surface Mount 1.9 V 5.5 V 4 - -40 °C +125 °C 1 Positive 1 x 1 x 0.38mm NCV8160 90 mV @ 250 mA 0.38mm 0.005 %/mA 23µA 0.02 %/V 1mm 1mm - 250 mA ±2%
ON Semiconductor NCV8161AMX180TBG LDO Regulator, 700mA, 1.8 V, ±2% 5-Pin, XDFN ON Semiconductor 1.8 V 700mA XDFN Fixed Surface Mount 1.9 V 5.5 V 5 - -40 °C +125 °C 1 Positive 1 x 1 x 0.38mm NCV8161 365 mV @ 450 mA 0.38mm 0.008 %/mA 23µA 0.02 %/V 1mm 1mm - 450 mA ±2%
ON Semiconductor NCV8161AMX280TBG LDO Regulator, 700mA, 2.8 V, ±2% 5-Pin, XDFN ON Semiconductor 2.8 V 700mA XDFN Fixed Surface Mount 1.9 V 5.5 V 5 - -40 °C +125 °C 1 Positive 1 x 1 x 0.38mm NCV8161 195 mV @ 450 mA 0.38mm 0.008 %/mA 23µA 0.02 %/V 1mm 1mm - 450 mA ±2%
ON Semiconductor NCV8161AMX290TBG LDO Regulator, 700mA, 2.9 V, ±2% 5-Pin, XDFN ON Semiconductor 2.9 V 700mA XDFN Fixed Surface Mount 1.9 V 5.5 V 5 - -40 °C +125 °C 1 Positive 1 x 1 x 0.38mm NCV8161 185 mV @ 450 mA 0.38mm 0.008 %/mA 23µA 0.02 %/V 1mm 1mm - 450 mA ±2%
ON Semiconductor NCV8161AMX330TBG LDO Regulator, 700mA, 3.3 V, ±2% 5-Pin, XDFN ON Semiconductor 3.3 V 700mA XDFN Fixed Surface Mount 1.9 V 5.5 V 5 - -40 °C +125 °C 1 Positive 1 x 1 x 0.38mm NCV8161 175 mV @ 450 mA 0.38mm 0.008 %/mA 23µA 0.02 %/V 1mm 1mm - 450 mA ±2%
ON Semiconductor NCV8720BMT110TBG LDO Regulator, 1A, 1.1 V, ±2% 6-Pin, WDFN ON Semiconductor 1.1 V 1A WDFN Fixed Surface Mount 0.8 V 5.5 V 6 - -40 °C +125 °C 1 Positive 2 x 2 x 0.8mm NCV8720 1.15 V @ 350 mA 2mm -1 μV/mA - 16 μV/V 0.8mm 2mm - 350 mA ±2%
ON Semiconductor NCV8720BMT120TBG LDO Regulator, 1A, 1.2 V, ±2% 6-Pin, WDFN ON Semiconductor 1.2 V 1A WDFN Fixed Surface Mount 0.8 V 5.5 V 6 - -40 °C +125 °C 1 Positive 2 x 2 x 0.8mm NCV8720 1.15 V @ 350 mA 2mm -1 μV/mA - 16 μV/V 0.8mm 2mm - 350 mA ±2%
ON Semiconductor NCV8720BMT180TBG LDO Regulator, 1A, 1.8 V, ±2% 6-Pin, WDFN ON Semiconductor 1.8 V 1A WDFN Fixed Surface Mount 0.8 V 5.5 V 6 - -40 °C +125 °C 1 Positive 2 x 2 x 0.8mm NCV8720 1.15 V @ 350 mA 2mm -1 μV/mA - 16 μV/V 0.8mm 2mm - 350 mA ±2%
ON Semiconductor NCV8720BMTW110TBG LDO Regulator, 1A, 1.1 V, ±2% 6-Pin, WDFN ON Semiconductor 1.1 V 1A WDFN Fixed Surface Mount 0.8 V 5.5 V 6 - -40 °C +125 °C 1 Positive 2 x 2 x 0.8mm NCV8720 1.15 V @ 350 mA 2mm -1 μV/mA - 16 μV/V 0.8mm 2mm - 350 mA ±2%
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
You are viewing 1 - 20 of 569 results