Power Factor Controllers

You are viewing 1 - 20 of 65 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Width Minimum Operating Temperature
ON Semiconductor FAN6961DZ, Power Factor Controller, 60 kHz, 24.5 V 8-Pin, PDIP ON Semiconductor 60 kHz 20µA 800µA 20µA 6 mA Through Hole PDIP 8 9.83 x 6.67 x 5.08mm 5.08mm 9.83mm 24.5 V +125 °C - 6.67mm -40 °C
ON Semiconductor FAN9672Q, Power Factor Controller, 40 kHz, 30 V 32-Pin, LQFP
  • £ 2.845
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
ON Semiconductor 40 kHz 80µA 50µA -35 (Current) μA, -40 (Voltage) μA 7 mA Surface Mount LQFP 32 9 x 7 x 1.45mm 1.45mm 9mm 30 V +105 °C - 7mm -40 °C
ON Semiconductor FAN9673Q, Power Factor Controller, 40 kHz, 30 V 32-Pin, LQFP
  • £ 3.251
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
ON Semiconductor 40 kHz 80µA 50µA -35 (Current) μA, -40 (Voltage) μA 7 mA Surface Mount LQFP 32 9 x 7 x 1.45mm 1.45mm 9mm 30 V +105 °C - 7mm -40 °C
ON Semiconductor MC33262DR2G, Power Factor Controller, 28 V 8-Pin, SOIC
  • £ 0.434
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor - 0.4mA 500mA 500mA 12 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 28 V +105 °C 12 V 4mm -40 °C
ON Semiconductor MC33262PG, Power Factor Controller 8-Pin, PDIP ON Semiconductor - 0.25mA 0.01mA 500000µA 30 mA Through Hole PDIP 8 10.16 x 6.6 x 3.44mm 3.44mm 10.16mm - +105 °C - 6.6mm -40 °C
ON Semiconductor MC33368DG, Power Factor Controller, 50 kHz, 16 V 16-Pin, SOIC ON Semiconductor 50 kHz 25mA 30µA 30µA 20 mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 16 V +125 °C - 4mm -25 °C
ON Semiconductor MC34262DG, Power Factor Controller, 50 kHz, 28 V 8-Pin, SOIC ON Semiconductor 50 kHz 0.4mA 200mA 200mA 20 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 28 V +85 °C 12 V 4mm 0 °C
ON Semiconductor MC34262PG, Power Factor Controller, 50 kHz, 28 V 8-Pin, PDIP ON Semiconductor 50 kHz 0.4mA 200mA 200mA 20 mA Through Hole PDIP 8 10.02 x 7.11 x 5.33mm 5.33mm 10.02mm 28 V +85 °C 12 V 7.11mm 0 °C
ON Semiconductor NCP1602AEASNT1G, Power Factor Controller, 50 kHz, 18.2 V 6-Pin, TSOP ON Semiconductor 50 kHz 480µA - - 1 mA Surface Mount TSOP 6 3.1 x 1.7 x 1mm 1mm 3.1mm 18.2 V +125 °C 15.8 V 1.7mm -40 °C
ON Semiconductor NCP1611ADR2G, PFC Controller, 50 kHz, 35 V 8-Pin, SOIC
  • £ 0.529
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 50 kHz 50µA 500mA 800mA 3 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 35 V +125 °C 9.5 V 4mm -40 °C
ON Semiconductor NCP1611BDR2G, Power Factor Controller, 20 kHz, 18.2 V 8-Pin, SOIC
  • £ 0.529
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 20 kHz 50µA 500mA 800mA 3 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 18.2 V +125 °C 15.8 V 4mm -40 °C
ON Semiconductor NCP1612ADR2G, PFC Controller, 50 kHz, 35 V 10-Pin, SOIC ON Semiconductor 50 kHz 50µA 500mA 800mA 3 mA Surface Mount SOIC 10 5 x 4 x 1.5mm 1.5mm 5mm 35 V +125 °C 9.5 V 4mm -40 °C
ON Semiconductor NCP1612BDR2G, Power Factor Controller, 35 V 10-Pin, SOIC ON Semiconductor - 50µA 500mA 800mA 3 mA Surface Mount SOIC 10 5 x 4 x 1.5mm 1.5mm 5mm 35 V +125 °C 9.5 V 4mm -40 °C
ON Semiconductor NCP1653ADR2G, Power Factor Controller, 73.7 kHz, 14.5 V 8-Pin, SOIC
  • £ 0.787
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 73.7 kHz 1.5mA 100mA 100mA 6 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 14.5 V +125 °C 12.25 V 4mm -40 °C
ON Semiconductor NCP1653DR2G, Power Factor Controller, 110 kHz, 14.5 V 8-Pin, SOIC
  • £ 0.787
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 110 kHz 1.5mA 100mA 100mA 6 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 14.5 V +125 °C 12.25 V 4mm -40 °C
ON Semiconductor NCP1654BD65R2G, Power Factor Controller, 72 kHz, 20 V 8-Pin, SOIC
  • £ 0.644
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 72 kHz 75µA 100mA 100mA 6 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 20 V +125 °C 9 V 4mm -40 °C
ON Semiconductor NIS5132MN2TXG, Power Factor Controller, 1 MHz, 25 V 10-Pin, DFN
  • £ 0.456
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 1 MHz - - -25µA 3.6 A Surface Mount DFN 10 3 x 3 x 0.95mm 0.95mm 3mm 25 V +150 °C -0.6 V 3mm -40 °C
ON Semiconductor NIS5135MN1TXG, Power Factor Controller, 25 V 10-Pin, DFN
  • £ 0.456
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor - - - -20µA 3.6 A Surface Mount DFN 10 3 x 3 x 0.95mm 0.95mm 3mm 25 V +150 °C -0.6 V 3mm -40 °C
ON Semiconductor NIS5135MN2TXG, Power Factor Controller, 25 V 10-Pin, DFN
  • £ 0.456
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor - - - -20µA 3.6 A Surface Mount DFN 10 3 x 3 x 0.95mm 0.95mm 3mm 25 V +150 °C -0.6 V 3mm -40 °C
ON Semiconductor NCP1602BEASNT1G, Power Factor Controller, 50 kHz, 30 V 6-Pin, TSOP ON Semiconductor 50 kHz 480µA 277µA 42µA 3 mA Surface Mount TSOP 6 3.1 x 1.7 x 1mm 1mm 3.1mm 30 V +125 °C 9.5 V 1.7mm -40 °C
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
You are viewing 1 - 20 of 65 results