Rectifier & Schottky Diodes

You are viewing 1 - 20 of 1340 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Continuous Forward Current Diode Configuration Number of Elements per Chip Rectifier Type Peak Reverse Repetitive Voltage Mounting Type Package Type Diode Type Diode Technology Pin Count Maximum Forward Voltage Drop Length Width Height Peak Reverse Recovery Time Diameter Dimensions Peak Non-Repetitive Forward Surge Current Peak Reverse Current Power Dissipation Maximum Operating Temperature Recovery Time Minimum Operating Temperature
Deuxpeed Rectifier 600V 8A 25ns TO220 ON Semiconductor 8A Single 1 Fast Recovery 600V Through Hole TO-220 Silicon Junction Silicon Junction 2 3.6V 10.36mm 4.67mm 15.22mm 25ns - 10.36 x 4.67 x 15.22mm 80A 100µA - +150 °C - -40 °C
Diode 600V 10A Ultrafast 70ns TO220F ON Semiconductor 10A Common Cathode 2 - 600V Through Hole TO-220F Silicon Junction Silicon Junction 3 2.2V 10.16mm 4.7mm 15.87mm 70ns - 10.16 x 4.7 x 15.87mm 50A 500µA - +150 °C - -65 °C
Diode Schottky 30V 0.2A 3-Pin SOT-23
  • £ 0.026
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 200mA Series 2 - 30V Surface Mount SOT-23 Schottky Schottky 3 - 2.92mm 1.3mm 0.93mm 5ns - 0.93 x 2.92 x 1.3mm 750mA 500nA - +150 °C - -55 °C
Diode Switching 100V 0.2A SOT23
  • £ 0.017
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 200mA Single 1 - 100V Surface Mount SOT-23 Silicon Junction Silicon Junction 3 1V 2.92mm 1.3mm 0.93mm 4ns - 2.92 x 1.3 x 0.93mm 2A 50µA - +150 °C - -55 °C
Diode Switching 600V 8A 2-Pin TO-220 ON Semiconductor 8A Single 1 Switching 600V Through Hole TO-220 Silicon Junction Silicon Junction 2 2.6V 9.9mm 4.5mm 9.2mm 30ns - 9.2 x 9.9 x 4.5mm 80A 100µA - +150 °C - -65 °C
Diode Switching 600V 8A 2-Pin TO-220F ON Semiconductor 8A Single 1 Switching 600V Through Hole TO-220F Silicon Junction Silicon Junction 2 2.6V 10.16mm 4.7mm 9.19mm 25ns - 9.19 x 10.16 x 4.7mm 80A 100µA - +150 °C - -65 °C
Diode Ultra Fast 200V 10A 3-Pin TO-220F ON Semiconductor 10A Common Cathode 2 Switching 200V Through Hole TO-220F Silicon Junction Silicon Junction 3 1.15V 10.16mm 4.7mm 9.19mm 45ns - 9.19 x 10.16 x 4.7mm 100A 100µA - +150 °C - -65 °C
Diode Ultra Fast 600V 8A 2-Pin TO-220F ON Semiconductor 8A Single 1 Switching 600V Through Hole TO-220F Silicon Junction Silicon Junction 2 2.1V 10.16mm 4.7mm 9.19mm 45ns - 9.19 x 10.16 x 4.7mm 60A 100µA - +150 °C - -65 °C
Diode Ultra Fast Recover 120V 3SOT-23
  • £ 0.022
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 200mA Series 2 Switching 120V Surface Mount SOT-23 Silicon Junction Silicon Junction 3 1.25V 2.92mm 1.3mm 0.93mm 50ns - 0.93 x 2.92 x 1.3mm 2A 100nA - +150 °C - -55 °C
Diode, Fairchild, 1N5817
  • £ 0.058
  • Each (Supplied as a Tape)
  • Check Stock Levels
  • Compare
ON Semiconductor 1A Single 1 - 20V Through Hole DO-41 Schottky Schottky 2 750mV - - 5.2mm - 2.72mm 2.72 (Dia.) x 5.2mm 25A 10mA - +125 °C - -65 °C
Diode, Fairchild, BAT54CWT1G
  • £ 0.028
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 200mA Common Cathode 2 - 30V Surface Mount SOT-323 (SC-70) Schottky Schottky 3 800mV 2mm 1.25mm 1mm 5ns - 2 x 1.25 x 1mm 600mA 10mA - +125 °C - -65 °C
Diode, Fairchild, BAW74
  • £ 0.022
  • Each (On a Reel of 3000)
  • Check Stock Levels
  • Compare
ON Semiconductor 200mA Common Anode 2 - 50V Surface Mount SOT-23 Silicon Junction Silicon Junction 3 1V 2.92mm 1.3mm 0.93mm 4ns - 2.92 x 1.3 x 0.93mm 2A 100µA - +150 °C - -
Diode, Fairchild, EGP10G
  • £ 0.072
  • Each (On a Reel of 5000)
  • Check Stock Levels
  • Compare
ON Semiconductor 1A Single 1 - 400V Through Hole DO-41 Silicon Junction Silicon Junction 2 1.25V - - 5.2mm 50ns 2.72mm 2.72 (Dia.) x 5.2mm 30A 100µA - +150 °C - -65 °C
Diode, Fairchild, EGP30J
  • £ 0.202
  • Each (On a Reel of 1250)
  • Check Stock Levels
  • Compare
ON Semiconductor 3A Single 1 - 600V Through Hole DO-201AD Silicon Junction Silicon Junction 2 1.7V - - 9.5mm 75ns 5.6mm 5.6 (Dia.) x 9.5mm 125A 100µA - +150 °C - -65 °C
Diode, Fairchild, FDH333TR
  • £ 0.02
  • Each (On a Reel of 10000)
  • Check Stock Levels
  • Compare
ON Semiconductor 500mA Single 1 - 125V Through Hole DO-35 Silicon Junction Silicon Junction 2 1.15V 4.56mm - - - 1.91mm 1.91 (Dia.) x 4.56mm 4A 500nA 500mW +175 °C - -
Diode, Fairchild, FDLL457A
  • £ 0.026
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 200mA Single 1 - 70V Surface Mount SOD-80 Silicon Junction Silicon Junction 2 1V 3.6mm - - - 1.5mm 1.5 (Dia.) x 3.6mm 4A 5µA 500mW +175 °C - -
Diode, Fairchild, FDLL914B
  • £ 0.011
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
ON Semiconductor 300mA Single 1 - 100V Surface Mount SOD-80 Silicon Junction Silicon Junction 2 1V 3.6mm - - 4ns 1.5mm 1.5 (Dia.) x 3.6mm 4A 50µA 500mW +175 °C - -55 °C
Diode, Fairchild, FFPF08S60STTU ON Semiconductor 8A Single 1 Switching 600V Through Hole TO-220F Silicon Junction Silicon Junction 2 2.6V 10.36mm 4.9mm 16.07mm 25ns - 10.36 x 4.9 x 16.07mm 80A 500µA - +150 °C - -65 °C
Diode, Fairchild, FFPF10UA60ST ON Semiconductor 10A Single 1 - 600V Through Hole TO-220F Silicon Junction Silicon Junction 2 2.3V 10.36mm 4.9mm 16.07mm 120ns - 10.36 x 4.9 x 16.07mm 50A 500µA - +150 °C - -65 °C
Diode, Fairchild, FFPF20UP40S ON Semiconductor 20A Single 1 - 400V Through Hole TO-220F Silicon Junction Silicon Junction 2 1.4V 10.36mm 4.9mm 16.07mm 50ns - 10.36 x 4.9 x 16.07mm 200A 50µA - +150 °C - -55 °C
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
You are viewing 1 - 20 of 1340 results