RF Transceivers

You are viewing 1 - 15 of 15 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Operating Bands Maximum Operating Band 1 Frequency Minimum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Minimum Operating Band 2 Frequency Height Data Rate Modulation Technique Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type Dimensions Length Width Package Type Pin Count Technology
ON Semiconductor AX5243-1-TA05, RF Transceiver IC 27MHz to 1050MHz 20-Pin QFN ON Semiconductor 1 1050MHz 27MHz - - 0.9mm 125kbps AFSK, ASK, FM, FSK, GFSK, GMSK, MSK, PSK, QFSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 4.1 x 4.1 x 0.9mm 4.1mm 4.1mm QFN 20 Low IF/ISM Transceiver
ON Semiconductor AX8052F131-2-TB05, RF Transceiver Dual Band 40-Pin QFN ON Semiconductor 2 470MHz 400MHz 940MHz 800MHz 0.95mm 2Mbps ASK, FSK, GFSK, MSK, OQPSK, PSK, QFSK 3.6 V 2.2 V +85 °C -40 °C Surface Mount 7 x 5 x 0.95mm 7mm 5mm QFN 40 Wireless SoCs
ON Semiconductor AX8052F151-2-TB05, RF Transceiver Dual Band 40-Pin QFN ON Semiconductor 2 470MHz 400MHz 940MHz 800MHz 0.95mm 600kbps ASK, FSK, MSK, PSK 3.6 V 2.2 V +85 °C -40 °C Surface Mount 7 x 5 x 0.95mm 7mm 5mm QFN 40 Wireless SoCs
ON Semiconductor LA72910V-TLM-H, FM Modulator/Demodulator 4.7 → 5.5 V 16-Pin SSOP ON Semiconductor - - - - - 1.3mm - - 5.5 V 4.7 V +70 °C -30 °C Surface Mount 5.2 x 4.4 x 1.3mm 5.2mm 4.4mm SSOP 16 -
ON Semiconductor AX8052F143-2-TB05, RF Transceiver 27MHz to 1050MHz 1.8 → 3.6 V 40-Pin QFN ON Semiconductor 1 1050MHz 27MHz - - 0.95mm 0.1 → 125kbps AFSK, ASK, FM, FSK, GFSK, GMSK, MSK, PSK, QFSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 7 x 5 x 0.95mm 7mm 5mm QFN 40 -
ON Semiconductor AX-SFEU-1-01-TB05, RF Transceiver 869.525MHz 1.8 → 3.6 V 40-Pin QFN ON Semiconductor 1 869.525MHz - - - 0.95mm 600bit/s GFSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 7 x 5 x 0.95mm 7mm 5mm QFN 40 -
ON Semiconductor AX-SFEU-1-01-TB05, RF Transceiver 869.525MHz 1.8 → 3.6 V 40-Pin QFN ON Semiconductor 1 869.525MHz - - - 0.95mm 600bit/s GFSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 7 x 5 x 0.95mm 7mm 5mm QFN 40 SIGFOX
ON Semiconductor AX5043-1-TA05, RF Transceiver IC 27MHz to 1050MHz 1.8 → 3.6 V 28-Pin QFN ON Semiconductor 1 1050MHz 27MHz - - 0.85mm 0.1 → 125kbps AFSK, ASK, FM, FSK, GFSK, GMSK, MSK, PSK, QFSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 5 x 5 x 0.85mm 5mm 5mm QFN 28 Low IF/ISM Transceiver
ON Semiconductor AX5043-1-TA05, RF Transceiver IC 27MHz to 1050MHz 1.8 → 3.6 V 28-Pin QFN ON Semiconductor 1 1050MHz 27MHz - - 0.85mm 125kbps AFSK, ASK, FM, FSK, GFSK, GMSK, MSK, PSK, QFSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 5 x 5 x 0.85mm 5mm 5mm QFN 28 Low IF/ISM Transceiver
ON Semiconductor AX5051-1-TA05, RF Transceiver IC Dual Band 2.2 → 3.6 V 28-Pin QFN ON Semiconductor 2 470MHz 400MHz 940MHz 800MHz 0.85mm 1 → 600kbps ASK, FSK, MSK, PSK 3.6 V 2.2 V +85 °C -40 °C Surface Mount 5 x 5 x 0.85mm 5mm 5mm QFN 28 -
ON Semiconductor AX5051-1-TA05, RF Transceiver IC Dual Band 2.2 → 3.6 V 28-Pin QFN ON Semiconductor 2 470MHz 400MHz 940MHz 800MHz 0.85mm 600kbps ASK, FSK, MSK, PSK 3.6 V 2.2 V +85 °C -40 °C Surface Mount 5 x 5 x 0.85mm 5mm 5mm QFN 28 Low IF/ISM Transceiver
ON Semiconductor AX5243-1-TA05, RF Transceiver IC 27MHz to 1050MHz 1.8 → 3.6 V 20-Pin QFN ON Semiconductor 1 1050MHz 27MHz - - 0.9mm 125kbps AFSK, ASK, FM, FSK, GFSK, GMSK, MSK, PSK, QFSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 4.1 x 4.1 x 0.9mm 4.1mm 4.1mm QFN 20 Low IF/ISM Transceiver
ON Semiconductor AX8052F131-2-TB05, RF Transceiver Dual Band 2.2 → 3.6 V 40-Pin QFN ON Semiconductor 2 470MHz 400MHz 940MHz 800MHz 0.95mm 2Mbps ASK, FSK, GFSK, MSK, OQPSK, PSK, QFSK 3.6 V 2.2 V +85 °C -40 °C Surface Mount 7 x 5 x 0.95mm 7mm 5mm QFN 40 Wireless SoCs
ON Semiconductor AX8052F151-2-TB05, RF Transceiver Dual Band 2.2 → 3.6 V 40-Pin QFN ON Semiconductor 2 470MHz 400MHz 940MHz 800MHz 0.95mm 600kbps ASK, FSK, MSK, PSK 3.6 V 2.2 V +85 °C -40 °C Surface Mount 7 x 5 x 0.95mm 7mm 5mm QFN 40 Wireless SoCs
ON Semiconductor LA72910V-TLM-H, FM Modulator/Demodulator 4.7 to 5.5 V 16-Pin SSOP
  • £ 1.646
  • Each (On a Reel of 2000)
  • Check Stock Levels
  • Compare
ON Semiconductor - - - - - 1.3mm - - 5.5 V 4.7 V +70 °C -30 °C Surface Mount 5.2 x 4.4 x 1.3mm 5.2mm 4.4mm SSOP 16 -
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
You are viewing 1 - 15 of 15 results