Thyristors

You are viewing 1 - 20 of 36 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Rated Average On-State Current Thyristor Type Package Type Repetitive Peak Reverse Voltage Surge Current Rating Mounting Type Maximum Gate Trigger Current Maximum Gate Trigger Voltage Maximum Holding Current Pin Count Length Width Height Dimensions Peak On-State Voltage Repetitive Peak Off-State Current Repetitive Peak Forward Blocking Voltage Maximum Operating Temperature Minimum Operating Temperature
Littelfuse, C106DG, Thyristor, 400V 2.55A, 500μA 3-Pin, TO-225AA Littelfuse 2.55A SCR TO-225AA 400V 20A Through Hole 500µA 1V 6mA 3 7.74mm 2.66mm 11.04mm 7.74 x 2.66 x 11.04mm 2.2V 100µA 400V +110 °C -40 °C
Littelfuse, 2N6403G, Thyristor, 400V 10A, 60mA 3-Pin, TO-220AB Littelfuse 10A SCR TO-220AB 400V 160A Through Hole 60mA 2.5V 60mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm 1.7V 2mA 400V +125 °C -40 °C
Littelfuse, 2N6405G, Thyristor, 800V 10A, 60mA 3-Pin, TO-220AB Littelfuse 10A SCR TO-220AB 800V 160A Through Hole 60mA 2.5V 60mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm 1.7V 2mA 800V +125 °C -40 °C
Littelfuse, 2N6509TG, Thyristor, 800V, 75mA 3-Pin, TO-220 Littelfuse - SCR TO-220 800V 250A Through Hole 75mA 1.5V 80mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm 1.8V - 800V +125 °C -40 °C
Littelfuse, 2N6403TG, Thyristor, 400V 16A, 60mA 3-Pin, TO-220 Littelfuse 16A SCR TO-220 400V 160A Through Hole 60mA 2.5V 60mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm - - 800V +125 °C -40 °C
Littelfuse, C106BG, Thyristor, 200V 2.55A, 500μA 3-Pin, TO-225AA Littelfuse 2.55A SCR TO-225AA 200V 20A Through Hole 500µA 1V 6mA 3 7.74mm 2.66mm 11.04mm 7.74 x 2.66 x 11.04mm 2.2V 100µA 200V +110 °C -40 °C
Littelfuse, C106MG, Thyristor, 600V 2.55A, 500μA 3-Pin, TO-225AA Littelfuse 2.55A SCR TO-225AA 600V 20A Through Hole 500µA 1V 6mA 3 7.74mm 2.66mm 11.04mm 7.74 x 2.66 x 11.04mm 2.2V 100µA 600V +110 °C -40 °C
Littelfuse, MCR72-8G, Thyristor, 600V 8A, 200μA 3-Pin, TO-220AB Littelfuse 8A SCR TO-220AB 600V 100A Through Hole 200µA 1.5V 6mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm 2V 500µA 600V +110 °C -40 °C
Littelfuse, 2N6508G, Thyristor, 600V 16A, 75mA 3-Pin, TO-220AB Littelfuse 16A SCR TO-220AB 600V 250A Through Hole 75mA 1.5V 80mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm 1.8V 2mA 600V +125 °C -40 °C
Littelfuse, 2N6404G, Thyristor, 600V 10A, 60mA 3-Pin, TO-220AB Littelfuse 10A SCR TO-220AB 600V 160A Through Hole 60mA 2.5V 60mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm 1.7V 2mA 600V +125 °C -40 °C
Littelfuse, MCR68-2G, Thyristor, 50V 8A, 30mA 3-Pin, TO-220AB Littelfuse 8A SCR TO-220AB 50V 100A Through Hole 30mA 1.5V 50mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm 2.2V 2mA 50V +125 °C -40 °C
Littelfuse, 2N6507G, Thyristor, 400V 16A, 30mA 3-Pin, TO-220AB Littelfuse 16A SCR TO-220AB 400V 250A Through Hole 30mA 1.5V 40mA 3 10.28mm 4.82mm 9.28mm 10.28 x 4.82 x 9.28mm 1.8V 0.01mA 400V +125 °C -40 °C
Littelfuse, MCR12DSMT4G, Thyristor, 600V, 300μA 3-Pin, DPAK (TO-252)
  • £ 0.355
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Littelfuse - SCR DPAK (TO-252) 600V 100A Surface Mount 300µA 1.5V 10mA 3 6.73mm 6.22mm 2.38mm 6.73 x 6.22 x 2.38mm 1.9V - - +110 °C -40 °C
Littelfuse, 2N6400G, Thyristor, 50V 16A, 60mA 3-Pin, TO-220AB Littelfuse 16A SCR TO-220AB 50V 160A Through Hole 60mA 2.5V 60mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm 1.7V 2mA 50V +125 °C -40 °C
Littelfuse, 2N6404G, Thyristor, 600V 10A, 60mA 3-Pin, TO-220AB Littelfuse 10A SCR TO-220AB 600V 160A Through Hole 60mA 2.5V 60mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm 1.7V 2mA 600V +125 °C -40 °C
Littelfuse, 2N6505G, Thyristor, 100V 16A, 75mA 3-Pin, TO-220AB Littelfuse 16A SCR TO-220AB 100V 250A Through Hole 75mA 1.5V 80mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm 1.8V 2mA 100V +125 °C -40 °C
Littelfuse, 2N6507TG, Thyristor, 400V, 75mA 3-Pin, TO-220 Littelfuse - SCR TO-220 400V 250A Through Hole 75mA 1.5V 80mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm 1.8V - 400V +125 °C -40 °C
Littelfuse, 2N6509G, Thyristor, 800V 16A, 30mA 3-Pin, TO-220AB Littelfuse 16A SCR TO-220AB 800V 250A Through Hole 30mA 1.5V 40mA 3 10.28mm 4.82mm 9.28mm 10.28 x 4.82 x 9.28mm 1.8V 0.01mA 800V +125 °C -40 °C
Littelfuse, MCR12DSMT4G, Thyristor, 600V, 300μA 3-Pin, DPAK (TO-252) Littelfuse - SCR DPAK (TO-252) 600V 100A Surface Mount 300µA 1.5V 10mA 3 6.73mm 6.22mm 2.38mm 6.73 x 6.22 x 2.38mm 1.9V - - +110 °C -40 °C
Littelfuse, MCR69-3G, Thyristor, 100V 16A, 30mA 3-Pin, TO-220AB Littelfuse 16A SCR TO-220AB 100V 300A Through Hole 30mA 1.5V 50mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm 1.8V 2mA 100V +125 °C -40 °C
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
You are viewing 1 - 20 of 36 results