TRIACs

You are viewing 1 - 20 of 60 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Rated Average On-State Current Mounting Type Package Type Maximum Gate Trigger Current Repetitive Peak Reverse Voltage Surge Current Rating Pin Count Maximum Gate Trigger Voltage Repetitive Peak Forward Blocking Voltage Maximum Holding Current Dimensions Length Width Height Repetitive Peak Off-State Current Peak On-State Voltage Minimum Operating Temperature Maximum Operating Temperature
T2800DG Littelfuse, TRIAC, 400V 8A, Gate Trigger 2.5V 60mA, 3-Pin TO-220AB Littelfuse 8A Through Hole TO-220AB 60mA 400V 100A 3 2.5V 400V 30mA 10.28 x 4.82 x 15.75mm 10.28mm 4.82mm 15.75mm 2mA 2V -40 °C +125 °C
T2500DG Littelfuse, TRIAC, 400V 6A, Gate Trigger 2.5V 60mA, 3-Pin TO-220AB Littelfuse 6A Through Hole TO-220AB 60mA 400V 60A 3 2.5V 400V 30mA 10.28 x 4.82 x 15.75mm 10.28mm 4.82mm 15.75mm 2mA 2V -40 °C +125 °C
2N6073AG Littelfuse, TRIAC, 400V 4A, Gate Trigger 2.5V 30mA, 3-Pin TO-225 Littelfuse 4A Through Hole TO-225 30mA 400V 30A 3 2.5V 400V 30mA 7.74 x 2.66 x 11.04mm 7.74mm 2.66mm 11.04mm 2mA 2V -40 °C +110 °C
BTA16-600CW3G Littelfuse, TRIAC, 600V 16A, Gate Trigger 1.7V 35mA, 3-Pin TO-220 Littelfuse 16A Through Hole TO-220 35mA 600V 170A 3 1.7V 800V 50mA 10.28 x 4.82 x 15.75mm 10.28mm 4.82mm 15.75mm - 1.55V -40 °C +125 °C
BTB16-800CW3G Littelfuse, TRIAC, 800V 16A, Gate Trigger 1.7V 35mA, 3-Pin TO-220 Littelfuse 16A Through Hole TO-220 35mA 800V 170A 3 1.7V 800V 50mA 10.28 x 4.82 x 15.75mm 10.28mm 4.82mm 15.75mm - 1.55V -40 °C +125 °C
BTA12-800BW3G Littelfuse, TRIAC, 800V 12A, Gate Trigger 1.7V 50mA, 3-Pin TO-220 Littelfuse 12A Through Hole TO-220 50mA 800V 105A 3 1.7V 800V 50mA 10.28 x 4.82 x 15.75mm 10.28mm 4.82mm 15.75mm - 1.55V -40 °C +125 °C
MAC12MG Littelfuse, TRIAC, 600V 12A, Gate Trigger 1.5V 35mA, 3-Pin TO-220AB Littelfuse 12A Through Hole TO-220AB 35mA 600V 100A 3 1.5V 600V 40mA 10.28 x 4.82 x 15.75mm 10.28mm 4.82mm 15.75mm 2mA 1.85V -40 °C +125 °C
BTA12-600CW3G Littelfuse, TRIAC, 600V 12A, Gate Trigger 1.7V 35mA, 3-Pin TO-220 Littelfuse 12A Through Hole TO-220 35mA 600V 105A 3 1.7V 800V 45mA 10.28 x 4.82 x 15.75mm 10.28mm 4.82mm 15.75mm - 1.55V -40 °C +125 °C
MAC228A10G Littelfuse, TRIAC, 800V 8A, Gate Trigger 2.5V 10mA, 3-Pin TO-220AB Littelfuse 8A Through Hole TO-220AB 10mA 800V 80A 3 2.5V 800V 15mA 10.28 x 4.82 x 15.75mm 10.28mm 4.82mm 15.75mm 2mA 1.8V -40 °C +110 °C
BTA08-800BW3G Littelfuse, TRIAC, 800V 8A, Gate Trigger 1.7V 50mA, 3-Pin TO-220 Littelfuse 8A Through Hole TO-220 50mA 800V 90A 3 1.7V 800V 60mA 10.28 x 4.82 x 15.75mm 10.28mm 4.82mm 15.75mm - 1.55V -40 °C +125 °C
BTB12-600BW3G Littelfuse, TRIAC, 600V 12A, Gate Trigger 1.7V 50mA, 3-Pin TO-220 Littelfuse 12A Through Hole TO-220 50mA 600V 120A 3 1.7V 800V 50mA 10.28 x 4.82 x 15.75mm 10.28mm 4.82mm 15.75mm - - -40 °C +125 °C
BTA12-600BW3G Littelfuse, TRIAC, 600V 12A, Gate Trigger 1.7V 50mA, 3-Pin TO-220 Littelfuse 12A Through Hole TO-220 50mA 600V 105A 3 1.7V 800V 50mA 10.28 x 4.82 x 15.75mm 10.28mm 4.82mm 15.75mm - 1.55V -40 °C +125 °C
BTA16-600SW3G Littelfuse, TRIAC 16A, Gate Trigger 1.3V 10mA, 3-Pin TO-220AB Littelfuse 16A Through Hole TO-220AB 10mA - 170A 3 1.3V 600V 20mA 10.28 x 4.82 x 15.75mm 10.28mm 4.82mm 15.75mm - 1.55V -40 °C +110 °C
2N6344G Littelfuse, TRIAC, 600V 8A, Gate Trigger 3V 125mA, 3-Pin TO-220AB Littelfuse 8A Through Hole TO-220AB 125mA 600V 100A 3 3V 600V 75mA 10.28 x 4.82 x 15.75mm 10.28mm 4.82mm 15.75mm 2mA 1.55V -40 °C +125 °C
2N6073BG Littelfuse, TRIAC, 400V 4A, Gate Trigger 2.5V 20mA, 3-Pin TO-225 Littelfuse 4A Through Hole TO-225 20mA 400V 30A 3 2.5V 400V 30mA 7.74 x 2.66 x 11.04mm 7.74mm 2.66mm 11.04mm 2mA 2V -40 °C +110 °C
BTA08-800CW3G Littelfuse, TRIAC, 800V 8A, Gate Trigger 1.7V 35mA, 3-Pin TO-220 Littelfuse 8A Through Hole TO-220 35mA 800V 90A 3 1.7V 800V 35mA 10.28 x 4.82 x 15.75mm 10.28mm 4.82mm 15.75mm - 1.55V -40 °C +125 °C
BTA25-800CW3G Littelfuse, TRIAC, 800V 25A, Gate Trigger 1.3V 35mA, 3-Pin TO-220 Littelfuse 25A Through Hole TO-220 35mA 800V 250A 3 1.3V 800V 50mA 10.28 x 4.82 x 15.75mm 10.28mm 4.82mm 15.75mm - 1.55V -40 °C +125 °C
BTA12-600BW3G Littelfuse, TRIAC, 600V 12A, Gate Trigger 1.7V 50mA, 3-Pin TO-220 Littelfuse 12A Through Hole TO-220 50mA 600V 105A 3 1.7V 800V 50mA 10.28 x 4.82 x 15.75mm 10.28mm 4.82mm 15.75mm - 1.55V -40 °C +125 °C
2N6071ATG Littelfuse, TRIAC, 200V 4A, Gate Trigger 2.5V 10mA, 3-Pin TO-225 Littelfuse 4A Through Hole TO-225 10mA 200V 30A 3 2.5V 600V 30mA 7.74 x 2.66 x 11.04mm 7.74mm 2.66mm 11.04mm 2mA 2V -40 °C +110 °C
2N6073AG Littelfuse, TRIAC, 400V 4A, Gate Trigger 2.5V 30mA, 3-Pin TO-225 Littelfuse 4A Through Hole TO-225 30mA 400V 30A 3 2.5V 400V 30mA 7.74 x 2.66 x 11.04mm 7.74mm 2.66mm 11.04mm 2mA 2V -40 °C +110 °C
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
You are viewing 1 - 20 of 60 results