USB Power Switches

You are viewing 1 - 20 of 24 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Switch Type Number of Outputs Switch On Resistance Maximum Power Dissipation Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Minimum Output Current Minimum Input Voltage Minimum Operating Temperature
Power Switch 0.1A 10 pin MSOP ON Semiconductor - 2 6.5Ω - Surface Mount MSOP 10 - 3 x 3 x 0.7mm 3mm 3mm 0.7mm - +85 °C - - -40 °C
ON Semiconductor FSUSB30MUX, USB Power Switch, 10Ω 10-Pin, MSOP ON Semiconductor - 1 10Ω - Surface Mount MSOP 10 - 3 x 3 x 1.1mm 3mm 3mm 1.1mm - +85 °C - - -40 °C
ON Semiconductor FAN6290QFMX, Dual USB Power Switch, Secondary Side, 0 V min. 10-Pin, SOP ON Semiconductor Secondary Side 2 - 680 mW Surface Mount SOP 10 - 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 16 V +125 °C 1.5A 0 V -40 °C
ON Semiconductor FAN6290QHMX, Dual USB Power Switch, Secondary Side, 0 V min. 10-Pin, SOP ON Semiconductor Secondary Side 2 - 680 mW Surface Mount SOP 10 - 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 16 V +125 °C 2A 0 V -40 °C
ON Semiconductor FAN6291QHMTCX, Dual USB Power Switch, Secondary Side, 0 V min. 14-Pin, TSSOP ON Semiconductor Secondary Side 2 - 620 mW Surface Mount TSSOP 14 - 5 x 4.4 x 1.1mm 5mm 4.4mm 1.1mm 16 V +125 °C 2A 0 V -40 °C
ON Semiconductor FAN6292MX, Dual USB Power Switch, Secondary Side, 0 V min. 8-Pin, TSSOP ON Semiconductor Secondary Side 2 - 850 mW Surface Mount TSSOP 8 - 4.9 x 3.9 x 1.57mm 4.9mm 3.9mm 1.57mm 6 V +150 °C 1.5A 0 V -40 °C
ON Semiconductor FUSB252UMX, Dual USB Power Switch, High Speed Digital, 480mΩ, 2.7 V min. 16-Pin, UMLP ON Semiconductor High Speed Digital 2 480mΩ - Surface Mount UMLP 16 1A 1.8 x 2.6 x 0.5mm 1.8mm 2.6mm 0.5mm 5.5 V +85 °C 100mA 2.7 V -40 °C
ON Semiconductor FAN3989MLP8X, Battery Protection IC, 2.7 V min. 8-Pin, MLP ON Semiconductor - 1 - - Surface Mount MLP 8 1.5A 3 x 3 x 0.75mm 3mm 3mm 0.75mm 20 V +85 °C - 2.7 V -40 °C
ON Semiconductor FAN6290QFMX, Dual USB Power Switch, Secondary Side, 0 V min. 10-Pin, SOP ON Semiconductor Secondary Side 2 - 680 mW Surface Mount SOP 10 - 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 16 V +125 °C 1.5A 0 V -40 °C
ON Semiconductor FAN6290QHMX, Dual USB Power Switch, Secondary Side, 0 V min. 10-Pin, SOP ON Semiconductor Secondary Side 2 - 680 mW Surface Mount SOP 10 - 4.9 x 3.9 x 1.25mm 4.9mm 3.9mm 1.25mm 16 V +125 °C 2A 0 V -40 °C
ON Semiconductor FAN6291QFMTCX, Dual USB Power Switch, Secondary Side, 0 V min. 14-Pin, TSSOP ON Semiconductor Secondary Side 2 - 620 mW Surface Mount TSSOP 14 - 5 x 4.4 x 1.1mm 5mm 4.4mm 1.1mm 16 V +125 °C 1.5A 0 V -40 °C
ON Semiconductor FAN6291QFMTCX, Dual USB Power Switch, Secondary Side, 0 V min. 14-Pin, TSSOP ON Semiconductor Secondary Side 2 - 620 mW Surface Mount TSSOP 14 - 5 x 4.4 x 1.1mm 5mm 4.4mm 1.1mm 16 V +125 °C 1.5A 0 V -40 °C
ON Semiconductor FAN6291QHMTCX, Dual USB Power Switch, Secondary Side, 0 V min. 14-Pin, TSSOP ON Semiconductor Secondary Side 2 - 620 mW Surface Mount TSSOP 14 - 5 x 4.4 x 1.1mm 5mm 4.4mm 1.1mm 16 V +125 °C 2A 0 V -40 °C
ON Semiconductor FAN6292MX, Dual USB Power Switch, Secondary Side, 0 V min. 8-Pin, TSSOP ON Semiconductor Secondary Side 2 - 850 mW Surface Mount TSSOP 8 - 4.9 x 3.9 x 1.57mm 4.9mm 3.9mm 1.57mm 6 V +150 °C 1.5A 0 V -40 °C
ON Semiconductor FPF2313LMPX, Dual Current Limited Load Switch, Adjustable, 90mΩ, 1.8 V min. 8-Pin, MLP ON Semiconductor Adjustable 2 90mΩ 2.2 W Surface Mount MLP 8 400 → 600mA 3 x 3 x 0.75mm 3mm 3mm 0.75mm 5.5 V +85 °C - 1.8 V -40 °C
ON Semiconductor FSA832L10X, USB Power Switch, Isolation, 6Ω, 4 V min. 10-Pin, MicroPak ON Semiconductor Isolation 1 - Surface Mount MicroPak 10 - 2.1 x 1.6 x 0.5mm 2.1mm 1.6mm 0.5mm 6 V +85 °C - 4 V -40 °C
ON Semiconductor FSA880UMX, USB Power Switch, High Side, 3 V min. 16-Pin, UMLP ON Semiconductor High Side - - - Surface Mount UMLP 16 - 1.8 x 2.6 x 0.5mm 1.8mm 2.6mm 0.5mm 4.4 V +85 °C - 3 V -40 °C
ON Semiconductor FSA881UMX, USB Power Switch, USB, 30Ω, 3 V min. 16-Pin, UMLP ON Semiconductor USB 1 30Ω - Surface Mount UMLP 16 - 1.8 x 2.6 x 0.475mm 1.8mm 2.6mm 0.475mm 4.4 V +85 °C - 3 V -40 °C
ON Semiconductor FSA9280AUMX, USB Power Switch USB Acc. Detection Switch, 10Ω, 3 V min. 20-Pin, UMLP ON Semiconductor USB Accessory Detection Switch 1 10Ω - Surface Mount UMLP 20 - 3 x 4 x 0.5mm 3mm 4mm 0.5mm 4.4 V +85 °C - 3 V -40 °C
ON Semiconductor FSUSB45UMX, USB Power Switch, 0.65Ω, 3 V min. 10-Pin, UMLP ON Semiconductor - - 0.65Ω - Surface Mount UMLP 10 - 1.8 x 1.4 x 0.5mm 1.8mm 1.4mm 0.5mm 4.3 V +85 °C 0.05A 3 V -40 °C
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
You are viewing 1 - 20 of 24 results