Inductive Proximity Sensors

You are viewing 1 - 20 of 255 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Maximum ac Voltage Maximum dc Voltage Mounting Type Width IP Rating Interface Switching Current Housing Material Dimensions Switching Frequency Depth Standards Met Maximum Operating Temperature Minimum Operating Temperature Shielding
Omron PNP Inductive Sensor 4 mm Detection Range, Barrel 48mm length, 12 → 24 V dc, IP67 Omron Barrel M12 x 1 PNP 4 mm M12 Connector 12 → 24 V dc 48mm - 32V Panel Mount - IP67 - 200 mA Nickel Plated Brass 12 (Dia.) x 48 mm 1 kHz - - +70°C -40°C Total
Omron PNP Inductive Sensor 4 mm Detection Range, Barrel 40mm length, 12 → 24 V dc, IP67
  • RS Stock No. 479-2618
  • Brand Omron
  • Mfr. Part No. E2AS08KN04WPB12M
Omron Barrel M8 x 1 PNP 4 mm Wire Lead 12 → 24 V dc 40mm - 32V Panel Mount - IP67 - 200 mA Stainless Steel 40 x 8 mm 1 kHz - - +70°C -40°C Unshielded
Omron PNP Inductive Sensor 2 mm Detection Range, Barrel 40mm length, 12 → 24 V dc, IP67
  • RS Stock No. 479-2573
  • Brand Omron
  • Mfr. Part No. E2AS08KS02WPB12M
Omron Barrel M8 x 1 PNP 2 mm Wire Lead 12 → 24 V dc 40mm - 32V Panel Mount - IP67 - 200 mA Stainless Steel 40 x 8 mm 1.5 kHz - - +70°C -40°C Total
Omron NPN Inductive Sensor 2 mm Detection Range, Barrel 40mm length, 12 → 24 V dc, IP67
  • RS Stock No. 479-2589
  • Brand Omron
  • Mfr. Part No. E2AS08KS02WPC12M
Omron Barrel M8 x 1 NPN 2 mm Wire Lead 12 → 24 V dc 40mm - 32V Panel Mount - IP67 - 200 mA Stainless Steel 40 x 8 mm 1.5 kHz - - +70°C -40°C Total
Omron PNP Inductive Sensor 4 mm Detection Range, Barrel 50mm length, 12 → 24 V dc, IP67
  • RS Stock No. 479-2630
  • Brand Omron
  • Mfr. Part No. E2AM12KS04WPB12M
Omron Barrel M12 x 1 PNP 4 mm Wire Lead 12 → 24 V dc 50mm - 32V Panel Mount - IP67 - 200 mA Nickel Plated Brass 50 x 12 mm 1 kHz - - +70°C -40°C Total
Omron PNP Inductive Sensor 5 mm Detection Range, Block 30.5mm length, 12 → 24 V dc, IP67 Omron Block - PNP 5 mm Pre-Wired 12 → 24 V dc 30.5mm - 30V - 18mm IP67 - 100 mA ABS Resin - 500 Hz - - +70°C -25°C Unshielded
Omron NPN Inductive Sensor 4 mm Detection Range, Barrel 50mm length, 12 → 24 V dc, IP67
  • RS Stock No. 479-2646
  • Brand Omron
  • Mfr. Part No. E2AM12KS04WPC12M
Omron Barrel M12 x 1 NPN 4 mm Wire Lead 12 → 24 V dc 50mm - 32V Panel Mount - IP67 - 200 mA Nickel Plated Brass 50 x 12 mm 1 kHz - - +70°C -40°C Total
Omron NPN Inductive Sensor 4 mm Detection Range, Barrel 48mm length, 12 → 24 V dc, IP67 Omron Barrel M12 x 1 NPN 4 mm M12 Connector 12 → 24 V dc 48mm - 32V Panel Mount - IP67 - 200 mA Nickel Plated Brass 12 (Dia.) x 48 mm 1 kHz - - +70°C -40°C Total
Omron NPN-NO Inductive Sensor 1.2 mm Detection Range, Barrel 25.1mm length, 10 → 30 V dc, IP67
  • RS Stock No. 785-8465
  • Brand Omron
  • Mfr. Part No. E2E-S05S12-WC-C1 2M
Omron Barrel M5 NPN-NO 1.2 mm Pre-Wired 10 → 30 V dc 25.1mm - 30V Flange Mount - IP67 - 100 mA Stainless Steel M5 x 25.1 mm 4 kHz - - +70°C -25°C Total
Omron PNP Inductive Sensor 4 mm Detection Range, Barrel 56mm length, 12 → 24 V dc, IP67
  • RS Stock No. 404-865
  • Brand Omron
  • Mfr. Part No. E2AS12LS04WPB12M
Omron Barrel M12 x 1 PNP 4 mm Wire Lead 12 → 24 V dc 56mm - 32V Panel Mount - IP67 - 200 mA Stainless Steel 56 x 12 mm 1 kHz - - +70°C -40°C Total
Omron PNP Inductive Sensor 8 mm Detection Range, Barrel 53mm length, 12 → 24 V dc, IP67 Omron Barrel M18 x 1 PNP 8 mm M12 Connector 12 → 24 V dc 53mm - 32V Flush Mount - IP67 - 200 mA Nickel Plated Brass 53 x 18 mm 500 Hz - - +70°C -40°C Total
Omron PNP Inductive Sensor 2 mm Detection Range, Barrel 39mm length, 10 → 32 V dc, IP67
  • RS Stock No. 818-4115
  • Brand Omron
  • Mfr. Part No. E2AS08KS02M5B1OMC
Omron Barrel M8 PNP 2 mm Connector 10 → 32 V dc 39mm - 32V Panel Mount - IP67 - 200 mA Stainless Steel 13 (Dia.) x 39 mm 1.5 kHz - - +70°C -40°C Shielded
Omron NPN Inductive Sensor 8 mm Detection Range, Barrel 50mm length, 12 → 24 V dc, IP67
  • RS Stock No. 479-2680
  • Brand Omron
  • Mfr. Part No. E2AM12KN08WPC12M
Omron Barrel M12 x 1 NPN 8 mm Wire Lead 12 → 24 V dc 50mm - 32V Panel Mount - IP67 - 200 mA Nickel Plated Brass 50 x 12 mm 800 Hz - - +70°C -40°C Unshielded
Omron PNP Inductive Sensor 2 mm Detection Range, Barrel 62mm length, 12 → 24 V dc, IP67
  • RS Stock No. 404-825
  • Brand Omron
  • Mfr. Part No. E2A-S08LS02-WP-B1 2M
Omron Barrel M8 x 1 PNP 2 mm Wire Lead 12 → 24 V dc 62mm - 32V Panel Mount - IP67 - 200 mA Stainless Steel 62 x 8 mm 1.5 kHz - - +70°C -40°C Total
Omron PNP Inductive Sensor 4 mm Detection Range, Barrel 48mm length, 12 → 24 V dc, IP67
  • RS Stock No. 404-881
  • Brand Omron
  • Mfr. Part No. E2AS12KS04M1B1
Omron Barrel M12 x 1 PNP 4 mm M12 Connector 12 → 24 V dc 48mm - 32V Panel Mount - IP67 - 200 mA Stainless Steel 12 (Dia.) x 48 mm 1 kHz - - +70°C -40°C Total
Omron PNP Inductive Sensor 30 mm Detection Range, Barrel 66mm length, 12 → 24 V dc, IP67
  • RS Stock No. 805-4878
  • Brand Omron
  • Mfr. Part No. E2B-M30LN30-M1-B1
Omron Barrel M30 PNP 30 mm M12 Connector 12 → 24 V dc 66mm - 30V Panel Mount - IP67 - 200 mA Brass M30 x 66 mm 100 Hz - - +70°C -25°C Unshielded
Omron PNP Inductive Sensor 8 mm Detection Range, Barrel 34mm length, 12 → 24 V dc, IP67
  • RS Stock No. 804-9151
  • Brand Omron
  • Mfr. Part No. E2A-M12KN08-WP-B1 5M
Omron Barrel M12 x 1 PNP 8 mm Pre-Wired 12 → 24 V dc 34mm - 32V Cable - IP67 - 200 mA Nickel Plated Brass M12 x 34 mm 800 Hz - - +70°C -40°C Unshielded
Omron PNP-NO Inductive Sensor 1.2 mm Detection Range, Barrel 25.1mm length, 10 → 30 V dc, IP67
  • RS Stock No. 785-8468
  • Brand Omron
  • Mfr. Part No. E2E-S05S12-WC-B1 2M
Omron Barrel M5 PNP-NO 1.2 mm Pre-Wired 10 → 30 V dc 25.1mm - 30V Flange Mount - IP67 - 100 mA Stainless Steel M5 x 25.1 mm 4 kHz - - +70°C -25°C Total
Omron PNP Inductive Sensor 8 mm Detection Range, Barrel 54mm length, 12 → 24 V dc, IP67
  • RS Stock No. 805-2591
  • Brand Omron
  • Mfr. Part No. E2B-M12LN08-M1-B1
Omron Barrel M12 PNP 8 mm M12 Connector 12 → 24 V dc 54mm - 30V Panel Mount - IP67 - 200 mA Brass M12 x 54 mm 800 Hz - - +70°C -25°C Unshielded
Omron PNP Inductive Sensor 4 mm Detection Range, Barrel 34mm length, 12 → 24 V dc, IP67
  • RS Stock No. 404-875
  • Brand Omron
  • Mfr. Part No. E2A-S12KS04-WP-B1 2M
Omron Barrel M12 x 1 PNP 4 mm Wire Lead 12 → 24 V dc 34mm - 32V Panel Mount - IP67 - 200 mA Stainless Steel 34 x 12 mm 1 kHz - - +70°C -40°C Total
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
You are viewing 1 - 20 of 255 results