Non-Latching Relays

You are viewing 1 - 20 of 839 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Coil Voltage Contact Configuration Mounting Type Maximum Switching Current AC Maximum Switching Current DC Terminal Type Coil Resistance Maximum Switching Voltage AC Maximum Switching Voltage DC Application Length Depth Height Dimensions Contact Material Maximum Switching Power AC Operating Temperature Range Coil Power Life Standards Met Special Features Maximum Switching Power DC Number of Poles Maximum Operating Temperature Minimum Operating Temperature Relay Switching Classification Isolation Coil To Contact
Omron SPDT PCB Mount Non-Latching Relay, 24V dc Coil Omron 24V dc SPDT PCB Mount - - Through Hole 1.1 kΩ - - Power 29mm 13mm 25.5mm 29 x 13 x 25.5mm Silver 2.5 kVA -40 → +70°C - - - - 300 W - +70°C -40°C - -
Omron SPNO PCB Mount Non-Latching Relay, 24V dc Coil, 5 A Omron 24V dc SPNO PCB Mount 5 A 5 A Through Hole 1.44 kΩ 250V 30V Power 20.3mm 10.3mm 15.8mm 20.3 x 10.3 x 15.8mm Silver Alloy 1.25 kVA -40 → +70°C 400mW 200000 Operations - - 150 W - +70°C -40°C - 4kV ac
Omron SPDT PCB Mount Non-Latching Relay, 24V dc Coil, 10 A
  • RS Stock No. 353-837
  • Brand Omron
  • Mfr. Part No. G2R-1-SN 24DC(S)
Omron 24V dc SPDT PCB Mount 10 A 10 A Plug In 1.1 kΩ 380V ac 125V dc Power 29mm 13mm 29mm 29 x 13 x 29mm Silver Alloy 2.5 kVA -40 → +70°C 530mW 1000000 (Electrical) cycles, 20000000 (Mechanical) cycles - Flux Resistant, LED Indicator 300 W - +70°C -40°C - 5kV ac
Omron SPDT Plug In Non-Latching Relay, 24V dc Coil, 10 A
  • RS Stock No. 329-7229
  • Brand Omron
  • Mfr. Part No. G2R-1-SNDI 24DC(S)
Omron 24V dc SPDT Plug In 10 A 10 A Through Hole 1.1 kΩ 380V ac 125V dc Power 29mm 13mm 29mm 29 x 13 x 29mm Silver Alloy 2.5 kVA -40 → +70°C 530mW 1000000 (Electrical) cycles, 20000000 (Mechanical) cycles - Diode, Flux Resistant, LED Indicator, Test Button 300 W - +70°C -40°C - 5kV ac
Omron DPDT PCB Mount Non-Latching Relay, 24V dc Coil Miniature Relay Omron 24V dc DPDT PCB Mount - - Through Hole 1.152 kΩ - - Signal 20.5mm 10.1mm 11.5mm 20.5 x 10.1 x 11.5mm Gold Plated 62.5 VA -25 → +65°C - - - - 60 W - +65°C -25°C Miniature Relay -
Omron SPDT Panel Mount Non-Latching Relay, 24V dc Coil Omron 24V dc SPDT Panel Mount - - Quick Connect 1.1 kΩ - - Power 45mm 14mm 38mm 45 x 14 x 38mm Silver 2.5 kVA -40 → +70°C 530mW 20000000 (Electrical) cycles - - 300 W - +70°C -40°C - 5kV ac
Omron DPDT PCB Mount Non-Latching Relay, 4.5V dc Coil, 2 A Omron 4.5V dc DPDT PCB Mount 2 A 2 A Through Hole 101 Ω 250V ac 220V dc - 7.3mm 14.8mm 9.2mm 7.3 x 14.8 x 9.2mm Silver Alloy 62.5 VA -40 → +85°C 200mW 100000 (Electrical) cycles, 100000000 (Mechanical) cycles - - 60 W - +85°C -40°C - 2kV ac
Omron SPDT PCB Mount Non-Latching Relay, 230V ac Coil, 10 A
  • RS Stock No. 353-865
  • Brand Omron
  • Mfr. Part No. G2R-1-SN 230AC(S)
Omron 230V ac SPDT PCB Mount 10 A 10 A Plug In 26.85 kΩ 380V ac 125V dc Power 29mm 13mm 29mm 29 x 13 x 29mm Silver Alloy 2.5 kVA -40 → +70°C 900mW 1000000 (Electrical) cycles, 10000000 (Mechanical) cycles - Flux Resistant, LED Indicator 300 W - +70°C -40°C - 5kV ac
Omron SPDT DIN Rail Non-Latching Relay, 12V dc Coil
  • RS Stock No. 613-4272
  • Brand Omron
  • Mfr. Part No. G2RV-SL700 DC12
Omron 12V dc SPDT DIN Rail - - Screw 441.17 Ω - - Compact - - - - - 1.5 kVA -40 → +55°C - - - - 180 W - +55°C -40°C - -
Omron DPDT PCB Mount Non-Latching Relay, 9V dc Coil Omron 9V dc DPDT PCB Mount - - Through Hole - - - Signal 14.8mm 7.3mm 9.2mm 14.8 x 7.3 x 9.2mm Gold Plated 62.5 VA -40 → +85°C - - - - 60 W - +85°C -40°C - -
Omron DPDT PCB Mount Non-Latching Relay, 24V dc Coil, 5 A
  • RS Stock No. 329-7241
  • Brand Omron
  • Mfr. Part No. G2R-2-SNI 24DC(S)
Omron 24V dc DPDT PCB Mount 5 A 5 A PCB Pin 1.113 kΩ 250V ac 30V dc Power 29mm 13mm 41.7mm 29 x 13 x 41.7mm - 1.25 kVA -40 → +70°C 530mW - - - 150 W - +70°C -40°C - 5kV
Omron 4PDT Plug In Non-Latching Relay, 24V dc Coil Omron 24V dc 4PDT Plug In - - Plug In 636 Ω - - General Purpose 28mm 21.5mm 36mm 28 x 21.5 x 36mm - 1.25 kVA -55 → +70°C - - - - 150 W - +70°C -55°C - -
Omron DPDT Plug In Non-Latching Relay, 24V dc Coil, 10 A Omron 24V dc DPDT Plug In 10 A 10 A Plug In 636 Ω 250V ac 30V dc Power 28mm 21.5mm 36mm 28 x 21.5 x 36mm - 2.5 kVA -55 → +70°C 900mW - - - 300 W 2 +70°C -55°C - 2kV
Omron DPDT PCB Mount Non-Latching Relay, 24V dc Coil, 5 A
  • RS Stock No. 329-7308
  • Brand Omron
  • Mfr. Part No. G2R-2-SNDI 24DC(S)
Omron 24V dc DPDT PCB Mount 5 A 5 A PCB Pin 1.113 kΩ 250V ac 30V dc Power 29mm 13mm 41.7mm 29 x 13 x 41.7mm - 1.25 kVA -40 → +70°C 530mW - - - 150 W - +70°C -40°C - 5kV
Omron 4PDT Plug In Non-Latching Relay, 240V ac Coil, 5 A
  • RS Stock No. 488-1819
  • Brand Omron
  • Mfr. Part No. MY4IN AC220/240(S)
Omron 240V ac 4PDT Plug In 5 A 5 A Plug In 18.79 kΩ 250V ac 30V dc Power 28mm 21.5mm 36mm 28 x 21.5 x 36mm - 1.25 kVA -55 → +70°C 1.1W - - - 150 W 4 +70°C -55°C - 2kV
Omron SPDT PCB Mount Non-Latching Relay, 24V dc Coil Omron 24V dc SPDT PCB Mount - - Through Hole 1.44 kΩ - - Power 29mm 12.7mm 15.7mm 29 x 12.7 x 15.7mm Silver 3 kVA -40 → +85°C 400mW 20000000 (Electrical) cycles - - - - +85°C -40°C - 5kV ac
Omron DPDT PCB Mount Non-Latching Relay, 24V dc Coil, 2 A Omron 24V dc DPDT PCB Mount 2 A 2 A Through Hole 2.88 kΩ 250V ac 220V dc - 14.8mm 7.3mm 9.2mm 14.8 x 7.3 x 9.2mm Gold Plated 62.5 VA -40 → +85°C 200mW 1000000 (Electrical) cycles, 100000000 (Mechanical) cycles - - 60 W - +85°C -40°C - 2kV ac
Omron SPDT DIN Rail Non-Latching Relay, 24V dc Coil, 6 A Non-Latching Relay
  • RS Stock No. 111-3056
  • Brand Omron
  • Mfr. Part No. G2RV-SR701 DC24
Omron 24V dc SPDT DIN Rail 6 A 6 A Screw - 440V 125V - 6.2mm 81mm 90mm 6.2 x 81 x 90mm Silver Alloy 1.5 kVA -40 → +55°C 300mW 50000 (Electrical-NC) operations, 5000000 (Mechanical) operations, 70000 (Electrical-NO) operations CE, CULus, TUV Certification, UL 508 File No. E41643 Hands-Free Structure 180 W 1 +55°C -40°C Non-Latching Relay 4kV ac
Omron SPDT PCB Mount Non-Latching Relay, 12V dc Coil Omron 12V dc SPDT PCB Mount - - Through Hole 655 Ω - - Power 28.8mm 10.5mm 15.3mm 28.8 x 10.5 x 15.3mm Gold Plated 2 kVA -40 → +85°C - - - - 150 W - +85°C -40°C - -
Omron DPDT PCB Mount Non-Latching Relay, 24V dc Coil Omron 24V dc DPDT PCB Mount - - Through Hole 1.1 kΩ - - Power 29mm 13mm 25.5mm 29 x 13 x 25.5mm Silver 1.25 kVA -40 → +70°C - - - - 150 W - +70°C -40°C - -
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
You are viewing 1 - 20 of 839 results