Solid State Relays

You are viewing 1 - 20 of 204 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Minimum Load Current Maximum Load Current Mounting Type Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style Maximum Turn On Time Dimensions Operating Temperature Range Number of Poles Length Depth Relay Type Control Voltage Range Load Voltage Range Standards Met Minimum Operating Temperature Height Special Features Maximum Operating Temperature Off State Leakage Current
Omron 0.5 A SPNO Solid State Relay, DC, PCB Mount MOSFET, 60 V ac Maximum Load Omron 500 mA 0.5 A PCB Mount 0 V ac 60 V ac - 1.3 V DC SPNO PCB Pin MOSFET PDIP - 4.58 x 6.4 x 3.65mm -40 → +85°C - 4.58mm 6.4mm - Maximum of 1.3 V 0 → 60V ac - - 3.65mm - - 50 mA
Omron 0.12 A SPNO Solid State Relay, DC, PCB Mount MOSFET, 400 V ac Maximum Load Omron 120 mA 0.12 A PCB Mount 0 V ac 400 V ac - 1.3 V DC SPNO PCB Pin MOSFET PDIP - 4.58 x 6.4 x 3.65mm -40 → +85°C - 4.58mm 6.4mm - Maximum of 1.3 V 0 → 400V ac - - 3.65mm - - 50 mA
Omron 2 A Solid State Relay, DIN Rail Transistor, 60 V Maximum Load
  • RS Stock No. 353-938
  • Brand Omron
  • Mfr. Part No. G3RODX02SNDC524
Omron 0.01 A 2 A DIN Rail 4 V dc 60 V 5 V dc 32 V - - Plug In Transistor - 20 ms 28 x 13 x 29mm -30 → +80°C - 28mm 13mm - 4 → 32 V dc 4 → 60V ac - - 29mm - - 5 μA
Omron 10 (With Heatsink) A, 5 (Without Heatsink) A SPNO Solid State Relay, Zero Crossing, Panel Mount Phototriac Omron 0.1 A 10 (With Heatsink) A, 5 (Without Heatsink) A Panel Mount 75 V ac 264 V ac 4 V dc 6 V dc Zero Crossing SPNO Quick Connect Phototriac - 1 (+1/2 cycle) ms 47.5 x 37.5 x 11.5mm -30 → +80°C - 47.5mm 37.5mm - 4 → 6 V dc 75 → 264V ac - - 11.5mm - - 5 mA
Omron 0.12 A SPNO Solid State Relay, DC, Surface Mount MOSFET, 400 V ac Maximum Load Omron 120 mA 0.12 A Surface Mount 0 V ac 400 V ac - 1.3 V DC SPNO PCB Pin MOSFET SMD4 - 4.58 x 6.4 x 3.65mm -40 → +85°C - 4.58mm 6.4mm - Maximum of 1.3 V 0 → 400V ac - - 3.65mm - - 50 mA
Omron 0.12 A SPNO Solid State Relay, DC, Surface Mount MOSFET, 350 V ac Maximum Load Omron 120 mA 0.12 A Surface Mount 0 V ac 350 V ac - 1.3 V DC SPNO PCB Pin MOSFET SMD4 - 4.58 x 6.4 x 3.65mm -40 → +85°C - 4.58mm 6.4mm - Maximum of 1.3 V 0 → 350V ac - - 3.65mm - - 50 mA
Omron 2.5 A Solid State Relay, DC, PCB Mount MOSFET, 60 V ac Maximum Load Omron 2.5 A 2.5 A PCB Mount 0 V ac 60 V ac - 1.48 V DC - PCB Pin MOSFET PDIP - 7.12 x 6.4 x 3.65mm -20 → +85°C - 7.12mm 6.4mm - Maximum of 1.48 V 0 → 60V ac - - 3.65mm - - 30 mA
Omron 0.5 A SPNO Solid State Relay, DC, PCB Mount MOSFET, 60 V ac Maximum Load Omron 500 mA 0.5 A PCB Mount 0 V ac 60 V ac - 1.3 V DC SPNO PCB Pin MOSFET PDIP - 7.12 x 6.4 x 3.65mm -40 → +85°C - 7.12mm 6.4mm - Maximum of 1.3 V 0 → 60V ac - - 3.65mm - - 50 mA
Panasonic 10 (Resistive Load) A, 7.5 (Inductive Load) A SPDT Solid State Relay, AC/DC, Plug In Omron - 10 (Resistive Load) A, 7.5 (Inductive Load) A Plug In - 30 V dc, 250 V ac - 12 V dc AC/DC SPDT Plug In - - 15 ms 29 x 13 x 35.5mm -40 → +70°C - 29mm 13mm - Maximum of 12 V dc Maximum of 250 V ac, Maximum of 30 V dc - - 35.5mm - - -
Omron 2 A SPST Solid State Relay, Non-Zero Crossing, PCB Mount Phototriac, 264 V ac Maximum Load
  • RS Stock No. 807-4652
  • Brand Omron
  • Mfr. Part No. G3MC-202PL DC24
Omron 0.1 A 2 A PCB Mount 75 V ac 264 V ac 19.2 V dc 28.8 V dc Non-Zero Crossing SPST PCB Pin Phototriac - 1 ms 24.5 x 4.5 x 20.5mm -30 → +80°C - 24.5mm 4.5mm - 19.2 → 28.8 V dc 75 → 264V ac - -30°C 20.5mm - +80°C 1.5 mA
Omron 0.15 A SP-NC Solid State Relay, DC, PCB Mount MOSFET, 350 V ac Maximum Load Omron 100 mA 0.15 A PCB Mount 0 V ac 350 V ac - 1.3 V DC SP-NC PCB Pin MOSFET PDIP - 4.58 x 6.4 x 3.65mm -40 → +85°C - 4.58mm 6.4mm - Maximum of 1.3 V 0 → 350V ac - - 3.65mm - - 50 mA
Omron 1 A Solid State Relay, Surface Mount MOSFET, 60 V Maximum Load Omron 1 A 1 A Surface Mount - 60 V - 1.3 V - - PCB Pin MOSFET SOP4 - 3.9 x 4.4 x 1.9mm -20 → +85°C - 3.9mm 4.4mm - - 0 → 60V ac - - 1.9mm - - -
Omron 0.5 A SPNO Solid State Relay, DC, Surface Mount MOSFET, 60 V ac Maximum Load Omron 500 mA 0.5 A Surface Mount 0 V ac 60 V ac - 1.3 V DC SPNO PCB Pin MOSFET SMD4 - 4.58 x 6.4 x 3.65mm -40 → +85°C - 4.58mm 6.4mm - Maximum of 1.3 V 0 → 60V ac - - 3.65mm - - 50 mA
Omron 5 A DPDT Smart Power Relay, Plug In, 125 V dc, 380 V ac Maximum Load Omron - 5 A Plug In - 125 V dc, 380 V ac - - - DPDT Plug In - - 15 ms 29 x 13 x 35.5mm -40 → +70°C - 29mm 13mm - - Maximum of 125 V dc, Maximum of 380 V ac - - 35.5mm - - -
Omron 0.12 A SPNO Solid State Relay, DC, PCB Mount MOSFET, 350 V ac Maximum Load Omron 120 mA 0.12 A PCB Mount 0 V ac 350 V ac - 1.3 V DC SPNO PCB Pin MOSFET PDIP - 4.58 x 6.4 x 3.65mm -40 → +85°C - 4.58mm 6.4mm - Maximum of 1.3 V 0 → 350V ac - - 3.65mm - - 50 mA
Omron 0.4 A Solid State Relay, Surface Mount MOSFET, 60 V Maximum Load Omron 400 mA 0.4 A Surface Mount - 60 V - 1.3 V - - PCB Pin MOSFET SOP4 - 3.9 x 4.4 x 1.9mm -40 → +85°C - 3.9mm 4.4mm - - 0 → 60V ac - - 1.9mm - - -
Omron 2 A SPST Solid State Relay, Zero Crossing, PCB Mount Phototriac, 264 V ac Maximum Load Omron 0.1 A 2 A PCB Mount 75 V ac 264 V ac 4 V dc 6 V dc Zero Crossing SPST PCB Pin Phototriac - 1 ms 24.5 x 4.5 x 20.5mm -30 → +80°C - 24.5mm 4.5mm - 4 → 6 V dc 75 → 264V ac - -30°C 20.5mm - +80°C 1.5 mA
Omron 3 A SPST Solid State Relay, DIN Rail MOSFET, 26.4 V dc Maximum Load
  • RS Stock No. 712-5121
  • Brand Omron
  • Mfr. Part No. G3RV-SL700-D 24VDC
Omron 100 μA 3 A DIN Rail 3 V dc 26.4 V dc 21.6 V dc 24 V dc - SPST Screw MOSFET - 6 ms 92.7 x 6.2 x 99.2mm -30 → +55°C - 92.7mm 6.2mm - 21.6 → 24 V dc 3 → 26.4V dc - - 99.2mm - - 10 μA
Omron 0.6 A SPNO Solid State Relay, PCB Mount MOSFET, 264 V ac Maximum Load Omron 100 μA 0.6 A PCB Mount 20 V dc 264 V ac - 5 V dc - SPNO Through Hole MOSFET - 6 ms 18.5 x 6.5 x 12.5mm -30 → +85°C - 18.5mm 6.5mm - 4 → 6 V dc 3 → 125 V dc, 3 → 264 V ac - - 12.5mm - - 10 μA
Omron 5 A DPDT Smart Power Relay, Plug In, 125 V dc, 380 V ac Maximum Load
  • RS Stock No. 828-6766
  • Brand Omron
  • Mfr. Part No. G2R-2-S-DC24(S)
Omron - 5 A Plug In - 125 V dc, 380 V ac - - - DPDT Plug In - - 15 ms 29 x 13 x 35.5mm -40 → +70°C - 29mm 13mm - - Maximum of 125 V dc, Maximum of 380 V ac - - 35.5mm - - -
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
You are viewing 1 - 20 of 204 results