Floor Standing Enclosures

You are viewing 1 - 16 of 16 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number Of Doors IP Rating Series Construction Type Body Material External Dimensions External Depth External Height External Width Standards Met Enclosure Rating
Floor Standing Enclosure, Single Door, PET, Grey, 500 x 500 x 320mm IP65 Thalassa PLA Schneider Electric 1 IP65 Thalassa PLA Sealed PET 500 x 500 x 320mm 320mm 500 mm 500 mm DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 3X, NEMA 4/4X, NEMA 5
Floor Standing Enclosure, Single Door, Steel, Grey, 1800 x 800 x 400mm IP55 Spacial SM Schneider Electric 1 IP55 Spacial SM Welded Steel 1800 x 800 x 400mm 400mm 1800 mm 800 mm - -
Floor Standing Enclosure, Single Door, Steel, Grey, 1600 x 800 x 400mm IP55 Spacial SM Schneider Electric 1 IP55 Spacial SM Welded Steel 1600 x 800 x 400mm 400mm 1600 mm 800 mm - -
Floor Standing Enclosure, Double Door, Steel, Grey, 1800 x 1200 x 400mm IP55 Spacial SM Schneider Electric 2 IP55 Spacial SM Welded Steel 1800 x 1200 x 400mm 400mm 1800 mm 1200 mm - -
Floor Standing Enclosure, Single Door, PET, Grey, 750 x 750 x 320mm IP65 Thalassa PLA Schneider Electric 1 IP65 Thalassa PLA Sealed PET 750 x 750 x 320mm 320mm 750 mm 750 mm DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 3X, NEMA 4/4X, NEMA 5
Floor Standing Enclosure, Double Door, Steel, Grey, 1800 x 1000 x 400mm IP55 Spacial SM Schneider Electric 2 IP55 Spacial SM Welded Steel 1800 x 1000 x 400mm 400mm 1800 mm 1000 mm - -
Floor Standing Enclosure, Single Door, Steel, Grey, 1800 x 1000 x 400mm IP55 Spacial SM Schneider Electric 1 IP55 Spacial SM Welded Steel 1800 x 1000 x 400mm 400mm 1800 mm 1000 mm - -
Floor Standing Enclosure, Single Door, PET, Grey, 1000 x 750 x 320mm IP65 Thalassa PLA Schneider Electric 1 IP65 Thalassa PLA Sealed PET 1000 x 750 x 320mm 320mm 1000 mm 750 mm DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 3X, NEMA 4/4X, NEMA 5
Floor Standing Enclosure, Single Door, PET, Grey, 850 x 785 x 320mm IP43, IP54 Thalassa PLD Schneider Electric 1 IP43, IP54 Thalassa PLD Sealed PET 850 x 785 x 320mm 320mm 850 mm 785 mm IEC 60529, IEC 62208, IEC 62262 IK10, IP43, IP54
Floor Standing Enclosure, Double Door, PET, Grey, 1000 x 1000 x 320mm IP65 Thalassa PLA Schneider Electric 2 IP65 Thalassa PLA Sealed PET 1000 x 1000 x 320mm 320mm 1000 mm 1000 mm - -
Floor Standing Enclosure, Double Door, Steel, Grey, 2000 x 1200 x 400mm IP55 Spacial SM Schneider Electric 2 IP55 Spacial SM Welded Steel 2000 x 1200 x 400mm 400mm 2000 mm 1200 mm - -
Floor Standing Enclosure, Single Door, PET, Grey, 850 x 465 x 320mm IP43, IP54 Thalassa PLD Schneider Electric 1 IP43, IP54 Thalassa PLD Sealed PET 850 x 465 x 320mm 320mm 850 mm 465 mm IEC 60529, IEC 62208, IEC 62262 IK10, IP43, IP54
Floor Standing Enclosure, Single Door, Steel, Grey, 1800 x 600 x 400mm IP55 Spacial SM Schneider Electric 1 IP55 Spacial SM Welded Steel 1800 x 600 x 400mm 400mm 1800 mm 750 mm - -
Floor Standing Enclosure, Double Door, PET, Grey, 1000 x 1000 x 320mm IP65 Thalassa PLA Schneider Electric 2 IP65 Thalassa PLA Sealed PET 1000 x 1000 x 320mm 320mm 1000 mm 1000 mm DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2
Floor Standing Enclosure, Double Door, Steel, Grey, 1800 x 1600 x 400mm IP55 Spacial SM Schneider Electric 2 IP55 Spacial SM Welded Steel 1800 x 1600 x 400mm 400mm 1800 mm 1600 mm - -
Floor Standing Enclosure, Double Door, Steel, Grey, 2000 x 1600 x 400mm IP55 Spacial SM Schneider Electric 2 IP55 Spacial SM Welded Steel 2000 x 1600 x 400mm 400mm 2000 mm 1600 mm - -
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
You are viewing 1 - 16 of 16 results