Contactors

You are viewing 1 - 20 of 3134 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Coil Voltage Range Contact Configuration Mounting Type Series Number of Poles Coil Voltage Contact Current Rating Contact Voltage Rating Coil Resistance Pole and Throw Configuration Normal State Configuration Number Of Auxiliary Contacts Mounting Style Power Rating Length Terminal Type Depth Length Dimensions Width Dimensions Depth Operating Temperature Range Standards Met Maximum Operating Temperature Minimum Operating Temperature Coil Power Life
TeSys D Green LC1D 3 Pole Contactor, 3NO, 50 A, 33 kW @ 660 → 690 V ac, 24 → 60 V ac/dc Coil Schneider Electric 24 → 60 V ac/dc TeSys D Green - - LC1D 3 24 → 60 V ac/dc 50 A 690 V ac - 3PST 3NO 2 DIN Rail 33 kW @ 660 → 690 V ac 55mm Screw 122mm 55mm 55 x 120 x 122 mm 120mm 55 x 120 x 122 mm 122mm -25 → +60 °C - +60°C -25°C - -
TeSys D Green LC1D 3 Pole Contactor, 3NO, 65 A, 30 kW V ac @ 380 → 400, 100 → 250 V ac/dc Coil Schneider Electric 100 → 250 V ac/dc TeSys D Green - - LC1D 3 100 → 250 V ac/dc 65 A 690 V ac - 3PST 3NO 2 DIN Rail 30 kW V ac @ 380 → 400 55mm Screw 122mm 55mm 55 x 120 x 122 mm 120mm 55 x 120 x 122 mm 122mm -25 → +60 °C EN/IEC 60947-4-1, EN/IEC 60947-5-1 +60°C -25°C - -
TeSys D Green LC1D 3 Pole Contactor, 3NO, 65 A, 37 kW @ 660 → 690 V ac, 24 → 60 V ac/dc Coil Schneider Electric 24 → 60 V ac/dc TeSys D Green - - LC1D 3 24 → 60 V ac/dc 65 A 690 V ac - 3PST 3NO 2 DIN Rail 37 kW @ 660 → 690 V ac 55mm Screw 122mm 55mm 55 x 120 x 122 mm 120mm 55 x 120 x 122 mm 122mm -25 → +60 °C - +60°C -25°C - -
Tesys D LC1D 3 Pole Contactor, 3NO, 9 A, 4 kW, 24 V dc Coil, Screw Terminal Schneider Electric 24 V dc Tesys D - - LC1D 3 24 V dc 9 A 690 V ac - - 3NO 2 - 4 kW 77mm Screw 93mm 77mm 77 x 45 x 93 mm 45mm 77 x 45 x 93 mm 93mm -5 → +60 °C - +60°C -5°C - -
Tesys D LC1D 3 Pole Contactor, 3NO, 9 A, 4 kW, 110 V ac Coil, Screw Terminal Schneider Electric 110 V ac Tesys D - - LC1D 3 110 V ac 9 A 690 V ac - - 3NO 2 - 4 kW 77mm Screw 84mm 77mm 77 x 45 x 84 mm 45mm 77 x 45 x 84 mm 84mm -5 → +60 °C - +60°C -5°C - -
Tesys D LC1D 3 Pole Contactor, 3NO, 9 A, 4 kW, 230 V ac Coil, Screw Terminal Schneider Electric 230 V ac Tesys D - - LC1D 3 230 V ac 9 A 690 V ac - - 3NO 2 - 4 kW 77mm Screw 84mm 77mm 77 x 45 x 84 mm 45mm 77 x 45 x 84 mm 84mm -5 → +60 °C - +60°C -5°C - -
Tesys D LC1D 3 Pole Contactor, 3NO, 32 A, 15 kW, 110 V ac Coil, Screw Terminal Schneider Electric 110 V ac Tesys D - - LC1D 3 110 V ac 32 A 690 V ac - - 3NO 2 - 15 kW 85mm Screw 90mm 85mm 85 x 45 x 90 mm 45mm 85 x 45 x 90 mm 90mm -5 → +60 °C - +60°C -5°C - -
TeSys K LP1K 3 Pole Contactor, 3NO, 9 A, 4 kW, 24 V dc Coil, Screw Terminal Schneider Electric 24 V dc TeSys K - - LP1K 3 24 V dc 9 A 440 V ac - - 3NO 1 - 4 kW 57.91mm Screw 56.8mm 57.91mm 2.28 x 1.77 x 2.24 in 1.77in 2.28 x 1.77 x 2.24 in 56.8mm -25 → +50 °C - +50°C -25°C - -
Tesys D LC1D 3 Pole Contactor, 3NO, 25 A, 40 A, 11 kW, 110 V ac Coil, Screw Terminal Schneider Electric 110 V ac Tesys D - - LC1D 3 110 V ac 25 A, 40 A 690 V ac - - 3NO 2 - 11 kW 85mm Screw 90mm 85mm 85 x 45 x 90 mm 45mm 85 x 45 x 90 mm 90mm -5 → +60 °C - +60°C -5°C - -
Tesys D LC1D 3 Pole Contactor, 3NO, 9 A, 4 kW, 24 V ac Coil, Screw Terminal Schneider Electric 24 V ac Tesys D - - LC1D 3 24 V ac 9 A 690 V ac - - 3NO 2 - 4 kW 77mm Screw 84mm 77mm 77 x 45 x 84 mm 45mm 77 x 45 x 84 mm 84mm -5 → +60 °C - +60°C -5°C - -
Tesys D LC1D 3 Pole Contactor, 3NO, 18 A, 9 kW, 24 V ac Coil, Screw Terminal Schneider Electric 24 V ac Tesys D - - LC1D 3 24 V ac 18 A 690 V ac - - 3NO 2 - 9 kW 77mm Screw 84mm 77mm 77 x 45 x 84 mm 45mm 77 x 45 x 84 mm 84mm -5 → +60 °C - +60°C -5°C - -
Tesys D LC1D 3 Pole Contactor, 3NO, 12 A, 5.5 kW, 110 V ac Coil, Screw Terminal Schneider Electric 110 V ac Tesys D - - LC1D 3 110 V ac 12 A 690 V ac - - 3NO 2 - 5.5 kW 77mm Screw 84mm 77mm 77 x 45 x 84 mm 45mm 77 x 45 x 84 mm 84mm -5 → +60 °C - +60°C -5°C - -
Tesys D LC1D 3 Pole Contactor, 3NO, 18 A, 7.5 kW, 230 V ac Coil, Screw Terminal Schneider Electric 230 V ac Tesys D - - LC1D 3 230 V ac 18 A 690 V ac - - 3NO 2 - 7.5 kW 77mm Screw 84mm 77mm 77 x 45 x 84 mm 45mm 77 x 45 x 84 mm 84mm -5 → +60 °C - +60°C -5°C - -
Tesys D LC1D 3 Pole Contactor, 3NO, 9 A, 4 kW, 24 V dc Coil, Screw Terminal Schneider Electric 24 V dc Tesys D - - LC1D 3 24 V dc 9 A 690 V ac - - 3NO 2 - 4 kW 77mm Screw 93mm 77mm 77 x 45 x 93 mm 45mm 77 x 45 x 93 mm 93mm -5 → +60 °C - +60°C -5°C - -
Tesys D LC1D 3 Pole Contactor, 3NO, 32 A, 15 kW, 230 V ac Coil, Screw Terminal Schneider Electric 230 V ac Tesys D - - LC1D 3 230 V ac 32 A 690 V ac - - 3NO 2 - 15 kW 85mm Screw 90mm 85mm 85 x 45 x 90 mm 45mm 85 x 45 x 90 mm 90mm -5 → +60 °C - +60°C -5°C - -
Tesys D LC1D 3 Pole Contactor, 3NO, 12 A, 5.5 kW, 230 V ac Coil, Screw Terminal Schneider Electric 230 V ac Tesys D - - LC1D 3 230 V ac 12 A 690 V ac - - 3NO 2 - 5.5 kW 77mm Screw 84mm 77mm 77 x 45 x 84 mm 45mm 77 x 45 x 84 mm 84mm -5 → +60 °C - +60°C -5°C - -
Tesys D LC1D 3 Pole Contactor, 3NO, 25 A, 11 kW, 230 V ac Coil, Screw Terminal Schneider Electric 230 V ac Tesys D - - LC1D 3 230 V ac 25 A 690 V ac - - 3NO 2 - 11 kW 85mm Screw 90mm 85mm 85 x 45 x 90 mm 45mm 85 x 45 x 90 mm 90mm -5 → +60 °C - +60°C -5°C - -
Tesys D LC1D 3 Pole Contactor, 3NO, 12 A, 5.5 kW, 24 V ac Coil, Screw Terminal Schneider Electric 24 V ac Tesys D - - LC1D 3 24 V ac 12 A 690 V ac - - 3NO 2 - 5.5 kW 77mm Screw 84mm 77mm 77 x 45 x 84 mm 45mm 77 x 45 x 84 mm 84mm -5 → +60 °C - +60°C -5°C - -
TeSys SK LP1S 2 Pole Contactor, 2NO (Main), NO (Auxiliary), 12 A, 24 V dc Coil, Screw Terminal Schneider Electric 24 V dc TeSys SK - - LP1S 2 24 V dc 12 A 690 V ac - - 2NO (Main), NO (Auxiliary) 1 - - 56mm Screw 55.5mm 56mm 56 x 27 x 55.5 mm 27mm 56 x 27 x 55.5 mm 55.5mm -20 → +50 °C - - - - -
Tesys D LC1D 3 Pole Contactor, 3NO, 18 A, 9 kW, 110 V ac Coil, Screw Terminal Schneider Electric 110 V ac Tesys D - - LC1D 3 110 V ac 18 A 690 V ac - - 3NO 2 - 9 kW 77mm Screw 84mm 77mm 77 x 45 x 84 mm 45mm 77 x 45 x 84 mm 84mm -5 → +60 °C - +60°C -5°C - -
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
You are viewing 1 - 20 of 3134 results