Inverter Drives

You are viewing 1 - 20 of 194 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Rating Phase Supply Voltage For Use With Current Rating IP Rating Output Frequency Control Panel Filter Included Field Bus Communication Type Overall Length Overall Width Overall Depth Ambient Temperature Series Standards Met Special Features Mounting Type Function Drive Type
Schneider Electric ALTIVAR 71 Inverter Drive 0.75 kW with EMC Filter, 1-Phase In, 200 → 240 V, 3 A Schneider Electric 0.75 kW 1 200 → 240 V - 3 A IP20, IP21, IP41, IP54 0.1 → 599Hz Yes Yes ModBus 230mm 130mm 175mm -10 → +50°C ALTIVAR 71 - - - - -
Schneider Electric ALTIVAR 12 Inverter Drive 0.75 kW with EMC Filter, 1-Phase In, 200 → 240 V, 8.5 A, 400Hz Out Schneider Electric 0.75 kW 1 200 → 240 V - 8.5 A IP20 400Hz Yes Yes ModBus 143mm 72mm 132mm -10 → +40°C ALTIVAR 12 - - - - -
Schneider Electric ALTIVAR 31 Inverter Drive 0.37 kW with EMC Filter, 1-Phase In, 200 → 240 V, 3.3 A, ModBus Schneider Electric 0.37 kW 1 200 → 240 V - 3.3 A IP55 - Yes Yes ModBus 281mm 258mm 320mm - ALTIVAR 31 - - - - -
Schneider Electric ATV320 Variable Speed Drive 0.55 kW with EMC Filter, 3-Phase In, 380 → 500 V ac Schneider Electric 0.55 kW 3 380 → 500 V ac Three Phase Asynchronous & Synchronous Motors 2.8 A @ 380 V ac IP20 0.1 → 599Hz Yes Yes CANOpen, DeviceNet, EtherCAT, EtherNet/IP, Modbus TCP, Powerlink, Profibus DP, Profinet, RJ45 105mm 158mm 142mm +50 → +60 (with Derating) °C, -10 → +50 (without Derating) °C ATV320 CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness DIN Rail Motor Control Adjustable Frequency
Schneider Electric ATV320 Variable Speed Drive 1.1 kW with EMC Filter, 3-Phase In, 380 → 500 V ac, 5 A @ 380 V ac Schneider Electric 1.1 kW 3 380 → 500 V ac Three Phase Asynchronous & Synchronous Motors 5 A @ 380 V ac IP20 0.1 → 599Hz Yes Yes CANOpen, DeviceNet, EtherCAT, EtherNet/IP, Modbus TCP, Powerlink, Profibus DP, Profinet, RJ45 105mm 158mm 142mm +50 → +60 (with Derating) °C, -10 → +50 (without Derating) °C ATV320 CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness DIN Rail Motor Control Adjustable Frequency
Schneider Electric ATV320 Variable Speed Drive 1.5 kW with EMC Filter, 1-Phase In, 200 → 240 V ac Schneider Electric 1.5 kW 1 200 → 240 V ac Single Phase Asynchronous & Synchronous Motors 17.8 A @ 200 V ac IP20 0.1 → 599Hz Yes Yes CANOpen, DeviceNet, EtherCAT, EtherNet/IP, Modbus TCP, Powerlink, Profibus DP, Profinet, RJ45 105mm 158mm 142mm +50 → +60 (with Derating) °C, -10 → +50 (without Derating) °C ATV320 CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness DIN Rail Motor Control Adjustable Frequency
Schneider Electric ATV320 Variable Speed Drive 1.5 kW with EMC Filter, 3-Phase In, 380 → 500 V ac Schneider Electric 1.5 kW 3 380 → 500 V ac Three Phase Asynchronous & Synchronous Motors 6.5 A @ 380 V ac IP20 0.1 → 599Hz Yes Yes CANOpen, DeviceNet, EtherCAT, EtherNet/IP, Modbus TCP, Powerlink, Profibus DP, Profinet, RJ45 45mm 245mm 325mm +50 → +60 (with Derating) °C, -10 → +50 (without Derating) °C ATV320 CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness DIN Rail Motor Control Adjustable Frequency
Schneider Electric ALTIVAR 12 Inverter Drive 2.2 kW, 3-Phase In, 200 → 240 V, 12.5 A, 400Hz Out, ModBus, IP20 Schneider Electric 2.2 kW 3 200 → 240 V - 12.5 A IP20 400Hz Yes - ModBus 143mm 105mm 131mm -10 → +50°C ALTIVAR 12 - - - - -
Schneider Electric ATV320 Variable Speed Drive 0.18 kW with EMC Filter, 1-Phase In, 200 → 240 V ac Schneider Electric 0.18 kW 1 200 → 240 V ac 3 Phase 240 V, 3 Phase 240 V Motors 3.4 A @ 200 V ac IP20 0.1 → 599Hz Yes Yes CANOpen, DeviceNet, EtherCAT, EtherNet/IP, Modbus TCP, Powerlink, Profibus DP, Profinet, RJ45 72mm 103mm 143mm +50 → +60 (with Derating) °C, -10 → +50 (without Derating) °C ATV320 CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness DIN Rail Motor Control Adjustable Frequency
Schneider Electric ATV320 Variable Speed Drive 0.37 kW with EMC Filter, 3-Phase In, 380 → 500 V ac Schneider Electric 0.37 kW 3 380 → 500 V ac Three Phase Asynchronous & Synchronous Motors 2.1 A @ 380 V ac IP20 0.1 → 599Hz Yes Yes CANOpen, DeviceNet, EtherCAT, EtherNet/IP, Modbus TCP, Powerlink, Profibus DP, Profinet, RJ45 105mm 158mm 142mm +50 → +60 (with Derating) °C, -10 → +50 (without Derating) °C ATV320 CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness DIN Rail Motor Control Adjustable Frequency
Schneider Electric ATV320 Variable Speed Drive 0.55 kW with EMC Filter, 1-Phase In, 200 → 240 V ac Schneider Electric 0.55 kW 1 200 → 240 V ac Single Phase Asynchronous & Synchronous Motors 7.9 A @ 200 V ac IP20 0.1 → 599Hz Yes Yes CANOpen, DeviceNet, EtherCAT, EtherNet/IP, Modbus TCP, Powerlink, Profibus DP, Profinet, RJ45 72mm 138mm 143mm +50 → +60 (with Derating) °C, -10 → +50 (without Derating) °C ATV320 CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness DIN Rail Motor Control Adjustable Frequency
Schneider Electric ATV95 Variable Speed Drive 0.75 kW with EMC Filter, 3-Phase In, 380 → 480 V ac Schneider Electric 0.75 kW 3 380 → 480 V ac Three Phase Asynchronous & Synchronous Motors 1.5 A @ 380 V ac IP55 0.1 → 500Hz Yes Yes CANOpen, DeviceNet, EtherCAT, EtherNet/IP, Modbus Serial, Modbus TCP, Powerlink, Profibus DP, Profinet, RJ45 263mm 272mm 728.4mm -15 → +40 (without Derating) °C, Maximum of +50 (with Derating) °C ATV95 - Embedded Power Measurement & Energy Dashboard, Energy Saving, Fluids Management Processing, Services Oriented Drive Wall Mount Motor Control Adjustable Frequency
Schneider Electric Inverter Drive, EtherCAT for use with Altivar 32 Series, Lexium 32 Series Schneider Electric - - - Altivar 32 Series, Lexium 32 Series - - - - - EtherCAT - - - - - - - - - -
Schneider Electric ALTIVAR 12 Inverter Drive 0.18 kW with EMC Filter, 1-Phase In, 200 → 240 V, 2.8 A, 400Hz Out Schneider Electric 0.18 kW 1 200 → 240 V - 2.8 A IP20 400Hz Yes Yes ModBus 143mm 72mm 102mm -10 → +40°C ALTIVAR 12 - - - - -
Schneider Electric ALTIVAR 31 Inverter Drive 0.18 kW with EMC Filter, 1-Phase In, 200 → 240 V, 3 A Schneider Electric 0.18 kW 1 200 → 240 V - 3 A IP55 0.5 → 500Hz Yes Yes ModBus 240mm 210mm 163mm -10 → +50°C ALTIVAR 31 - - - - -
Schneider Electric ALTIVAR 31 Inverter Drive 0.75 kW with EMC Filter, 3-Phase In, 380 → 500 V, 2.3 A, ModBus Schneider Electric 0.75 kW 3 380 → 500 V - 2.3 A IP55 - Yes Yes ModBus 295mm 266mm 376mm - ALTIVAR 31 - - - - -
Schneider Electric ATV32 Variable Speed Drive 1.5 kW with EMC Filter, 3-Phase In, 380 → 500 V ac Schneider Electric 1.5 kW 3 380 → 500 V ac Three Phase Asynchronous & Synchronous Motors 6.4 A @ 380 V ac IP20 0.1 → 599Hz Yes Yes CANOpen, DeviceNet, EtherCAT, EtherNet/IP, Modbus TCP, Powerlink, Profibus DP, Profinet, RJ45 105mm 158mm 142mm +50 → +60 (with Derating) °C, -10 → +50 (without Derating) °C ATV32 CE, CSA, cUL, EAC, EN 954-1, EN ISO 13849-1, EN ISO 13849-2, IEC 60204-1, IEC 6100, IEC 61158, IEC 61508, IEC 61784, IEC/EN 60721, NOM 117, RCM, UL Enhanced Automation Capabilities, Even at Low Speed & Dynamic Accuracy for Start/Stop Application, Open-Loop Motor Control Combined, Variable Speed Drive Improves Machine Effectiveness DIN Rail Motor Control Adjustable Frequency
Schneider Electric ALTIVAR 12 Inverter Drive 0.75 kW, 3-Phase In, 200 → 240 V, 5.3 A, 400Hz Out, ModBus, IP20 Schneider Electric 0.75 kW 3 200 → 240 V - 5.3 A IP20 400Hz Yes - ModBus 143mm 72mm 132mm -10 → +40°C ALTIVAR 12 - - - - -
Schneider Electric ALTIVAR 630 Inverter Drive 18.5 kW with EMC Filter, 3-Phase In, 380 → 480 V Schneider Electric 18.5 kW 3 380 → 480 V Asynchronous Motors, Synchronous Motors 31.7 (Heavy Duty) A, 39.2 (Normal Duty) A IP21 0.1 → 500Hz Yes Yes CANOpen, DeviceNet, Ethernet/IP, ModBus TCP, Profibus Dpv1, Profinet, RJ45, SUB-D 211mm 546mm 232mm -15 → +60°C ALTIVAR 630 EN/IEC 61800-3, EN/IEC 61800-3 Environment 1 Category C2, EN/IEC 61800-3 Environment 2 Category C3, EN/IEC 61800-5-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL508C 3 Qr Codes, Dynamic Predictive Maintenance, Energy Management (Integrated Power Measurement), Ethernet Port With Embedded Web Server, Simplified Communication Panel Mount Adjustment, Configuration, Control, Monitoring Adjustable Frequency
Schneider Electric ALTIVAR 630 Inverter Drive 30 kW with EMC Filter, 3-Phase In, 380 → 480 V Schneider Electric 30 kW 3 380 → 480 V Asynchronous Motors, Synchronous Motors 46.3 (Heavy Duty) A, 61.5 (Normal Duty) A IP21 0.1 → 500Hz Yes Yes CANOpen, DeviceNet, Ethernet/IP, ModBus TCP, Profibus Dpv1, Profinet, RJ45, SUB-D 226mm 673mm 271mm -15 → +60°C ALTIVAR 630 EN/IEC 61800-3, EN/IEC 61800-3 Environment 1 Category C2, EN/IEC 61800-3 Environment 2 Category C3, EN/IEC 61800-5-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL508C 3 Qr Codes, Dynamic Predictive Maintenance, Energy Management (Integrated Power Measurement), Ethernet Port With Embedded Web Server, Simplified Communication Panel Mount Adjustment, Configuration, Control, Monitoring Adjustable Frequency
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
You are viewing 1 - 20 of 194 results