Latching Relays

You are viewing 1 - 20 of 65 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Coil Voltage Contact Configuration Switching Current Mounting Type Maximum Switching Voltage AC Maximum Switching Voltage DC Maximum Switching Power DC Length Depth Height Dimensions Terminal Type Application Coil Resistance Features Coil Power Life Operating Temperature Range Isolation Coil To Contact Maximum Switching Power AC Electrical Life Standards Met Maximum Operating Temperature Contact Material Minimum Operating Temperature Relay Switching Classification Number of Poles
SPST-C/O Plug In Non-Latching Relay 10 A, 6V dc For Use In Industrial Applications Schneider Electric 6V dc SPST-C/O 10 A Plug In 250V 30V 300 W 13mm 29mm 30.8mm 13 x 29 x 30.8mm Plug In Industrial 68 Ω LED Button, Lock-Down Door, Mechanical Indicator, Mechanical Relay Status Indicator, Removable ID Tag for Relay Identification, Spring Return Pushbutton for Testing The Contacts, Test Button 530mW 10000000 cycles -40 → +70°C 5kV ac 2.5 kVA 100000 Cycles CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL +70°C Silver Alloy -40°C Latching Relay 1
DPST-C/O Plug In Non-Latching Relay 5 A, 220V ac For Use In Industrial Applications Schneider Electric 220V ac DPST-C/O 5 A Plug In 250V 30V 150 W 13mm 37.1mm 30.6mm 13 x 37.1 x 30.6mm Plug In Industrial 21 kΩ LED Button, Lock-Down Door, Mechanical Indicator, Mechanical Relay Status Indicator, Removable ID Tag for Relay Identification, Spring Return Pushbutton for Testing The Contacts, Test Button 820mW 10000000 cycles -40 → +70°C 5kV ac 1.25 kVA 100000 Cycles CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL +70°C Silver Alloy -40°C Latching Relay 2
SPST-C/O Plug In Non-Latching Relay 10 A, 12V dc For Use In Industrial Applications Schneider Electric 12V dc SPST-C/O 10 A Plug In 250V 30V 300 W 13mm 37.1mm 30.6mm 13 x 37.1 x 30.6mm Plug In Industrial 270 Ω LED Button, Lock-Down Door, Mechanical Indicator, Mechanical Relay Status Indicator, Removable ID Tag for Relay Identification, Spring Return Pushbutton for Testing The Contacts, Test Button 530mW 10000000 cycles -40 → +70°C 5kV ac 2.5 kVA 100000 Cycles CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL +70°C Silver Alloy -40°C Latching Relay 1
DPST-C/O Plug In Non-Latching Relay 5 A, 48V dc For Use In Industrial Applications Schneider Electric 48V dc DPST-C/O 5 A Plug In 250V 30V 150 W 13mm 37.1mm 30.6mm 13 x 37.1 x 30.6mm Plug In Industrial 4.4 kΩ LED Button, Lock-Down Door, Mechanical Indicator, Mechanical Relay Status Indicator, Removable ID Tag for Relay Identification, Spring Return Pushbutton for Testing The Contacts, Test Button 530mW 10000000 cycles -40 → +70°C 5kV ac 1.25 kVA 100000 Cycles CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL +70°C Silver Alloy -40°C Latching Relay 2
4PDT Latching Relay 5 A, 24V dc Schneider Electric 24V dc 4PDT 5 A - 24V ac - - 90mm 33mm 43mm 90 x 43 x 33mm Through Hole - 30 mΩ - 2.9W 10000000 (Mechanical) cycles -5 → +40°C 2.5kV - - - +40°C - -5°C - -
DPST-C/O Plug In Non-Latching Relay 5 A, 12V dc For Use In Industrial Applications Schneider Electric 12V dc DPST-C/O 5 A Plug In 250V 30V 150 W 13mm 37.1mm 30.6mm 13 x 37.1 x 30.6mm Plug In Industrial 270 Ω LED Button, Lock-Down Door, Mechanical Indicator, Mechanical Relay Status Indicator, Removable ID Tag for Relay Identification, Spring Return Pushbutton for Testing The Contacts, Test Button 530mW 10000000 cycles -40 → +70°C 5kV ac 1.25 kVA 100000 Cycles CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL +70°C Silver Alloy -40°C Latching Relay 2
DPST-C/O Plug In Non-Latching Relay 5 A, 48V ac For Use In Industrial Applications Schneider Electric 48V ac DPST-C/O 5 A Plug In 250V 30V 150 W 13mm 37.1mm 30.6mm 13 x 37.1 x 30.6mm Plug In Industrial 1.1 kΩ LED Button, Lock-Down Door, Mechanical Indicator, Mechanical Relay Status Indicator, Removable ID Tag for Relay Identification, Spring Return Pushbutton for Testing The Contacts, Test Button 820mW 10000000 cycles -40 → +70°C 5kV ac 1.25 kVA 100000 Cycles CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL +70°C Silver Alloy -40°C Latching Relay 2
DPST-C/O Plug In Non-Latching Relay 5 A, 220V ac For Use In Industrial Applications Schneider Electric 220V ac DPST-C/O 5 A Plug In 250V 30V 150 W 13mm 29mm 30.8mm 13 x 29 x 30.8mm Plug In Industrial 21 kΩ LED Button, Lock-Down Door, Mechanical Indicator, Mechanical Relay Status Indicator, Removable ID Tag for Relay Identification, Spring Return Pushbutton for Testing The Contacts, Test Button 820mW 10000000 cycles -40 → +70°C 5kV ac 1.25 kVA 100000 Cycles CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL +70°C Silver Alloy -40°C Latching Relay 2
DPST-C/O Plug In Non-Latching Relay 5 A, 220V ac For Use In Industrial Applications Schneider Electric 220V ac DPST-C/O 5 A Plug In 250V 30V 150 W 13mm 37.1mm 30.6mm 13 x 37.1 x 30.6mm Plug In Industrial 21 kΩ LED Button, Lock-Down Door, Mechanical Indicator, Mechanical Relay Status Indicator, Removable ID Tag for Relay Identification, Spring Return Pushbutton for Testing The Contacts, Test Button 820mW 10000000 cycles -40 → +70°C 5kV ac 1.25 kVA 100000 Cycles CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL +70°C Silver Alloy -40°C Latching Relay 2
DPST-C/O Plug In Non-Latching Relay 5 A, 6V dc For Use In Industrial Applications Schneider Electric 6V dc DPST-C/O 5 A Plug In 250V 30V 150 W 13mm 37.1mm 30.6mm 13 x 37.1 x 30.6mm Plug In Industrial 68 Ω LED Button, Lock-Down Door, Mechanical Indicator, Mechanical Relay Status Indicator, Removable ID Tag for Relay Identification, Spring Return Pushbutton for Testing The Contacts, Test Button 530mW 10000000 cycles -40 → +70°C 5kV ac 1.25 kVA 100000 Cycles CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL +70°C Silver Alloy -40°C Latching Relay 2
SPST-C/O Plug In Non-Latching Relay 10 A, 48V ac For Use In Industrial Applications Schneider Electric 48V ac SPST-C/O 10 A Plug In 250V 30V 300 W 13mm 29mm 30.8mm 13 x 29 x 30.8mm Plug In Industrial 1.1 kΩ LED Button, Lock-Down Door, Mechanical Indicator, Mechanical Relay Status Indicator, Removable ID Tag for Relay Identification, Spring Return Pushbutton for Testing The Contacts, Test Button 820mW 10000000 cycles -40 → +70°C 5kV ac 2.5 kVA 100000 Cycles CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL +70°C Silver Alloy -40°C Latching Relay 1
SPST-C/O Plug In Non-Latching Relay 10 A, 48V dc For Use In Industrial Applications Schneider Electric 48V dc SPST-C/O 10 A Plug In 250V 30V 300 W 13mm 29mm 30.8mm 13 x 29 x 30.8mm Plug In Industrial 4.4 kΩ LED Button, Lock-Down Door, Mechanical Indicator, Mechanical Relay Status Indicator, Removable ID Tag for Relay Identification, Spring Return Pushbutton for Testing The Contacts, Test Button 530mW 10000000 cycles -40 → +70°C 5kV ac 2.5 kVA 100000 Cycles CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL +70°C Silver Alloy -40°C Latching Relay 1
SPST-C/O Plug In Non-Latching Relay 10 A, 6V dc For Use In Industrial Applications Schneider Electric 6V dc SPST-C/O 10 A Plug In 250V 30V 300 W 13mm 37.1mm 30.6mm 13 x 37.1 x 30.6mm Plug In Industrial 68 Ω LED Button, Lock-Down Door, Mechanical Indicator, Mechanical Relay Status Indicator, Removable ID Tag for Relay Identification, Spring Return Pushbutton for Testing The Contacts, Test Button 530mW 10000000 cycles -40 → +70°C 5kV ac 2.5 kVA 100000 Cycles CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL +70°C Silver Alloy -40°C Latching Relay 1
DPST-C/O Plug In Non-Latching Relay 5 A, 48V ac For Use In Industrial Applications Schneider Electric 48V ac DPST-C/O 5 A Plug In 250V 30V 150 W 13mm 37.1mm 30.6mm 13 x 37.1 x 30.6mm Plug In Industrial 1.1 kΩ LED Button, Lock-Down Door, Mechanical Indicator, Mechanical Relay Status Indicator, Removable ID Tag for Relay Identification, Spring Return Pushbutton for Testing The Contacts, Test Button 820mW 10000000 cycles -40 → +70°C 5kV ac 1.25 kVA 100000 Cycles CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL +70°C Silver Alloy -40°C Latching Relay 2
DPST-C/O Plug In Non-Latching Relay 5 A, 110V dc For Use In Industrial Applications Schneider Electric 110V dc DPST-C/O 5 A Plug In 250V 30V 150 W 13mm 29mm 30.8mm 13 x 29 x 30.8mm Plug In Industrial 22.8 kΩ LED Button, Lock-Down Door, Mechanical Indicator, Mechanical Relay Status Indicator, Removable ID Tag for Relay Identification, Spring Return Pushbutton for Testing The Contacts, Test Button 530mW 10000000 cycles -40 → +70°C 5kV ac 1.25 kVA 100000 Cycles CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL +70°C Silver Alloy -40°C Latching Relay 2
DPST-C/O Plug In Non-Latching Relay 5 A, 48V dc For Use In Industrial Applications Schneider Electric 48V dc DPST-C/O 5 A Plug In 250V 30V 150 W 13mm 29mm 30.8mm 13 x 29 x 30.8mm Plug In Industrial 4.4 kΩ LED Button, Lock-Down Door, Mechanical Indicator, Mechanical Relay Status Indicator, Removable ID Tag for Relay Identification, Spring Return Pushbutton for Testing The Contacts, Test Button 530mW 10000000 cycles -40 → +70°C 5kV ac 1.25 kVA 100000 Cycles CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL +70°C Silver Alloy -40°C Latching Relay 2
SPST-C/O Plug In Non-Latching Relay 10 A, 220V ac For Use In Industrial Applications Schneider Electric 220V ac SPST-C/O 10 A Plug In 250V 30V 300 W 13mm 37.1mm 30.6mm 13 x 37.1 x 30.6mm Plug In Industrial 21 kΩ LED Button, Lock-Down Door, Mechanical Indicator, Mechanical Relay Status Indicator, Removable ID Tag for Relay Identification, Spring Return Pushbutton for Testing The Contacts, Test Button 820mW 10000000 cycles -40 → +70°C 5kV ac 2.5 kVA 100000 Cycles CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL +70°C Silver Alloy -40°C Latching Relay 1
SPST-C/O Plug In Non-Latching Relay 10 A, 24V dc For Use In Industrial Applications Schneider Electric 24V dc SPST-C/O 10 A Plug In 250V 30V 300 W 13mm 37.1mm 30.6mm 13 x 37.1 x 30.6mm Plug In Industrial 1.1 kΩ LED Button, Lock-Down Door, Mechanical Indicator, Mechanical Relay Status Indicator, Removable ID Tag for Relay Identification, Spring Return Pushbutton for Testing The Contacts, Test Button 530mW 10000000 cycles -40 → +70°C 5kV ac 2.5 kVA 100000 Cycles CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL +70°C Silver Alloy -40°C Latching Relay 1
SPST-C/O Plug In Non-Latching Relay 10 A, 48V ac For Use In Industrial Applications Schneider Electric 48V ac SPST-C/O 10 A Plug In 250V 30V 300 W 13mm 37.1mm 30.6mm 13 x 37.1 x 30.6mm Plug In Industrial 1.1 kΩ LED Button, Lock-Down Door, Mechanical Indicator, Mechanical Relay Status Indicator, Removable ID Tag for Relay Identification, Spring Return Pushbutton for Testing The Contacts, Test Button 820mW 10000000 cycles -40 → +70°C 5kV ac 2.5 kVA 100000 Cycles CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL +70°C Silver Alloy -40°C Latching Relay 1
SPST-C/O Plug In Non-Latching Relay 10 A, 48V dc For Use In Industrial Applications Schneider Electric 48V dc SPST-C/O 10 A Plug In 250V 30V 300 W 13mm 37.1mm 30.6mm 13 x 37.1 x 30.6mm Plug In Industrial 4.4 kΩ LED Button, Lock-Down Door, Mechanical Indicator, Mechanical Relay Status Indicator, Removable ID Tag for Relay Identification, Spring Return Pushbutton for Testing The Contacts, Test Button 530mW 10000000 cycles -40 → +70°C 5kV ac 2.5 kVA 100000 Cycles CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL +70°C Silver Alloy -40°C Latching Relay 1
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
You are viewing 1 - 20 of 65 results