Monitoring Relays

You are viewing 1 - 20 of 50 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Monitoring Application Supply Voltage Contact Configuration Voltage Sensitivity Electrical Phase Voltage Sensing Range Current Sensitivity Minimum Current Sensed Maximum Current Sensed Phase Sensitivity Time Delay Temperature Sensitivity Frequency Sensing Range Dimensions Maximum Voltage Sensed Minimum Voltage Sensed Length Current Range Height Series Width Standards Met Operating Temperature Range Maximum Frequency Sensed Minimum Frequency Sensed Maximum Operating Temperature Minimum Operating Temperature Terminal Type Frequency Sensitivity Mounting Type Number of Poles
Schneider Electric Phase Monitoring Relay with DPDT Contacts, 3 Phase, 208 → 440 V ac Schneider Electric Phase 208 → 440 V ac DPDT - 3 - - - - Phase Asymmetry, Phase Failure, Phase Sequence <100 ms - - 72 x 17.5 x 90 mm - - 72mm - 90mm - 17.5mm - -20 → +50 °C - - +50°C -20°C - - - -
Schneider Electric Phase, Voltage Monitoring Relay with DPDT Contacts, 3 Phase, 220 → 480 V ac Schneider Electric Phase, Voltage 220 → 480 V ac DPDT Overvoltage, Undervoltage 3 194 → 528 V ac - - - Phase Asymmetry, Phase Failure, Phase Sequence 0.1 → 10 s - - 72 x 35 x 90 mm 528V ac 194 V ac 72mm - 90mm - 35mm - -20 → +50 °C - - +50°C -20°C - - - -
Schneider Electric Phase Monitoring Relay with SPDT Contacts, 3 Phase, 208 → 480 V ac Schneider Electric Phase 208 → 480 V ac SPDT - 3 - - - - Phase Asymmetry, Phase Failure, Phase Sequence <100 ms - - 72 x 17.5 x 90 mm - - 72mm - 90mm - 17.5mm - -20 → +50 °C - - +50°C -20°C - - - -
Schneider Electric Voltage Monitoring Relay with DPDT Contacts, 1 Phase, 20.4 → 264 V ac/dc Schneider Electric Voltage 20.4 → 264 V ac/dc DPDT Overvoltage, Undervoltage 1 15 → 500 V ac/dc - - - - 0.1 → 30 s - - 22.9 x 79.5 x 90 mm 500V ac/dc 15 V ac/dc 22.9mm - 90mm RM22UA 79.5mm CCC, CE, CISPR 11, CISPR 22, CSA, EAC, EN/IEC 60255-1, EN/IEC 60715, GL, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC 60529, IEC 60664-1, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 6100 -20 → +60 °C - - +60°C -20°C Screw - DIN Rail 2
Schneider Electric Current Monitoring Relay with DPDT Contacts, 24 → 240 V ac/dc Schneider Electric Current 24 → 240 V ac/dc DPDT - - - Overcurrent, Undercurrent 0.15A 15A - 0.3 → 30 s - - 72 x 35 x 90 mm - - 72mm 150 mA → 15 A 90mm - 35mm - -20 → +50 °C - - +50°C -20°C - - - -
Schneider Electric Phase, Voltage Monitoring Relay with SPDT Contacts, 3 Phase, 208 → 480 V ac Schneider Electric Phase, Voltage 208 → 480 V ac SPDT Undervoltage 3 183 → 528 V ac - - - Phase Failure, Phase Sequence 0.1 → 10 s - - 72 x 17.5 x 90 mm 528V ac 183 V ac 72mm - 90mm - 17.5mm - -20 → +50 °C - - +50°C -20°C - - - -
Schneider Electric Current Monitoring Relay with DPDT Contacts, 24 → 240 V ac/dc Schneider Electric Current 24 → 240 V ac/dc DPDT - - - Overcurrent, Undercurrent 2mA 500mA - 0.3 → 30 s - - 72 x 35 x 90 mm - - 72mm 2 → 500 mA 90mm - 35mm - -20 → +50 °C - - +50°C -20°C - - - -
Schneider Electric Voltage Monitoring Relay with SPDT Contacts, 1 Phase, 110 → 240 V ac/dc Schneider Electric Voltage 110 → 240 V ac/dc SPDT Overvoltage, Self Powered, Undervoltage 1 65 → 260 V ac/dc - - - - 0.1 → 10 s - - 72 x 17.5 x 90 mm 260V ac/dc 65 V ac/dc 72mm - 90mm - 17.5mm - -20 → +50 °C - - +50°C -20°C - - - -
Schneider Electric Voltage Monitoring Relay with DPDT Contacts, 1 Phase, 20.4 → 264 V ac/dc Schneider Electric Voltage 20.4 → 264 V ac/dc DPDT Overvoltage, Undervoltage 1 1 → 100 V ac/dc - - - - 0.1 → 30 s - - 22.9 x 79.5 x 90 mm 100V ac/dc 1 V ac/dc 22.9mm - 90mm RM22UA 79.5mm CCC, CE, CISPR 11, CISPR 22, CSA, EAC, EN/IEC 60255-1, EN/IEC 60715, GL, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC 60529, IEC 60664-1, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 6100 -20 → +60 °C - - +60°C -20°C Screw - DIN Rail 2
Schneider Electric Time Delay Monitoring Relay with SPDT Contacts, 24 V dc, 24 → 240 V ac Schneider Electric Time Delay 24 V dc, 24 → 240 V ac SPDT - - 24 → 240 V ac - - - - - - - 81 x 18 x 66 mm - - 81mm - - - 18mm - -5 → +55 °C - - +55°C -5°C Tunnel Type - DIN Rail -
Schneider Electric Current Monitoring Relay with DPDT Contacts, 1 Phase, 20.4 → 264 V ac/dc Schneider Electric Current 20.4 → 264 V ac/dc DPDT - 1 - Overcurrent, Undercurrent 150mA 15A - 0.1 → 30 s - - 35.6 x 72.05 x 90 mm - - 35.6mm 150 mA → 15 A 90mm RM35JA 72.05mm CCC, CE, CISPR 11, CISPR 22, CSA, EAC, EN/IEC 60255-1, EN/IEC 60715, GL, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC 60529, IEC 60664-1, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 6100 -20 → +60 °C - - +60°C -20°C Screw - DIN Rail 2
Schneider Electric Current Monitoring Relay with SPDT Contacts, 24 → 240 V ac/dc Schneider Electric Current 24 → 240 V ac/dc SPDT - - - Overcurrent 2A 20A - 0.5 s - - 97 x 17.5 x 90 mm - - 97mm 2 → 20 A 90mm - 17.5mm - -20 → +50 °C - - +50°C -20°C - - - -
Schneider Electric Voltage Monitoring Relay with DPDT Contacts, 24 → 240 V ac/dc Schneider Electric Voltage 24 → 240 V ac/dc DPDT Overvoltage, Undervoltage - 1 → 100 V - - - - 0.3 → 30 s - - 72 x 35 x 90 mm 100V 1 V 72mm - 90mm - 35mm - -20 → +50 °C - - +50°C -20°C - - - -
Schneider Electric Voltage Monitoring Relay with DPDT Contacts, 3 Phase, 220 → 480 V ac Schneider Electric Voltage 220 → 480 V ac DPDT Absence of Neutral, Overvoltage and Undervoltage Between Neutral, Overvoltage and Undervoltage Between Phase 3 194 → 528 V ac - - - - 0.3 → 30 s - - 72 x 35 x 90 mm 528V ac 194 V ac 72mm - 90mm - 35mm - -20 → +50 °C - - +50°C -20°C - - - -
Schneider Electric Level Monitoring Relay with DPDT Contacts, 3 Phase, 323 → 456.5 V ac Schneider Electric Level 323 → 456.5 V ac DPDT - 3 - - - - - 0.1 → 30 s - - 22.9 x 79.5 x 90 mm - - 22.9mm - 90mm RM22L 79.5mm - -20 → +60 °C - - +60°C -20°C Screw - DIN Rail 2
Schneider Electric Level Monitoring Relay with DPDT Contacts, 3 Phase, 323 → 456.5 V ac Schneider Electric Level 323 → 456.5 V ac DPDT - 3 - - - - - <0.6 (Run-Up) s - - 22.9 x 79.5 x 90 mm - - 22.9mm - 90mm RM22L 79.5mm CCC, CE, CISPR 11, CISPR 22, CSA, EAC, EN/IEC 60255-1, EN/IEC 60715, GL, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC 60529, IEC 60664-1, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 6100 -20 → +60 °C - - +60°C -20°C Screw - DIN Rail 1
Schneider Electric Phase Monitoring Relay with SPDT Contacts, 3 Phase, 208 → 480 V ac Schneider Electric Phase 208 → 480 V ac SPDT - 3 - - - - Phase Asymmetry, Phase Failure, Phase Sequence 0.1 → 10 s - - 72 x 17.5 x 90 mm - - 72mm - 90mm - 17.5mm - -20 → +50 °C - - +50°C -20°C - - - -
Schneider Electric Temperature Monitoring Relay with SPDT Contacts, 24 → 48 V dc Schneider Electric Temperature 24 → 48 V dc SPDT - - - - - - - - Overtemperature, Undertemperature - 100 x 22.5 x 100 mm - - 100mm - 100mm - 22.5mm - -25 → +60 °C - - +60°C -25°C - - - -
Schneider Electric Voltage Monitoring Relay with DPDT Contacts, 1 Phase, 20.4 → 264 V ac/dc Schneider Electric Voltage 20.4 → 264 V ac/dc DPDT Overvoltage, Undervoltage 1 50 mV ac/dc → 5 V ac/dc - - - - 0.1 → 30 s - - 22.9 x 79.5 x 90 mm 5V ac/dc 50 mV ac/dc 22.9mm - 90mm RM22UA 79.5mm CCC, CE, CISPR 11, CISPR 22, CSA, EAC, EN/IEC 60255-1, EN/IEC 60715, GL, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC 60529, IEC 60664-1, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 6100 -20 → +60 °C - - +60°C -20°C Screw - DIN Rail 2
Schneider Electric Voltage Monitoring Relay with DPDT Contacts, 24 → 240 V ac/dc Schneider Electric Voltage 24 → 240 V ac/dc DPDT Overvoltage, Undervoltage - 15 → 600 V - - - - 0.3 → 30 s - - 72 x 35 x 90 mm 600V 15 V 72mm - 90mm - 35mm - -20 → +50 °C - - +50°C -20°C - - - -
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
You are viewing 1 - 20 of 50 results