Non-Latching Relays

You are viewing 1 - 20 of 252 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Coil Voltage Contact Configuration Switching Current Mounting Type Maximum Switching Current AC Maximum Switching Current DC Terminal Type Coil Resistance Maximum Switching Voltage AC Maximum Switching Voltage DC Application Length Depth Height Dimensions Life Coil Power Special Features Maximum Switching Power AC Operating Temperature Range Maximum Switching Power DC Standards Met Isolation Coil To Contact Maximum Operating Temperature Contact Material Relay Switching Classification Minimum Operating Temperature Number of Poles
14 pin relay 230 Vac coil 4PDT,6 A w/led Schneider Electric 230V ac 4PDT 8 A Plug In - - Plug In 15 kΩ 250V - - 21mm 47.7mm 27mm 21 x 47.7 x 27mm 100000 cycles 1.2W - 1.5 kVA -40 → +55°C 168 W CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL - +55°C Silver Alloy - -40°C 4
8 pin plug in relay 24 dc coil, 12A DPDT Schneider Electric 24V dc DPDT 12 A Plug In - - Plug In 650 Ω 250V - - 21mm 47.7mm 27mm 21 x 47.7 x 27mm 100000 cycles 900mW - 3 kVA -40 → +55°C 336 W CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL - 55°C Silver Alloy - -40°C 2
General purpose relay, DPDT, 15 A, 300 V Schneider Electric 24V dc DPDT 12 A Plug In - - Plug In 650 Ω 300V - Automotive 27.9mm 39.1mm 21mm 27.9 x 39.1 x 21mm 100000 Operations 1.2W - - -40 → +55°C 500 mW - 1.6kV rms +55°C Silver Alloy - -40°C -
Power relay, DPDT, E-Mech, 16 A Schneider Electric 24V dc DPDT 16 A Panel Mount - - Plug In 470 Ω 300V 28V Power 34.9mm 50mm 35.4mm 34.9 x 50 x 35.4mm 100000 (Electrical) Operations, 5000000 (Mechanical) Operations 1.4W - - -40 → +55°C 500 mW - 1.5kV rms +55°C Silver Alloy - -40°C -
Power relay, DPDT, 30 A, flange mount Schneider Electric 24V dc DPDT 30 A Flange Mount - - Quick Connect 300 Ω 600V - Power 38.89mm 48.42mm 35.72mm 38.89 x 48.42 x 35.72mm 6000 Operations 3.4W - 2 hp -40 → +55°C - - 2.5kV ac +55°C Silver Alloy - -40°C -
Power relay, 250 V, 25 A, rpf + options Schneider Electric 12V dc DPNO 30 A Panel Mount - - Plug In 86 Ω 250V 250V Power 34mm 30mm 69mm 34 x 30 x 69mm 50000 (Electrical) cycles, 5000000 (Mechanical) cycles 1.7W - 7.2 kVA -40 → +55°C - - 2.5kV ac +55°C Silver Alloy - -40°C -
8 pin relay 230 Vac coil DPDT,12 A w/led Schneider Electric 230V ac DPDT 12 A Plug In - - Plug In 15 kΩ 250V - - 21mm 47.7mm 27mm 21 x 47.7 x 27mm 100000 cycles 1.2W - 3 kVA -40 → +55°C 336 W CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL - +55°C Silver Alloy - -40°C 2
Sealed relay, 4PDT, 5 A, plug-in Schneider Electric 24V dc 4PDT 5 A Plug In - - Screw 650 Ω 300V - Automotive 29.36mm 32.54mm 23.1mm 29.36 x 32.54 x 23.1mm 100000 Operations 1.2W - - -40 → +70°C 500 mW - 1.24kV rms +70°C Silver Alloy - -40°C -
Power relay, DPST-NO, 30 A, screw Schneider Electric 24V dc DPNO 20 A Panel Mount - - Quick Connect 350 Ω 300V - Power 33.7mm 52mm 30mm 33.7 x 52 x 30mm 100000 cycles 4W - - -40 → +55°C - - 4kV ac +55°C Silver Alloy - -40°C -
14 pin plug in relay 230Vac coil 6A 4PDT Schneider Electric 230V ac 4PDT 8 A Plug In - - Plug In 15 kΩ 250V - - 21mm 47.7mm 27mm 21 x 47.7 x 27mm 100000 cycles 1.2W - 1.5 kVA -40 → +55°C 168 W CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL - +55°C Silver Alloy - -40°C 4
14 pin relay 24 Vdc coil ,4PDT,3 A,w/led Schneider Electric 24V dc 4PDT 3 A Plug In - - Plug In 650 Ω 250V - - 21mm 47.7mm 27mm 21 x 47.7 x 27mm 100000 cycles 900mW - 750 VA -40 → +55°C 84 W CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL - +55°C Gold Plated - -40°C 4
Relay 2CO 10A 24VDC w Test Button & LED Schneider Electric 24V dc DPDT 5 A Plug In - - Plug In 1.1 kΩ 250V 30V Interface 13mm 30.6mm 37.1mm 13 x 30.6 x 37.1mm 100000 (Electrical) cycles, 10000000 (Mechanical) cycles 530mW - 1.25 kVA -40 → +70°C 150 W - 5kV ac +70°C Silver Alloy - -40°C -
14 pin relay 120 Vac coil 4PDT,6 A w/led Schneider Electric 120V ac 4PDT 8 A Plug In - - Plug In 3.63 kΩ 250V - - 21mm 47.7mm 27mm 21 x 47.7 x 27mm 100000 cycles 1.2W - 1.5 kVA -40 → +55°C 168 W CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL - 55°C Silver Alloy - -40°C 4
MINIATURE ZELIO RELAY RXM4GB1JD Schneider Electric 12V dc 4PDT 3 A Plug In - - Plug In 160 Ω 250V - - 21mm 47.7mm 27mm 21 x 47.7 x 27mm 100000 cycles 900mW - 750 VA -40 → +55°C 84 W CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL - +55°C Gold Plated - -40°C 4
14 pin relay 125 Vdc coil 4PDT,6 A w/led Schneider Electric 125V dc 4PDT 8 A Plug In - - Plug In 17.36 kΩ 250V - - 21mm 47.7mm 27mm 21 x 47.7 x 27mm 100000 cycles 900mW - 1.5 kVA -40 → +55°C 168 W CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL - +55°C Silver Alloy - -40°C 4
14 pin plug in relay 24Vdc coil, 6A 4PDT Schneider Electric 24V dc 4PDT 8 A Plug In - - Plug In 650 Ω 250V - - 21mm 47.7mm 27mm 21 x 47.7 x 27mm 100000 cycles 900mW - 1.5 kVA -40 → +55°C 168 W CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL - +55°C Silver Alloy - -40°C 4
8 pin plug in relay 24Vac coil, 12A DPDT Schneider Electric 24V ac DPDT 12 A Plug In - - Plug In 180 Ω 250V - - 21mm 47.7mm 27mm 21 x 47.7 x 27mm 100000 cycles 1.2W - 3 kVA -40 → +55°C 336 W CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL - 55°C Silver Alloy - -40°C 2
14 pin relay 24 Vac coil 4PDT,6 A w/led Schneider Electric 24V ac 4PDT 8 A Plug In - - Plug In 180 Ω 250V - - 21mm 47.7mm 27mm 21 x 47.7 x 27mm 100000 cycles 1.2W - 1.5 kVA -40 → +55°C 168 W CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL - +55°C Silver Alloy - -40°C 4
Power relay, DPDT, 16 A, DIN rail mount Schneider Electric 240V ac DPDT 16 A Plug In - - Plug In 7.2 kΩ 300V 28V Power 34.6mm 35.4mm 50.3mm 34.6 x 35.4 x 50.3mm 100000 (Electrical) Operations, 5000000 (Mechanical) Operations 3W - - -40 → +55°C 500 mW - 1.5kV rms +55°C Silver Alloy - -40°C -
Power relay, DPST-NO, 30/20 A ac/dc Schneider Electric 24V ac DPNO 20 A Panel Mount - - Quick Connect 170 Ω 300V - Power 33.7mm 52mm 30mm 33.7 x 52 x 30mm 100000 cycles 4W - - -40 → +55°C - - 4kV ac +55°C Silver Alloy - -40°C -
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
You are viewing 1 - 20 of 252 results