Solid State Relays

You are viewing 1 - 20 of 161 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Minimum Load Current Maximum Load Current Mounting Type Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style Maximum Turn On Time Dimensions Load Voltage Range Height Control Voltage Range Depth Length Special Features Off State Leakage Current Standards Met Operating Temperature Range Capacitance Relay Type Maximum Operating Temperature Minimum Operating Temperature Number of Poles
Schneider Electric 8 A SPNO Solid State Relay, DC, DIN Rail MOSFET, 150 V dc Maximum Load Schneider Electric 20 mA 8 A DIN Rail 3 V dc 150 V dc 3.5 V dc 32 V dc DC SPNO Screw MOSFET - 5 ms 17.6 x 65 x 90mm 3 → 150V dc 90mm 3.5 → 32 V dc 65mm 17.6mm - 0.25 mA - -30 → +80°C - - - - -
Schneider Electric 15 A SPNO Solid State Relay, DC, DIN Rail MOSFET, 50 V dc Maximum Load Schneider Electric 20 mA 15 A DIN Rail 3 V dc 50 V dc 3.5 V dc 32 V dc DC SPNO Screw MOSFET - 5 ms 17.6 x 65 x 90mm 3 → 50V dc 90mm 3.5 → 32 V dc 65mm 17.6mm - 10 mA - -30 → +80°C - - - - -
Schneider Electric 10 A SPNO Solid State Relay, Zero Crossing, DIN Rail SCR, 280 V ac Maximum Load Schneider Electric 50 mA 10 A DIN Rail 24 V ac 280 V ac 3 V dc 32 V dc Zero Crossing SPNO Screw SCR - 8.3 ms 17.6 x 65 x 90mm 24 → 280V ac 90mm 3 → 32 V dc 65mm 17.6mm - 10 mA - -30 → +80°C - - - - -
Schneider Electric 3 A SPNO Solid State Relay, Zero Crossing, PCB Mount Triac, 280 V ac Maximum Load Schneider Electric 75 mA 3 A PCB Mount 24 V ac 280 V ac 3 V dc 30 V dc Zero Crossing SPNO PCB Pin Triac - 8.3 ms 43.2 x 10.2 x 26mm 24 → 280V ac 26mm 3 → 30 V dc 10.2mm 43.2mm - 6 mA - -40 → +100°C - - - - -
Schneider Electric 6 A SPNO Solid State Relay, AC Switching, DIN Rail SCR, 280 V ac Maximum Load Schneider Electric 0.00015 A 6 A DIN Rail 24 V ac 280 V ac 90 V ac 140 V ac AC Switching SPNO Screw SCR - 1/2 cycles 11.02 x 83.7 x 87.66mm 24 → 280V ac 87.66mm 90 → 140 V ac 83.7mm 11.02mm Integrated Heat Sinks for Effective Thermal Management & Space Savings 0.1 mA CE, CSA, UL -30 → +80°C 10pF Single Channel Relay - - 1
Schneider Electric 25 A SPNO Solid State Relay, Zero Crossing, Panel Mount SCR, 480 V ac Maximum Load Schneider Electric 150 mA 25 A Panel Mount 48 V ac 480 V ac 3 V dc 32 V dc Zero Crossing SPNO Screw SCR - 1/2 cycle 57.91 x 44.14 x 35.9mm 48 → 480V ac 35.9mm 3 → 32 V dc 44.14mm 57.91mm - 1 mA - -40 → +80°C - - - - -
Schneider Electric 3 A SPNO Solid State Relay, Zero Crossing, PCB Mount Triac, 140 V ac Maximum Load Schneider Electric 75 mA 3 A PCB Mount 24 V ac 140 V ac 3 V dc 30 V dc Zero Crossing SPNO PCB Pin Triac - 8.3 ms 43.2 x 10.2 x 26mm 24 → 140V ac 26mm 3 → 30 V dc 10.2mm 43.2mm - 6 mA - -40 → +100°C - - - - -
Schneider Electric 6 A SPNO Solid State Relay, DC Switching, DIN Rail MOSFET, 60 V dc Maximum Load Schneider Electric 0.0025 A 6 A DIN Rail 1 V dc 60 V dc 4 V dc 32 V dc DC Switching SPNO Screw MOSFET - 0.6 ms 11.02 x 83.7 x 87.66mm 1 → 60V dc 87.66mm 4 → 32 V dc 83.7mm 11.02mm Integrated Heat Sinks for Effective Thermal Management & Space Savings 0.1 mA CE, CSA, UL -30 → +80°C 10pF Single Channel Relay - - 1
Schneider Electric 10 A SPNO Solid State Relay, Zero Crossing, Panel Mount SCR, 280 V ac Maximum Load Schneider Electric 50 mA 10 A Panel Mount 24 V ac 280 V ac 3 V dc 32 V dc Zero Crossing SPNO Screw SCR - 8.3 ms 57.91 x 44.14 x 35.9mm 24 → 280V ac 35.9mm 3 → 32 V dc 44.14mm 57.91mm - 10 mA - -40 → +80°C - - - - -
Schneider Electric 25 A SPNO Solid State Relay, Zero Crossing, Panel Mount SCR, 280 V ac Maximum Load Schneider Electric 120 mA 25 A Panel Mount 24 V ac 280 V ac 3 V dc 32 V dc Zero Crossing SPNO Screw SCR - 8.3 ms 57.91 x 44.14 x 35.9mm 24 → 280V ac 35.9mm 3 → 32 V dc 44.14mm 57.91mm - 10 mA - -40 → +80°C - - - - -
Schneider Electric 25 A 3P-NO Solid State Relay, AC Switching, Panel Mount SCR, 530 V ac Maximum Load Schneider Electric 0.1 A 25 A Panel Mount 48 V ac 530 V ac 4 V dc 32 V dc AC Switching 3P-NO Screw SCR - 8.33 ms 101.3 x 97.8 x 35.5mm 48 → 530V ac 35.5mm 4 → 32 V dc 97.8mm 101.3mm For Robust Applications Requiring Considerable Heat Dissipation, SSP & SSRP Ranges Panel Mount Individually 3 mA CE, CSA, UL -40 → +80°C 8pF Three Channel Three Phase - - 3
Schneider Electric 3.5 A SPNO Solid State Relay, DC Switching, PCB Mount MOSFET, 24 V dc Maximum Load Schneider Electric 0.001 A 3.5 A PCB Mount 1 V dc 24 V dc 15 V dc 30 V dc DC Switching SPNO PCB Pin MOSFET - 0.35 ms 28 x 5 x 15mm 1 → 24V dc 15mm 15 → 30 V dc 5mm 28mm Built-In Diode Protection Circuit & LED Indicator, Mounted on Universal AC/DC Sockets, Slim Interface SSL Relays with PCB Terminals 0.001 mA CE, CSA, UL -20 → +80°C 1.5pF Single Phase - - 1
Schneider Electric 3 A SPNO Solid State Relay, DC, PCB Mount MOSFET, 60 V dc Maximum Load Schneider Electric - 3 A PCB Mount 3 V dc 60 V dc 3 V dc 15 V dc DC SPNO PCB Pin MOSFET - 75 ms 43.2 x 10.2 x 26mm 3 → 60V dc 26mm 3 → 15 V dc 10.2mm 43.2mm - 10 mA - -40 → +100°C - - - - -
Schneider Electric 25 A 3P-NO Solid State Relay, Zero Cross, Panel Mount SCR, 530 V ac Maximum Load Schneider Electric 0.1 A 25 A Panel Mount 48 V ac 530 V ac 90 V ac 140 V ac Zero Cross 3P-NO Screw SCR - 20 ms 101.3 x 97.8 x 35.5mm 48 → 530V ac 35.5mm 90 → 140 V ac 97.8mm 101.3mm For Robust Applications Requiring Considerable Heat Dissipation, SSP & SSRP Ranges Panel Mount Individually 3 mA CE, CSA, UL -40 → +80°C 8pF Three Channel Three Phase - - 3
Schneider Electric 50 mA Solid State Relay, DIN Rail, 60 V dc Maximum Load Schneider Electric 1 mA 50 mA DIN Rail 2 V dc 60 V dc - 28.8 V dc - - Screw - Module 0.05 ms 78 x 9.5 x 74mm 2 → 60V dc 74mm - 9.5mm 78mm - - - -5 → +55°C - - +55°C -5°C -
Schneider Electric 6 A SPNO Solid State Relay, DC Switching, DIN Rail MOSFET, 100 V dc Maximum Load Schneider Electric 0.0025 A 6 A DIN Rail 1 V dc 100 V dc 4 V dc 32 V dc DC Switching SPNO Screw MOSFET - 0.6 ms 11.02 x 83.7 x 87.66mm 1 → 100V dc 87.66mm 4 → 32 V dc 83.7mm 11.02mm Integrated Heat Sinks for Effective Thermal Management & Space Savings 0.1 mA CE, CSA, UL -30 → +80°C 10pF Single Channel Relay - - 1
Schneider Electric 10 A SPNO Solid State Relay, Zero Crossing, Panel Mount Triac, 280 V ac Maximum Load Schneider Electric 120 mA 10 A Panel Mount 24 V ac 280 V ac 3 V dc 32 V dc Zero Crossing SPNO Screw Triac - 8.3 ms 57.91 x 44.14 x 35.9mm 24 → 280V ac 35.9mm 3 → 32 V dc 44.14mm 57.91mm - 10 mA - -40 → +80°C - - - - -
Schneider Electric 2 A SPNO Solid State Relay, AC Switching, PCB Mount SCR, 280 V ac Maximum Load Schneider Electric 0.07 A 2 A PCB Mount 24 V ac 280 V ac 15 V dc 30 V dc AC Switching SPNO PCB Pin SCR - 1/2 cycles 28 x 5 x 15mm 24 → 280V ac 15mm 15 → 30 V dc 5mm 28mm Built-In Diode Protection Circuit & LED Indicator, Mounted on Universal AC/DC Sockets, Slim Interface SSL Relays with PCB Terminals 4 mA CE, CSA, UL -20 → +80°C 1.5pF Single Phase - - 1
Schneider Electric 25 A SPNO Solid State Relay, DC, Panel Mount MOSFET, 200 V dc Maximum Load Schneider Electric - 25 A Panel Mount 3 V dc 200 V dc 3.5 V dc 32 V dc DC SPNO Screw MOSFET - 300 μs 57.91 x 44.14 x 43.42mm 3 → 200V dc 43.42mm 3.5 → 32 V dc 44.14mm 57.91mm - <1 mA - -40 → +80°C - - - - -
Schneider Electric 40 A SPNO Solid State Relay, DC, Panel Mount MOSFET, 150 V dc Maximum Load Schneider Electric 0 A 40 A Panel Mount 1 V dc 150 V dc 3.5 V dc 32 V dc DC SPNO Screw MOSFET - 0.1 ms 44.45 x 34.29 x 58.89mm 1 → 150V dc 58.89mm 3.5 → 32 V dc 34.29mm 44.45mm Green LED for Input Visualization <= 0.3 mA CE, CSA, EAC, EN/IEC, REACH, UL -40 → +80°C 50pF Solid State Relay - - 1
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
You are viewing 1 - 20 of 161 results