Contactor & Control Relay Overloads

You are viewing 1 - 20 of 312 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand FLC Motor Rating Control Voltage Contact Current Rating Pole Configuration Range Contact Voltage Rating Mounting Style Supply Voltage Series Normal State Configuration Number Of Auxiliary Contacts Power Rating Terminal Type Reset Method Dimensions Depth Length Width Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature
Overload Relay, 0.45 → 0.63 A, 630 mA, 0.18 kW Siemens 0.45 → 0.63 A - 630 mA 3P Sirius Innovation 690 V ac Direct Contactor - 3RU NO/NC 2 0.18 kW Screw Automatic, Manual 87 x 45 x 73 mm 73mm 87mm 45mm -40 → +70 °C -40°C +70°C
Overload Relay, 2.8 → 4 A, 4 A, 1.5 kW Siemens 2.8 → 4 A - 4 A 3P Sirius Classic 690 V ac Direct Contactor - 3RU NO/NC 2 1.5 kW Screw Automatic, Manual 87 x 45 x 78 mm 78mm 87mm 45mm -20 → +70 °C -20°C +70°C
Overload Relay, 9 → 12 A, 12 A, 5.5 kW Siemens 9 → 12 A - 12 A 3P Sirius Classic 690 V ac Direct Contactor - 3RU NO/NC 2 5.5 kW Screw Automatic, Manual 87 x 45 x 78 mm 78mm 87mm 45mm -20 → +70 °C -20°C +70°C
Overload Relay, 11 → 16 A, 16 A, 7.5 kW Siemens 11 → 16 A - 16 A 3P Sirius Classic 690 V ac Direct Contactor - 3RU NO/NC 2 7.5 kW Screw Automatic, Manual 97 x 45 x 96 mm 96mm 97mm 45mm -20 → +70 °C -20°C +70°C
Contactor relay, 2NO+2NC, DC 24V, S00 Siemens - 24 V dc 10 A 4P Sirius Innovation 690 V DIN Rail Mount, Snap On - 3RH2 2NO/2NC 4 - Screw - 45 x 73 x 69.5 mm 69.5mm 45mm 73mm -25 → +60 °C -25°C +60°C
Overload Relay, 14 → 20 A, 20 A, 7.5 kW Siemens 14 → 20 A - 20 A 3P Sirius Classic 690 V ac Direct Contactor - 3RU NO/NC 2 7.5 kW Screw Automatic, Manual 97 x 45 x 96 mm 96mm 97mm 45mm -20 → +70 °C -20°C +70°C
Overload Relay, 2.8 → 4 A, 4 A, 1.5 kW Siemens 2.8 → 4 A - 4 A 3P Sirius Innovation 690 V ac Direct Contactor - 3RU NO/NC 2 1.5 kW Screw Automatic, Manual 87 x 45 x 73 mm 73mm 87mm 45mm -40 → +70 °C -40°C +70°C
Overload Relay, 1.8 → 2.5 A, 2.5 A, 0.75 kW Siemens 1.8 → 2.5 A - 2.5 A 3P Sirius Classic 690 V ac Direct Contactor - 3RU NO/NC 2 0.75 kW Screw Automatic, Manual 87 x 45 x 78 mm 78mm 87mm 45mm -20 → +70 °C -20°C +70°C
Overload Relay, 1.4 → 2 A, 2 A, 0.75 kW Siemens 1.4 → 2 A - 2 A 3P Sirius Innovation 690 V ac Direct Contactor - 3RU NO/NC 2 0.75 kW Screw Automatic, Manual 87 x 45 x 73 mm 73mm 87mm 45mm -40 → +70 °C -40°C +70°C
Overload Relay, 20 → 25 A, 25 A, 11 kW Siemens 20 → 25 A - 25 A 3P Sirius Classic 690 V ac Direct Contactor - 3RU NO/NC 2 11 kW Screw Automatic, Manual 97 x 45 x 96 mm 96mm 97mm 45mm -20 → +70 °C -20°C +70°C
Solid State Overload Relay, 3 → 12 A, 12 A, 5.5 kW Siemens 3 → 12 A - 12 A 3P Sirius Innovation 690 V ac Direct Contactor - 3RB NO/NC 2 5.5 kW Screw Automatic, Manual 64.7 x 45 x 72.5 mm 72.5mm 64.7mm 45mm -25 → +60 °C -25°C +60°C
Overload Relay, 1.1 → 1.6 A, 1.6 A, 0.55 kW Siemens 1.1 → 1.6 A - 1.6 A 3P Sirius Classic 690 V ac Direct Contactor - 3RU NO/NC 2 0.55 kW Screw Automatic, Manual 87 x 45 x 78 mm 78mm 87mm 45mm -20 → +70 °C -20°C +70°C
Overload Relay, 6 → 25 A, 35 A, 11 kW Siemens 6 → 25 A - 35 A 3P Sirius Classic 690 V ac Direct Contactor - 3RB2 NO/NC 2 11 kW Screw Automatic, Manual 73 x 45 x 75 mm 75mm 73mm 45mm -25 → +60 °C -25°C +60°C
Contactor Relay, 2NO+2NC,24V,50Hz,S00 Siemens - 24 V ac 10 A - Sirius Classic 220 V dc, 690 V ac Screw Mount, Snap-On - 3RH1 2NO/2NC 4 - Screw - 45 x 57.5 x 72 mm 72mm 45mm 57.5mm -25 → +60 °C -25°C +60°C
Overload Relay, 0.9 → 1.25 A, 1.25 A, 0.37 kW Siemens 0.9 → 1.25 A - 1.25 A 3P Sirius Classic 690 V ac Direct Contactor - 3RU NO/NC 2 0.37 kW Screw Automatic, Manual 87 x 45 x 78 mm 78mm 87mm 45mm -20 → +70 °C -20°C +70°C
Overload Relay, 2.2 → 3.2 A, 3.2 A, 1.1 kW Siemens 2.2 → 3.2 A - 3.2 A 3P Sirius Classic 690 V ac Direct Contactor - 3RU NO/NC 2 1.1 kW Screw Automatic, Manual 87 x 45 x 78 mm 78mm 87mm 45mm -20 → +70 °C -20°C +70°C
Solid State Overload Relay, 1 → 4 A, 4 A, 1.5 kW Siemens 1 → 4 A - 4 A 3P Sirius Innovation 690 V ac Direct Contactor - 3RB NO/NC 2 1.5 kW Screw Automatic, Manual 64.7 x 45 x 72.5 mm 72.5mm 64.7mm 45mm -25 → +60 °C -25°C +60°C
Overload Relay, 0.7 → 1 A, 1 A, 0.25 kW Siemens 0.7 → 1 A - 1 A 3P Sirius Classic 690 V ac Direct Contactor - 3RU NO/NC 2 0.25 kW Screw Automatic, Manual 87 x 45 x 78 mm 78mm 87mm 45mm -20 → +70 °C -20°C +70°C
Overload Relay, 4.5 → 6.3 A, 6.3 A, 2.2 kW Siemens 4.5 → 6.3 A - 6.3 A 3P Sirius Classic 690 V ac Direct Contactor - 3RU NO/NC 2 2.2 kW Screw Automatic, Manual 97 x 45 x 96 mm 96mm 97mm 45mm -20 → +70 °C -20°C +70°C
Overload Relay, 5.5 → 8 A, 8 A, 3 kW Siemens 5.5 → 8 A - 8 A 3P Sirius Classic 690 V ac Direct Contactor - 3RU NO/NC 2 3 kW Screw Automatic, Manual 87 x 45 x 78 mm 78mm 87mm 45mm -20 → +70 °C -20°C +70°C
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
You are viewing 1 - 20 of 312 results