Limit Switches

You are viewing 1 - 4 of 4 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum ac Voltage Maximum dc Voltage Connection Type Contact Type Terminal Type Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Mounting Orientation Mechanical Life Minimum Dimensions
IP66, IP67 Snap Action Roller Lever, Roller Lever, Metal, NO/NC, 400V Siemens Roller Lever - NO/NC IP66, IP67 6 A @ 24 V Metal 400V 400V Snap-On Snap Action Screw 119.5mm 37.3mm 40.5mm -25°C +85°C Side 15000000 Operations 119.5 x 37.3 x 40.5 mm
IP66, IP67 Snap Action Roller Lever, Roller Lever, Metal, NO/NC, 400V Siemens Roller Lever - NO/NC IP66, IP67 6 A @ 24 V Metal 400V 400V Snap-On Snap Action Screw 119mm 37.3mm 40.5mm -25°C +85°C Side 15000000 Operations 119 x 37.3 x 40.5 mm
LIM SW Body W/O Operating Head,1NO + 1NC Siemens - SPDT NO/NC - - Metal - - Prewired Receptacle With Pin Connector - 5-Pin Connector - - - - - Side - -
Limit Switch Operating Head, Side Rotary Siemens Rotary Lever - - - - - - - - Momentary - - - - - - Panel - -
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
You are viewing 1 - 4 of 4 results