Non-Resettable Surface Mount Fuses

You are viewing 1 - 20 of 73 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Current Rating Voltage Rating Length Width Height Dimensions Fuse Speed Body Material Breaking Capacity at Maximum Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Terminal Material Resistance Operating Temperature Range Series
TE Connectivity 4A F Surface Mount Fuse, 32 V TE Connectivity 4A 32 V 3.2mm 1.6mm 1.1mm 3.2 x 1.6 x 1.1mm F Ceramic 45 A -55°C +125°C Nickel, Silver, Tin - -55 → +125 °C -
TE Connectivity 2A F Surface Mount Fuse, 63 V TE Connectivity 2A 63 V 3.2mm 1.6mm 1.1mm 3.2 x 1.6 x 1.1mm F Ceramic 50 A -55°C +125°C Nickel, Silver, Tin - -55 → +125 °C -
TE Connectivity 1.75A F Surface Mount Fuse, 63 V TE Connectivity 1.75A 63 V 3.2mm 1.6mm 1.1mm 3.2 x 1.6 x 1.1mm F Ceramic 50 A -55°C +125°C Nickel, Silver, Tin - -55 → +125 °C -
TE Connectivity 500mA F Surface Mount Fuse, 32 V TE Connectivity 500mA 32 V 1.6mm 0.8mm 0.8mm 1.6 x 0.8 x 0.8mm F Ceramic 50 A -55°C +125°C Nickel, Silver, Tin - -55 → +125 °C -
TE Connectivity 2A Surface Mount Fuse, 32 V dc TE Connectivity 2A 32 V dc 1.75mm 0.95mm 0.95mm 1.75 x 0.95 x 0.95mm - Glass Ceramic 50 A @ 32 V dc -55°C +125°C Silver 57mΩ -55 → +125 °C 0603SFP
TE Connectivity 750mA F Surface Mount Fuse, 32 V TE Connectivity 750mA 32 V 1.6mm 0.8mm 0.8mm 1.6 x 0.8 x 0.8mm F Ceramic 50 A -55°C +125°C Nickel, Silver, Tin - -55 → +125 °C -
TE Connectivity 2.5A Surface Mount Fuse, 32 V dc TE Connectivity 2.5A 32 V dc 1.75mm 0.95mm 0.95mm 1.75 x 0.95 x 0.95mm - Glass Ceramic 50 A @ 32 V dc -55°C +125°C Silver 57mΩ -55 → +125 °C 0603SFS
TE Connectivity 3A Surface Mount Fuse, 32 V dc TE Connectivity 3A 32 V dc 1.75mm 0.95mm 0.95mm 1.75 x 0.95 x 0.95mm - Glass Ceramic 50 A @ 32 V dc -55°C +125°C Silver 57mΩ -55 → +125 °C 0603SFS
TE Connectivity 1.5A Surface Mount Fuse, 32 V dc TE Connectivity 1.5A 32 V dc 1.75mm 0.95mm 0.95mm 1.75 x 0.95 x 0.95mm - Glass Ceramic 50 A @ 32 V dc -55°C +125°C Silver 57mΩ -55 → +125 °C 0603SFS
TE Connectivity 4.5A Surface Mount Fuse, 32 V dc TE Connectivity 4.5A 32 V dc 1.75mm 0.95mm 0.95mm 1.75 x 0.95 x 0.95mm - Glass Ceramic 50 A @ 32 V dc -55°C +125°C Silver 57mΩ -55 → +125 °C 0603SFS
TE Connectivity 5A Surface Mount Fuse, 32 V dc TE Connectivity 5A 32 V dc 1.75mm 0.95mm 0.95mm 1.75 x 0.95 x 0.95mm - Glass Ceramic 50 A @ 32 V dc -55°C +125°C Silver 57mΩ -55 → +125 °C 0603SFS
TE Connectivity 2.5A Surface Mount Fuse, 32 V dc TE Connectivity 2.5A 32 V dc 1.75mm 0.95mm 0.95mm 1.75 x 0.95 x 0.95mm - Glass Ceramic 50 A @ 32 V dc -55°C +125°C Silver 57mΩ -55 → +125 °C 0603SFP
TE Connectivity 4A Surface Mount Fuse, 32 V dc TE Connectivity 4A 32 V dc 1.75mm 0.95mm 0.95mm 1.75 x 0.95 x 0.95mm - Glass Ceramic 50 A @ 32 V dc -55°C +125°C Silver 57mΩ -55 → +125 °C 0603SFS
TE Connectivity 3A Surface Mount Fuse, 32 V dc TE Connectivity 3A 32 V dc 1.75mm 0.95mm 0.95mm 1.75 x 0.95 x 0.95mm - Glass Ceramic 50 A @ 32 V dc -55°C +125°C Silver 57mΩ -55 → +125 °C 0603SFP
TE Connectivity 1A Surface Mount Fuse, 32 V dc TE Connectivity 1A 32 V dc 1.75mm 0.95mm 0.95mm 1.75 x 0.95 x 0.95mm - Glass Ceramic 50 A @ 32 V dc -55°C +125°C Silver 57mΩ -55 → +125 °C 0603SFS
TE Connectivity 1.5A Surface Mount Fuse, 32 V dc TE Connectivity 1.5A 32 V dc 1.75mm 0.95mm 0.95mm 1.75 x 0.95 x 0.95mm - Glass Ceramic 50 A @ 32 V dc -55°C +125°C Silver 57mΩ -55 → +125 °C 0603SFF
TE Connectivity 2A Surface Mount Fuse, 32 V dc TE Connectivity 2A 32 V dc 1.75mm 0.95mm 0.95mm 1.75 x 0.95 x 0.95mm - Glass Ceramic 50 A @ 32 V dc -55°C +125°C Silver 57mΩ -55 → +125 °C 1206SFP
TE Connectivity 3A Surface Mount Fuse, 32 V dc TE Connectivity 3A 32 V dc 1.75mm 0.95mm 0.95mm 1.75 x 0.95 x 0.95mm - Glass Ceramic 50 A @ 32 V dc -55°C +125°C Silver 57mΩ -55 → +125 °C 1206SFP
TE Connectivity 2A Surface Mount Fuse, 32 V dc TE Connectivity 2A 32 V dc 1.75mm 0.95mm 0.95mm 1.75 x 0.95 x 0.95mm - Glass Ceramic - -55°C +125°C Silver 57mΩ -55 → +125 °C 0603SFP200F/32-2
TE Connectivity 1A T Surface Mount Fuse, 63 V TE Connectivity 1A 63 V 3.2mm 1.6mm 1.1mm 3.2 x 1.6 x 1.1mm T Ceramic 50 A -55°C +125°C Nickel, Silver, Tin - -55 → +125 °C -
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
You are viewing 1 - 20 of 73 results