Resettable Surface Mount Fuses

You are viewing 1 - 20 of 80 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Trip Current Voltage Rating Time to Trip Hold Current Maximum Current Length Height Width Terminal Material Minimum Resistance Maximum Resistance Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Dimensions Body Material Series Fuse Speed
TE Connectivity 0.35A Surface Mount Resettable Fuse, 16 V dc TE Connectivity 0.75A 16 V dc 0.1s 0.35A 20 A 3.4mm 0.82mm 1.8mm - 0.45Ω 1.35Ω 0.6W - +85°C Maximum of +85 °C 3.4 x 1.8 x 0.82mm - - -
TE Connectivity 0.5A Surface Mount Resettable Fuse, 13.2 V dc TE Connectivity 1.1A 13.2 V dc 0.1s 0.5A 100 A 3.4mm 0.74mm 1.8mm - 0.2Ω 0.75Ω 0.8W - +85°C Maximum of +85 °C 3.4 x 1.8 x 0.74mm - - -
TE Connectivity 0.2A Surface Mount Resettable Fuse, 30 V dc TE Connectivity 0.4A 30 V dc 0.02s 0.2A 10 A 4.73mm 0.89mm 3.41mm - 0.6Ω 3.3Ω 0.8W - +85°C Maximum of +85 °C 4.73 x 3.41 x 0.89mm - - -
TE Connectivity 2A Surface Mount Resettable Fuse, 8 V dc TE Connectivity 4A 8 V dc 5s 2A 100 A 4.73mm 1.22mm 3.41mm - 0.02Ω 0.075Ω 1W - +85°C Maximum of +85 °C 4.73 x 3.41 x 1.22mm - - -
TE Connectivity 0.75A Surface Mount Resettable Fuse, 6 V dc TE Connectivity 1.5A 6 V dc 0.1s 0.75A 100 A 3.4mm 0.68mm 1.8mm - 0.09Ω 0.3Ω 0.8W - +85°C Maximum of +85 °C 3.4 x 1.8 x 0.68mm - - -
TE Connectivity 0.75A Surface Mount Resettable Fuse, 24 V dc TE Connectivity 1.5A 24 V dc 0.3s 0.75A 40 A 3.41mm 4.83mm 1.46mm Tin 0.09Ω 0.29Ω 0.8W -40°C +85°C -40 → +85 °C 3.41 x 1.46 x 4.83mm - MINISMDC -
TE Connectivity 1.75A Surface Mount Resettable Fuse, 6 V dc TE Connectivity 3.5A 6 V dc 0.8s 1.75A 40 A 3.43mm 0.76mm 2.8mm - 0.025Ω 0.08Ω 0.8W - +85°C Maximum of +85 °C 3.43 x 2.8 x 0.76mm - - -
TE Connectivity 1.1A Surface Mount Resettable Fuse, 8 V dc TE Connectivity 2.2A 8 V dc 0.3s 1.1A 100 A 4.73mm 0.62mm 3.41mm - 0.04Ω 0.21Ω 1.2W - +85°C Maximum of +85 °C 4.73 x 3.41 x 0.62mm - - -
TE Connectivity 1.6A Surface Mount Resettable Fuse, 9 V dc TE Connectivity 3.2A 9 V dc 1s 1.6A 100 A 4.73mm 0.48mm 3.41mm - 0.03Ω 0.1Ω 0.8W - +85°C Maximum of +85 °C 4.73 x 3.41 x 0.48mm - - -
TE Connectivity 0.5A Surface Mount Resettable Fuse, 24 V dc TE Connectivity 1A 24 V dc 0.15s 0.5A 100 A 4.73mm 0.62mm 3.41mm - 0.15Ω 0.8W - +85°C Maximum of +85 °C 4.73 x 3.41 x 0.62mm - - -
TE Connectivity 1.1A Surface Mount Resettable Fuse, 6 V dc TE Connectivity 2.2A 6 V dc 0.2s 1.1A 40 A 2.8mm 3.43mm 0.48mm Tin 0.07Ω 0.21Ω 0.8W -40°C +85°C -40 → +85 °C 2.8 x 0.48 x 3.43mm - MICROSMD -
TE Connectivity 0.35A Surface Mount Resettable Fuse, 6 V dc TE Connectivity 0.75A 6 V dc 0.2s 0.35A 40 A 3.43mm 0.62mm 2.8mm - 0.32Ω 1.3Ω 0.8W - +85°C Maximum of +85 °C 3.43 x 2.8 x 0.62mm - - -
TE Connectivity 0.3A Surface Mount Resettable Fuse, 60 V TE Connectivity 0.6A 60 V 3s 0.3A 10 A 7.98mm 3.18mm 5.44mm - 1.2Ω 4.8Ω 1.7W - +85°C Maximum of +85 °C 7.98 x 5.44 x 3.18mm - - -
TE Connectivity 0.5A Surface Mount Resettable Fuse, 60 V TE Connectivity 1A 60 V 4s 0.5A 10 A 7.98mm 3.18mm 5.44mm - 0.35Ω 1.4Ω 1.7W - +85°C Maximum of +85 °C 7.98 x 5.44 x 3.18mm - - -
TE Connectivity 1.3A Surface Mount Surge Protection Device, 24 V TE Connectivity - 24 V 0.1s 1.3A 3 A 4.15mm 2mm 4.15mm - 0.12Ω 0.16Ω 0.7W -40°C +85°C -40 → +85 °C 4.15 x 4.15 x 2mm - - -
TE Connectivity 0.75A Surface Mount Resettable Fuse, 60 V dc TE Connectivity 1.5A 60 V dc 0.3s 0.75A 10 A 5.44mm 3.18mm 7.98mm - 0.35Ω 1.7W -40°C +85°C -40 → +85 °C 5.44 x 7.98 x 3.18mm - SMD -
TE Connectivity 1.5A Surface Mount Resettable Fuse, 12 V dc TE Connectivity 2.8A 12 V dc 0.5s 1.5A 100 A 3.41mm 4.83mm 0.48mm Tin 0.04Ω 0.11Ω 0.8W -40°C +85°C -40 → +85 °C 3.41 x 0.48 x 4.83mm - MINISMDC -
TE Connectivity 0.5A Surface Mount Resettable Fuse, 13.2 V dc TE Connectivity 1A 13.2 V dc 0.05s 0.5A 40 A 3.43mm 0.62mm 2.8mm - 0.25Ω 0.9Ω 0.8W - +85°C Maximum of +85 °C 3.43 x 2.8 x 0.62mm - - -
TE Connectivity 1.1A Surface Mount Resettable Fuse, 6 V dc TE Connectivity 2.2A 6 V dc 0.2s 1.1A 40 A 3.43mm 0.48mm 2.8mm - 0.07Ω 0.21Ω 0.8W - +85°C Maximum of +85 °C 3.43 x 2.8 x 0.48mm - - -
TE Connectivity 1.5A Surface Mount Resettable Fuse, 16 V dc TE Connectivity 2.8A 16 V dc 0.5s 1.5A 100 A 3.41mm 4.83mm 0.48mm Tin 0.04Ω 0.11Ω 0.8W -40°C +85°C -40 → +85 °C 3.41 x 0.48 x 4.83mm - MINISMDC -
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
You are viewing 1 - 20 of 80 results