Rotary Switches

You are viewing 1 - 11 of 11 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Contact Current Rating Number of Switch Positions Number of Contacts Voltage Rating Output Coding Depth Width Dimensions Mounting Type Terminal Type Height Contact Material Case Material Angle of Throw Mechanical Life Maximum Operating Temperature IP Rating Legend Text Minimum Operating Temperature
16 position straight HEX rotary switch TE Connectivity - 400 mA @ 20 V - - 20V dc Hexadecimal 12mm 10mm 10 x 12 x 10mm PCB - 10mm Gold Over Nickel Plated Copper Alloy PPS - 10000Operations +85°C - - -30°C
16 position r/a HEX rotary switch TE Connectivity 16P 20 mA - - - Hexadecimal - - - PCB Through Hole - Gold Over Nickel Plated Copper Alloy - - - +85°C - - -30°C
Rotary Switch, 12 Way, Through Hole, IP67 TE Connectivity SP 400 mA @ 20 V 12 1 20V ac/dc - 11.94mm 11.94mm 11.94 x 11.94 x 34.04mm Panel Mount Through Hole 34.04mm Brass Epoxy 30° - +70°C IP67 - -20°C
10 position straight BCD rotary switch TE Connectivity 10P 20 mA - - - - - - - PCB Through Hole - Gold Over Nickel Plated Copper Alloy - - - +85°C - - -30°C
16 position straight HEX rotary switch TE Connectivity - 0.4 VA @ 20 V dc - - 20V dc Hexadecimal 12mm 10mm 10 x 12 x 10mm PCB - 10mm Gold Over Nickel Plated Copper Alloy PPS - 10000Operations +85°C - 0-9, A-F -30°C
Rotary Switch, 4 Way, Through Hole, IP67 TE Connectivity 3P 400 mA @ 20 V 4 3 20V ac/dc - 11.94mm 11.94mm 11.94 x 11.94 x 34.04mm Panel Mount Through Hole 34.04mm Brass Epoxy - - +70°C IP67 - -20°C
10 position r/a BCD rotary switch TE Connectivity 10P 20 mA - - - - - - - PCB Through Hole - Gold Over Nickel Plated Copper Alloy - - - +85°C - - -30°C
Rotary Switch, 6 Way, Through Hole, IP67 TE Connectivity DP 400 mA @ 20 V 6 2 20V ac/dc - - - - PCB Through Hole - Brass - 30 - - IP67 - -
10 position straight BCD rotary switch TE Connectivity - 20 mA @ 20 V dc - - - - - - - - Through Hole - - - - - +85°C - - -30°C
16 position r/a HEX rotary switch TE Connectivity - 20 mA @ 20 V dc - - - - - - - - Through Hole - - - - - +85°C - - -30°C
Rotary Switch, 4 Way, Through Hole, IP67 TE Connectivity 3P 400 mA @ 20 V 4 3 20V ac/dc - 11.94mm 11.94mm 11.94 x 11.94 x 34.04mm - Through Hole 34.04mm Brass Epoxy - - +70°C IP67 - -20°C
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
You are viewing 1 - 11 of 11 results