Leaded Inductors

You are viewing 1 - 20 of 82 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Inductance Maximum dc Current Mounting Type Maximum DC Resistance Tolerance Diameter Height Dimensions Core Material Maximum Self Resonant Frequency Lead Pitch Series Lead Diameter Minimum Quality Factor Maximum Operating Temperature Terminal Type Minimum Operating Temperature
Vishay 330 nH ±10% Phenolic Leaded Inductor, Max SRF:410MHz, Q:30, 815mA Idc, 220mΩ Rdc IM Vishay 330 nH 815mA Axial 220mΩ ±10% 2.67mm 6.6mm 2.67 (Dia.) x 6.60mm Phenolic 410MHz - IM 0.54mm 30 +125°C - -55°C
Vishay 1 μH ±10% Phenolic Leaded Inductor, Max SRF:230MHz, Q:25, 385mA Idc, 1Ω Rdc IM Vishay 1 μH 385mA Axial ±10% 2.67mm 6.6mm 2.67 (Dia.) x 6.60mm Phenolic 230MHz - IM 0.54mm 25 +125°C - -55°C
Vishay 1.2 μH ±15% Ferrite Leaded Inductor, Max SRF:1kHz, 5A Idc, 10mΩ Rdc IHD Vishay 1.2 μH 5A Axial 10mΩ ±15% 6.85mm 17.78mm 6.85 (Dia.) x 17.78mm Ferrite 1kHz - IHD 0.81mm - +85°C - -55°C
Vishay 4.7 μH ±15% Ferrite Leaded Inductor, Max SRF:1kHz, 3.4A Idc, 20mΩ Rdc IHD Vishay 4.7 μH 3.4A Axial 20mΩ ±15% 6.85mm 17.78mm 6.85 (Dia.) x 17.78mm Ferrite 1kHz - IHD 0.81mm - +85°C - -55°C
Vishay 47 μH ±20% Leaded Inductor, Max SRF:2.99MHz, 14A Idc, 14.6mΩ Rdc IHTH-1125KZ-5A Vishay 47 μH 14A Radial 14.6mΩ ±20% 28.5mm 10.7mm 28.5 (Dia.) x 10.7mm - 2.99MHz 17.8mm IHTH-1125KZ-5A 1.27mm - +155°C Radial Leaded -55°C
Vishay 10 μH ±20% Leaded Inductor, Max SRF:7.76MHz, 33A Idc, 3.64mΩ Rdc IHTH-1125KZ-5A Vishay 10 μH 33A Radial 3.64mΩ ±20% 28.5mm 10.7mm 28.5 (Dia.) x 10.7mm - 7.76MHz 17.8mm IHTH-1125KZ-5A 1.8mm - +155°C Radial Leaded -55°C
Vishay 100 mH ±15% Ferrite Leaded Inductor, Max SRF:1kHz, 70mA Idc, 76Ω Rdc IHD Vishay 100 mH 70mA Axial 76Ω ±15% 11.68mm 22.86mm 11.68 (Dia.) x 22.86mm Ferrite 1kHz - IHD 0.81mm - +85°C - -55°C
Vishay 1 mH ±10% Ferrite Leaded Inductor, Max SRF:10MHz, Q:50, 160mA Idc, 3.12Ω Rdc IMS Vishay 1 mH 160mA Axial 3.12Ω ±10% 4.11mm 10.41mm 4.11 (Dia.) x 10.41mm Ferrite 10MHz - IMS 0.63mm 50 +105°C - -55°C
Vishay 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1kHz, 1.4A Idc, 600mΩ Rdc IHA Vishay 1 mH 1.4A Axial 600mΩ ±10% 13.97mm 29.85mm 13.97 (Dia.) x 29.85mm Ferrite 1kHz - IHA 0.81mm - +125°C - -55°C
Vishay 1 mH ±15% Ferrite Leaded Inductor, Max SRF:1kHz, 840mA Idc, 800mΩ Rdc IHD Vishay 1 mH 840mA Axial 800mΩ ±15% 11.68mm 22.86mm 11.68 (Dia.) x 22.86mm Ferrite 1kHz - IHD 0.81mm - +85°C - -55°C
Vishay 1 μH ±20% Leaded Inductor, Max SRF:1kHz, 17.4A Idc, 3mΩ Rdc IHB Vishay 1 μH 17.4A Radial 3mΩ ±20% 20.96mm 21.34mm 20.96 (Dia.) x 21.34mm - 1kHz 15.75mm IHB 1.29mm - +80°C - -55°C
Vishay 1 μH ±20% Leaded Inductor, Max SRF:29.3MHz, 90A Idc, 0.5mΩ Rdc IHTH-1125KZ-5A Vishay 1 μH 90A Radial 0.5mΩ ±20% 28.5mm 10.7mm 28.5 (Dia.) x 10.7mm - 29.3MHz 14.4mm IHTH-1125KZ-5A 2.54mm - +155°C Radial Leaded -55°C
Vishay 1 μH ±20% Leaded Inductor, Max SRF:35.7MHz, 66A Idc, 0.92mΩ Rdc IHTH-0750IZ-5A Vishay 1 μH 66A Radial 0.92mΩ ±20% 19.17mm 8.7mm 19.17 (Dia.) x 8.7mm - 35.7MHz 12.37mm IHTH-0750IZ-5A 1.8mm - +155°C Radial Leaded -55°C
Vishay 1.2 μH ±15% Ferrite Leaded Inductor, Max SRF:1kHz, 5A Idc, 10mΩ Rdc IHD Vishay 1.2 μH 5A Axial 10mΩ ±15% 6.85mm 17.78mm 6.85 (Dia.) x 17.78mm Ferrite 1kHz - IHD 0.81mm - +85°C - -55°C
Vishay 1.5 mH ±15% Ferrite Leaded Inductor, Max SRF:1kHz, 600mA Idc, 1.18Ω Rdc IHD Vishay 1.5 mH 600mA Axial 1.18Ω ±15% 11.68mm 22.86mm 11.68 (Dia.) x 22.86mm Ferrite 1kHz - IHD 0.81mm - +85°C - -55°C
Vishay 10 mH ±10% Ferrite Leaded Inductor, Max SRF:3.8MHz, Q:60, 70mA Idc, 17.5Ω Rdc IMS Vishay 10 mH 70mA Axial 17.5Ω ±10% 4.11mm 10.41mm 4.11 (Dia.) x 10.41mm Ferrite 3.8MHz - IMS 0.63mm 60 +105°C - -55°C
Vishay 10 μH ±10% Ferrite Leaded Inductor, Max SRF:1kHz, 8.3A Idc, 10mΩ Rdc IHA Vishay 10 μH 8.3A Axial 10mΩ ±10% 12.07mm 26.67mm 12.07 (Dia.) x 26.67mm Ferrite 1kHz - IHA 1.02mm - +125°C - -55°C
Vishay 10 μH ±15% Ferrite Leaded Inductor, Max SRF:1kHz, 2.8A Idc, 30mΩ Rdc IHD Vishay 10 μH 2.8A Axial 30mΩ ±15% 6.85mm 17.78mm 6.85 (Dia.) x 17.78mm Ferrite 1kHz - IHD 0.81mm - +85°C - -55°C
Vishay 10 μH ±20% Leaded Inductor, Max SRF:9.77MHz, 17.7A Idc, 7.7mΩ Rdc IHTH-0750IZ-5A Vishay 10 μH 17.7A Radial 7.7mΩ ±20% 19.17mm 8.7mm 19.17 (Dia.) x 8.7mm - 9.77MHz 10.8mm IHTH-0750IZ-5A 1.2mm - +155°C Radial Leaded -55°C
Vishay 100 μH ±10% Ferrite Leaded Inductor, Max SRF:13MHz, Q:50, 84mA Idc, 8Ω Rdc IM Vishay 100 μH 84mA Axial ±10% 2.67mm 6.6mm 2.67 (Dia.) x 6.60mm Ferrite 13MHz - IM 0.54mm 50 +105°C - -55°C
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
You are viewing 1 - 20 of 82 results