Potentiometers

You are viewing 1 - 20 of 432 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Resistance Number of Turns Potentiometer Type Mounting Type Shaft Diameter Mounting Hole Diameter Power Rating Termination Style Tolerance Series Length Depth Height Dimensions Diameter Shaft Length Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Mechanical Rotation Electrical Taper
Vishay 148 Series Conductive Plastic Potentiometer with a 6.35 mm Dia. Shaft, 5kΩ, ±10%, 0.5W, ±1000ppm/°C Vishay 5kΩ 1 Linear Panel Mount, Through Hole 6.35 mm 9.525mm 0.5W Pin ±10% 148 31.06mm 12.5mm 13.1mm 31.06 x 12.5 x 13.1mm - - ±1000ppm/°C -40°C +120°C - -
Vishay 149 Series Cermet Potentiometer with a 6.35 mm Dia. Shaft, 25kΩ, ±10%, 1W, ±150ppm/°C Vishay 25kΩ 1 Linear Panel Mount, Through Hole 6.35 mm 9.525mm 1W Pin ±10% 149 31.06mm 12.5mm 13.1mm 31.06 x 12.5 x 13.1mm - - ±150ppm/°C -40°C +150°C - -
Vishay 149 Series Cermet Potentiometer with a 6.35 mm Dia. Shaft, 5kΩ, ±10%, 1W, ±150ppm/°C Vishay 5kΩ 1 Linear Panel Mount, Through Hole 6.35 mm 9.525mm 1W Pin ±10% 149 31.06mm 12.5mm 13.1mm 31.06 x 12.5 x 13.1mm - - ±150ppm/°C -40°C +150°C - -
Vishay 157 Series Conductive Plastic Potentiometer with a 6.35 mm Dia. Shaft, 10kΩ, ±20%, 1W, ±600ppm/°C Vishay 10kΩ 1 Linear Panel Mount 6.35 mm 9.525mm 1W Turret ±20% 157 - - 34.16mm 22.23 (Dia.) x 34.16mm 22.23mm - ±600ppm/°C -55°C +125°C - -
Vishay 248 Series Conductive Plastic Potentiometer with a 3.17 mm Dia. Shaft, 2.5kΩ, ±20%, 0.5W, ±1000ppm/°C Vishay 2.5kΩ 1 Linear Panel Mount, Through Hole 3.17 mm 6.35mm 0.5W Pin ±20% 248 - 12.7mm 13.11mm - - - ±1000ppm/°C -55°C +125°C - -
Vishay 248 Series Conductive Plastic Potentiometer with a 3.17 mm Dia. Shaft, 5kΩ, ±20%, 0.5W, ±1000ppm/°C Vishay 5kΩ 1 Linear Panel Mount, Through Hole 3.17 mm 6.35mm 0.5W Pin ±20% 248 - 12.7mm 13.11mm - - - ±1000ppm/°C -55°C +125°C - -
Vishay 248 Series Conductive Plastic Potentiometer with a 6.35 mm Dia. Shaft, 25kΩ, ±20%, 0.5W, ±1000ppm/°C Vishay 25kΩ 1 Linear Panel Mount, Through Hole 6.35 mm 9.525mm 0.5W Pin ±20% 248 - 12.7mm 13.11mm - - - ±1000ppm/°C -55°C +125°C - -
Vishay 249 Series Cermet Potentiometer with a 3.17 mm Dia. Shaft, 500kΩ, ±10%, 1W, ±100ppm/°C Vishay 500kΩ 1 Linear Panel Mount, Through Hole 3.17 mm 6.35mm 1W Pin ±10% 249 - 12.7mm 13.11mm - - - ±100ppm/°C -55°C +125°C - -
Vishay 534 Series Wirewound Potentiometer with a 3.17 mm Dia. Shaft 10-Turn, 1kΩ, ±5%, 2W, ±20ppm/°C, Servo Mount Vishay 1kΩ 10 Linear Servo Mount 3.17 mm - 2W Solder Lug ±5% 534 39.67mm 22.23mm 26.99mm 39.67 x 22.23 x 26.99mm - - ±20ppm/°C -55°C +125°C - -
Vishay P10 Series Cermet Potentiometer with a 3 mm Dia. Shaft, 10kΩ, ±10%, 0.5W, ±150ppm/°C, Panel Mount Vishay 10kΩ 1 Linear Panel Mount 3 mm - 0.5W Pin ±10% P10 25.2mm 9.7mm 9.6mm 25.2 x 9.7 x 9.6mm - - ±150ppm/°C -55°C +125°C - -
Vishay P10 Series Cermet Potentiometer with a 3 mm Dia. Shaft, 1MΩ, ±10%, 0.5W, ±150ppm/°C, Panel Mount Vishay 1MΩ 1 Linear Panel Mount 3 mm - 0.5W Pin ±10% P10 25.2mm 9.7mm 9.6mm 25.2 x 9.7 x 9.6mm - - ±150ppm/°C -55°C +125°C - -
Vishay P13SM Series Potentiometer with a 6 mm Dia. Shaft, 470Ω, ±20%, 1.5W, ±150ppm/°C, Panel Mount Vishay 470Ω 1 Linear Panel Mount 6 mm 10.5mm 1.5W - ±20% P13SM - - - - 16mm - ±150ppm/°C -55°C +125°C - -
Vishay P13SM Series Potentiometer with a 6 mm Dia. Shaft, 47kΩ, ±20%, 1.5W, ±150ppm/°C, Panel Mount Vishay 47kΩ 1 Linear Panel Mount 6 mm 10.5mm 1.5W - ±20% P13SM - - - - 16mm - ±150ppm/°C -55°C +125°C - -
Vishay PE30 Series Cermet Potentiometer with a 6 mm Dia. Shaft, 1MΩ, ±10%, 0.09W, ±150ppm/°C, Panel Mount Vishay 1MΩ 1 Linear Panel Mount 6 mm - 0.09W Solder Lug ±10% PE30 63mm - - 19.7 (Dia.) x 63mm 19.7mm - ±150ppm/°C -55°C +125°C - -
Vishay PE30 Series Cermet Potentiometer with a 6 mm Dia. Shaft, 220kΩ, ±10%, 3W, ±150ppm/°C, Panel Mount Vishay 220kΩ 1 Linear Panel Mount 6 mm - 3W Solder Lug ±10% PE30 63mm - - 19.7 (Dia.) x 63mm 19.7mm 50mm ±150ppm/°C -55°C +125°C - -
Vishay PRV6 Series Cermet Potentiometer with a 3.17 mm Dia. Shaft, 5kΩ, ±20%, 0.75W, ±150ppm/°C, Panel Mount Vishay 5kΩ 1 Linear Panel Mount 3.17 mm 2.5 mm, 6.5 mm 0.75W Solder Lug ±20% PRV6 31.5mm - - 12.7 (Dia.) x 31.5mm 12.7mm - ±150ppm/°C -55°C +125°C - -
Vishay 534 Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft 10-Turn, 10kΩ, ±5%, 2W, ±20ppm/°C, Panel Mount Vishay 10kΩ 10 Linear Panel Mount 6.35 mm - 2W Solder Lug ±5% 534 39.67mm 22.23mm 26.99mm 39.67 x 22.23 x 26.99mm - - ±20ppm/°C -55°C +125°C - -
Vishay P16 Series Potentiometer With Knob, 10kΩ, ±20%, 1W, ±150ppm/°C, Panel Mount Vishay 10kΩ 1 Linear Panel Mount - 10mm 1W Solder Lug ±20% P16 16mm - - 16 (Dia.) x 16mm 16mm - ±150ppm/°C -40°C +85°C - -
Vishay PE30 Series Cermet Potentiometer with a 6 mm Dia. Shaft, 10kΩ, ±10%, 3W, ±150ppm/°C, Panel Mount Vishay 10kΩ 1 Linear Panel Mount 6 mm - 3W Solder Lug ±10% PE30 38mm - - 19.7 (Dia.) x 38mm 19.7mm - ±150ppm/°C -55°C +125°C - -
Vishay P16 Series Potentiometer With Knob, 100kΩ, ±20%, 1W, ±150ppm/°C, Panel Mount Vishay 100kΩ 1 Linear Panel Mount - 10mm 1W Solder Lug ±20% P16 16mm - - 16 (Dia.) x 16mm 16mm - ±150ppm/°C -40°C +85°C - -
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
You are viewing 1 - 20 of 432 results