Solid State Relays

You are viewing 1 - 11 of 11 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Load Current Mounting Type Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style Maximum Turn On Time Dimensions Load Voltage Range Height Control Voltage Range Depth Length Special Features Off State Leakage Current Standards Met Operating Temperature Range Capacitance Maximum Operating Temperature Minimum Operating Temperature Number of Poles
Vishay 0.1 A Solid State Relay, PCB Mount MOSFET, 60 V Maximum Load Vishay 0.1 A PCB Mount 60 V - 1.4 V - - Surface Mount MOSFET - - 4.7 x 4.39 x 2.3mm 60V ac 2.3mm - 4.39mm 4.7mm - - - -40 → +85°C - +85°C -40°C -
Vishay 0.12 A Solid State Relay, PCB Mount MOSFET, 350 V Maximum Load Vishay 0.12 A PCB Mount 350 V - 1.45 V - - Through Hole MOSFET - - 8.7 x 6.5 x 3.81mm 350 V ac 3.81mm - 6.5mm 8.7mm - - - -40 → +85°C - +85°C -40°C -
Vishay 0.12 A Solid State Relay, PCB Mount MOSFET, 350 V Maximum Load Vishay 0.12 A PCB Mount 350 V - 1.45 V - - Surface Mount MOSFET - - 8.7 x 6.5 x 3.81mm 350V ac 3.81mm - 6.5mm 8.7mm - - - -40 → +85°C - +85°C -40°C -
Vishay 120 mA SPNO Solid State Relay, DC, Surface Mount MOSFET, 350 V ac/dc Maximum Load Vishay 120 mA Surface Mount 350 V ac/dc 1 V 1.45 V DC SPNO Solder Tab MOSFET SOP-4 3 ms 4.67 x 4.83 x 2.33mm - 2.33mm 1 → 1.45 V 4.83mm 4.67mm - 1 nA - -40 → +85°C - +85°C -40°C -
Vishay 0.25 A Solid State Relay, PCB Mount MOSFET, 400 V Maximum Load Vishay 0.25 A PCB Mount 400 V - 1.4 V - - - MOSFET - - 8.7 x 6.5 x 3.81mm 400V ac 3.81mm - 6.5mm 8.7mm - - - -40 → +85°C - +85°C -40°C -
Vishay 0.12 A Solid State Relay, PCB Mount MOSFET, 350 V Maximum Load Vishay 0.12 A PCB Mount 350 V - 1.45 V - - Through Hole MOSFET - - 8.7 x 6.5 x 3.81mm 350V ac 3.81mm - 6.5mm 8.7mm - - - -40 → +85°C - +85°C -40°C -
Vishay 0.25 A Solid State Relay, PCB Mount MOSFET, 400 V Maximum Load Vishay 0.25 A PCB Mount 400 V - 1.4 V - - - MOSFET - - 8.7 x 6.5 x 3.81mm 400V ac 3.81mm - 6.5mm 8.7mm - - - -40 → +85°C - +85°C -40°C -
Vishay 0.1 A Solid State Relay, PCB Mount MOSFET, 60 V Maximum Load Vishay 0.1 A PCB Mount 60 V - 1.4 V - - Surface Mount MOSFET - - 4.7 x 4.39 x 2.3mm 60V ac 2.3mm - 4.39mm 4.7mm - - - -40 → +85°C - +85°C -40°C -
Vishay 0.12 A Solid State Relay, PCB Mount MOSFET, 350 V Maximum Load
  • £ 1.558
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Vishay 0.12 A PCB Mount 350 V - 1.45 V - - Surface Mount MOSFET - - 8.7 x 6.5 x 3.81mm 350V ac 3.81mm - 6.5mm 8.7mm - - - -40 → +85°C - +85°C -40°C -
Vishay 120 mA SPST Solid State Relay, Switching, PCB Mount MOSFET, 350 V Maximum Load Vishay 120 mA PCB Mount 350 V 1.15 V 1.45 V Switching SPST PCB Pin MOSFET DIP4 3 ms 6.81 x 4.83 x 3.81mm Maximum of 350V 3.81mm 1.15 → 1.45 V 4.83mm 6.81mm Current Limit Protection, High Surge Capability 200 nA CSA, DIN EN, e3, Pb-free, RoHS Compliant, UL 1577 -40 → +85°C 0.5pF - - 1
Vishay SPST Solid State Relay, Switching, PCB Mount MOSFET, 350 V Maximum Load Vishay - PCB Mount 350 V - - Switching SPST PCB Pin MOSFET DIP8 2.5 ms 9.91 x 6.81 x 3.81mm Maximum of 350V 3.81mm - 6.81mm 9.91mm Current Limit Protection, High Surge Capability 200 nA BSI/BABT, CSA, DIN EN, e3, FIMKO, Pb-free, RoHS Compliant, UL 1577 -40 → +85°C 1.1pF - - 1
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
You are viewing 1 - 11 of 11 results