Buck Boost Switching Regulators

You are viewing 1 - 4 of 4 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Regulator Function Maximum Output Current Number of Outputs Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Dimensions Height Maximum Output Voltage Width Length Minimum Output Voltage Maximum Input Voltage Minimum Input Voltage Maximum Operating Temperature Minimum Operating Temperature
Vishay SIC401ACD-T1-GE3, Dual, Switching Regulator Buck Controller 15A, Adjustable, 0.6 → 5.5 V, 300 kHz 32-Pin Vishay Buck Controller 15A 2 Surface Mount MLP55 32 Adjustable 300 kHz 5 x 5 x 0.85mm 0.85mm 5.5 V 5mm 5mm 0.6 V 17 V 3 V +85 °C -40 °C
Vishay SIC401BCD-T1-GE3, Dual, Switching Regulator Buck Controller 15A, Adjustable, 0.6 → 5.5 V, 300 kHz 32-Pin Vishay Buck Controller 15A 2 Surface Mount MLP55 32 Adjustable 300 kHz 5 x 5 x 0.85mm 0.85mm 5.5 V 5mm 5mm 0.6 V 17 V 3 V +85 °C -40 °C
Vishay SIC402ACD-T1-GE3, Dual, Switching Regulator Buck Controller 10A, Adjustable, 0.6 → 5.5 V, 300 kHz 32-Pin Vishay Buck Controller 10A 2 Surface Mount MLP55 32 Adjustable 300 kHz 5 x 5 x 0.85mm 0.85mm 5.5 V 5mm 5mm 0.6 V 28 V 3 V +125 °C -40 °C
Vishay SIC402BCD-T1-GE3, Dual, Switching Regulator Buck Controller 10A, Adjustable, 0.6 → 5.5 V, 300 kHz 32-Pin Vishay Buck Controller 10A 2 Surface Mount MLP55 32 Adjustable 300 kHz 5 x 5 x 0.85mm 0.85mm 5.5 V 5mm 5mm 0.6 V 28 V 3 V +125 °C -40 °C
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
You are viewing 1 - 4 of 4 results