Thyristor Modules

You are viewing 1 - 20 of 39 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Thyristor Type Maximum Gate Trigger Voltage Maximum Gate Trigger Current Maximum Holding Current Rated Average On-State Current Repetitive Peak Reverse Voltage Surge Current Rating Mounting Type Package Type Pin Count Peak On-State Voltage Repetitive Peak Forward Blocking Voltage Repetitive Peak Off-State Current Dimensions Height Width Length Maximum Operating Temperature
Vishay, VS-81RIA120PBF, Thyristor Module, SCR, 80A 1200V, 4-Pin TO-209AC Vishay SCR 3.5V 270mA 200mA 80A 1200V - Thread Mount TO-209AC 4 1.6V - 15mA 27 x 27 x 178mm 178mm 27mm 27mm +125 °C
Vishay, VS-P402W, Thyristor Module SCR, 40A 600V, 6-Pin PACE-PAK Vishay SCR Module 2V 60mA 130mA 40A 600V 0.4kA Screw Mount PACE-PAK 6 1.4V 600V 0.1mA 63.5 x 32.5 x 15.5mm 15.5mm 32.5mm 63.5mm +125 °C
Vishay, VS-VSKT105/12, Thyristor Module, SCR, SCR Module, 105A 1200V, 7-Pin TO-240AA Vishay SCR, SCR Module 4V 270mA 250mA 105A 1200V 2000 A @ 50 Hz, 2094 A @ 60 Hz Panel Mount TO-240AA 7 1.8V 1200V 20mA 92 x 22.6 x 30mm 30mm 22.6mm 92mm +130 °C
Vishay, VS-VSKT105/14, Thyristor Module, SCR, 105A 1400V, 7-Pin TO-240AA Vishay SCR 4V 270mA 250mA 105A 1400V 2kA Panel Mount TO-240AA 7 1.8V 1400V 20mA 92 x 22.6 x 30mm 30mm 22.6mm 92mm +130 °C
Vishay, VS-VSKT56/16, Thyristor Module, SCR, SCR Module, 60A 1600V, 7-Pin TO-240AA Vishay SCR, SCR Module 4V 270mA 200mA 60A 1600V 1200 A @ 50 Hz, 1256 A @ 60 Hz Panel Mount TO-240AA 7 1.7V 1600V 15mA 92 x 22.6 x 30mm 30mm 22.6mm 92mm +125 °C
Vishay, VSKT41/16, Dual Thyristor Module, SCR, 60A 1600V, 7-Pin TO-240AA Vishay SCR 4V 270mA 200mA 60A 1600V 1.2kA Panel Mount TO-240AA 7 1.7V 1600V 15mA 92 x 22.6 x 30mm 30mm 22.6mm 92mm +125 °C
Vishay, VS-VSKT136/16PBF, Dual Thyristor Module, IGBT, 135A 1600V, 7-Pin INT-A-PAK Vishay IGBT 4V 270mA 200mA 135A 1600V 3.36kA Panel Mount INT-A-PAK 7 1.57V 1200V 50mA 94 x 35 x 30mm 30mm 35mm 94mm +125 °C
Vishay, VS-P402W, Thyristor Module SCR, 40A 600V, 6-Pin PACE-PAK Vishay SCR Module 2V 60mA 130mA 40A 600V 0.4kA Screw Mount PACE-PAK 6 1.4V 600V 0.1mA 63.5 x 32.5 x 15.5mm 15.5mm 32.5mm 63.5mm +125 °C
Vishay, VS-P102W, Thyristor Module SCR, 25A 600V, 6-Pin PACE-PAK Vishay SCR Module 2V 60mA 130mA 25A 600V 0.375kA Screw Mount PACE-PAK 6 1.35V 600V 0.1mA 63.5 x 32.5 x 15.5mm 15.5mm 32.5mm 63.5mm +125 °C
Vishay, VS-P135, Thyristor Module SCR, 25A 1200V, 8-Pin PACE-PAK Vishay SCR Module 2V 60mA 130mA 25A 1200V 0.375kA Screw Mount PACE-PAK 8 1.35V 1200V 0.1mA 63.5 x 32.5 x 15.5mm 15.5mm 32.5mm 63.5mm +125 °C
Vishay, VS-P125, Thyristor Module SCR, 25A 1200V, 6-Pin PACE-PAK Vishay SCR Module 2V 60mA 130mA 25A 1200V 0.375kA Screw Mount PACE-PAK 6 1.35V 1200V 0.1mA 63.5 x 32.5 x 15.5mm 15.5mm 32.5mm 63.5mm +125 °C
Vishay, VS-P405W, Thyristor Module SCR, 40A 1200V, 6-Pin PACE-PAK Vishay SCR Module 2V 60mA 130mA 40A 1200V 0.4kA Screw Mount PACE-PAK 6 1.4V 1200V 0.1mA 63.5 x 32.5 x 15.5mm 15.5mm 32.5mm 63.5mm +125 °C
Vishay, VS-51MT160KPBF, Controllable Bridge Rectifier SCR, 55A 1600V, 6-Pin INT-A-PAK Vishay SCR Module 2.5V 150mA 200mA 55A 1600V 0.41kA Panel Mount INT-A-PAK 6 2.68V 1600V 10mA 94 x 35 x 30mm 30mm 35mm 94mm +125 °C
Vishay, VS-VSKT162/12PBF, Dual Thyristor Module, IGBT, 160A 1200V, 7-Pin INT-A-PAK Vishay IGBT 4V 270mA 200mA 160A 1200V 5.1kA Panel Mount INT-A-PAK 7 1.54V 1200V 50mA 94 x 35 x 30mm 30mm 35mm 94mm +125 °C
Vishay, VS-113MT160KPBF, Controllable Bridge Rectifier SCR, 110A 1600V, 6-Pin INT-A-PAK Vishay SCR Module 2.5V 150mA 200mA 110A 1600V 1.18kA Panel Mount INT-A-PAK 6 1.57V 1600V 20mA 94 x 35 x 30mm 30mm 35mm 94mm +125 °C
Vishay, VS-VSKT250-12PBF, Dual Thyristor Module, SCR, 250A 1200V, 7-Pin MAGN-A-PAK Vishay SCR 4V 350mA 500mA 250A 1200V 8.9kA Panel Mount MAGN-A-PAK 7 1.44V 1200V 60mA 115 x 50 x 52mm 52mm 50mm 115mm +130 °C
Thyristor/diode,IRKH142/12 140A 1200V
  • RS Stock No. 301-300
  • Brand Vishay
  • Mfr. Part No. VS-VSKH142/12PBF
Vishay SCR 4V 270mA 200mA 140A 1200V 4712A Panel Mount IPAK (TO-251) 5 1.55V 1200V 50mA 94 x 35 x 30mm 30mm 35mm 94mm +125 °C
Vishay, VS-111MT160KPBF, Controllable Bridge Rectifier SCR, 110A 1600V, 6-Pin INT-A-PAK Vishay SCR Module 2.5V 150mA 200mA 110A 1600V 1.18kA Panel Mount INT-A-PAK 6 1.57V 1600V 20mA 94 x 35 x 30mm 30mm 35mm 94mm +125 °C
Vishay, VS-81RIA120PBF, Thyristor Module, SCR, 80A 1200V, 4-Pin TO-209AC Vishay SCR 3.5V 270mA 200mA 80A 1200V - Thread Mount TO-209AC 4 1.6V - 15mA 27 x 27 x 178mm 178mm 27mm 27mm +125 °C
Vishay, VS-ST330C14C0, Thyristor Module, SCR, 720A 1400V, 3-Pin TO-200AB Vishay SCR 3V 200mA 600mA 720A 1400V - Panel Mount TO-200AB 3 1.96V - 50mA 42 (Dia.) x 15.1mm 15.1mm 42mm - +125 °C
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
You are viewing 1 - 20 of 39 results