TVS Diodes

You are viewing 1 - 20 of 561 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Diode Configuration Direction Type Maximum Clamping Voltage Minimum Breakdown Voltage Mounting Type Package Type Maximum Reverse Stand-off Voltage Pin Count Peak Pulse Power Dissipation Maximum Peak Pulse Current ESD protection Number of Elements per Chip Minimum Operating Temperature Maximum Operating Temperature Height Capacitance Length Width Maximum Reverse Leakage Current Surge Current Rating Test Current Diameter Automotive Standard Dimensions
Vishay SMBJ30A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA Vishay Single Uni-Directional 48.4V 33.3V Surface Mount DO-214AA (SMB) 30V 2 600W 12.4A - 1 -55 °C +150 °C 2.24mm - 4.57mm 3.94mm 1µA - 1mA - - 4.57 x 3.94 x 2.24mm
Vishay GSOT05C, Bi-Directional TVS Diode, 612W, 3-Pin SOT-23 Vishay Dual Bi-Directional 8.7V 6V Surface Mount SOT-23 5V 3 612W 30A Yes 1 -55 °C +150 °C 0.97mm 350pF 3.1mm 1.43mm 10µA - 1mA - AEC-Q101 3.1 x 1.43 x 0.97mm
Vishay SMBJ30A-E3/5B, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA Vishay Single Uni-Directional 48.4V 33.3V Surface Mount DO-214AA (SMB) 30V 2 600W 12.4A - 1 -55 °C +150 °C 2.24mm - 4.57mm 3.94mm 1µA - 1mA - - 4.57 x 3.94 x 2.24mm
Vishay SMAJ58A-E3/61, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC Vishay Single Uni-Directional 93.6V 64.4V Surface Mount DO-214AC (SMA) 58V 2 400W 4.3A - 1 -55 °C +150 °C 2.09mm - 4.5mm 2.79mm 1µA - 1mA - - 4.5 x 2.79 x 2.09mm
Vishay GSOT36C-E3-08, Bi-Directional TVS Diode, 252W, 3-Pin SOT-23 Vishay Dual Bi-Directional 60V 39V Surface Mount SOT-23 36V 3 252W 3.5A Yes 1 -55 °C +150 °C 0.97mm 65pF 3.1mm 1.43mm 1µA - 1mA - AEC-Q101 3.1 x 1.43 x 0.97mm
Vishay SMAJ5.0A-E3/5A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC Vishay Single Uni-Directional 9.2V 6.4V Surface Mount DO-214AC (SMA) 5V 2 400W 43.5A - 1 -55 °C +150 °C 2.09mm - 4.5mm 2.79mm 800µA - 10mA - - 4.5 x 2.79 x 2.09mm
Vishay SA5.0A-E3/54, Uni-Directional TVS Diode, 500W, 2-Pin DO-15 Vishay Single Uni-Directional 9.2V 6.4V Through Hole DO-15 5V 2 500W 54.3A - 1 -55 °C +175 °C 3.6mm - 7.6mm 3.6mm 600µA - 10mA - - 7.6 x 3.6 x 3.6mm
Vishay SMBJ43CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA Vishay Single Bi-Directional 69.4V 47.8V Surface Mount DO-214AA (SMB) 43V 2 600W 8.6A - 1 -55 °C +150 °C 2.24mm - 4.57mm 3.94mm 1µA - 1mA - - 4.57 x 3.94 x 2.24mm
Vishay 1.5KE220CA-E3/54, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE Vishay Single Bi-Directional 328V 209V Through Hole 1.5KE 185V 2 1500W 4.6A - 1 -55 °C +175 °C 5.3mm - 9.5mm 5.3mm 1µA - 1mA - - 9.5 x 5.3 x 5.3mm
Vishay SMCJ33A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin SMC Vishay Single Uni-Directional 53.3V 36.7V Surface Mount SMC 33V 2 1500W 28.1A - 1 -55 °C +150 °C 2.42mm - 7.11mm 6.22mm 1µA - 1mA - - 7.11 x 6.22 x 2.42mm
Vishay GSOT08C-E3-08, Dual Bi-Directional ESD Protection Diode, 400W, 3-Pin SOT-23 Vishay Common Anode Bi-Directional 19.2V 9V Surface Mount SOT-23 8V 3 400W 18A Yes 2 -55 °C +150 °C 1.05mm - 3.1mm 1.43mm 5µA - 1mA - - 3.1 x 1.43 x 1.05mm
Vishay SMBJ7.5CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA Vishay Single Bi-Directional 12.9V 8.33V Surface Mount DO-214AA (SMB) 7.5V 2 600W 46.5A - 1 -55 °C +150 °C 2.24mm - 4.57mm 3.94mm 200µA - 1mA - - 4.57 x 3.94 x 2.24mm
Vishay SM6T6V8CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA Vishay Single Bi-Directional 13.4V 6.45V Surface Mount DO-214AA (SMB) 5.8V 2 600W 298A Yes 1 -65 °C +150 °C 2.24mm - 4.57mm 3.94mm 1mA - 10mA - - 4.57 x 3.94 x 2.24mm
Vishay VBUS054B-HSF-GS08, Quad Bi-Directional ESD Protection Array, 200W, 6-Pin LLP75 Vishay Complex Array Bi-Directional 15V 6.3V Surface Mount LLP75 5V 6 200W 10A Yes 4 -45 °C +125 °C 0.6mm - 1.65mm 1.65mm 100nA - 1mA - - 1.65 x 1.65 x 0.6mm
Vishay P6KE6.8CA-E3/54, Bi-Directional TVS Diode, 600W, 2-Pin DO-15 Vishay Single Bi-Directional 10.5V 6.45V Through Hole DO-15 5.8V 2 600W 57.1A - 1 -55 °C +175 °C 3.6mm - 7.6mm 3.6mm 1mA - 10mA - - 7.6 x 3.6 x 3.6mm
Vishay 5KP30A-E3/54, Uni-Directional TVS Diode, 5000W, 2-Pin P600 Vishay Single Uni-Directional 48.4V 33.3V Through Hole P600 30V 2 5000W 103A - 1 -55 °C +175 °C 9.1mm - 9.1mm 9.1mm 2µA - 5mA - - 9.1 x 9.1 x 9.1mm
Vishay SMBJ12CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA Vishay Single Bi-Directional 19.9V 13.3V Surface Mount DO-214AA (SMB) 12V 2 600W 30.2A - 1 -55 °C +150 °C 2.24mm - 4.57mm 3.94mm 5µA - 1mA - - 4.57 x 3.94 x 2.24mm
Vishay 1.5KE47CA-E3/54, Bi-Directional TVS Diode, 1500W, 2-Pin 1.5KE Vishay Single Bi-Directional 64.8V 44.7V Through Hole 1.5KE 40.2V 2 1500W 23.1A - 1 -55 °C +175 °C 5.3mm - 9.5mm 5.3mm 1µA - 1mA - - 9.5 x 5.3 x 5.3mm
Vishay SMAJ24CA-E3/61, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC Vishay Single Bi-Directional 38.9V 26.7V Surface Mount DO-214AC (SMA) 24V 2 400W 10.3A - 1 -55 °C +150 °C 2.09mm - 4.5mm 2.79mm 1µA - 1mA - - 4.5 x 2.79 x 2.09mm
Vishay SMBJ24CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA Vishay Single Bi-Directional 38.9V 26.7V Surface Mount DO-214AA (SMB) 24V 2 600W 15.4A - 1 -55 °C +150 °C 2.24mm - 4.57mm 3.94mm 1µA - 1mA - - 4.57 x 3.94 x 2.24mm
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
You are viewing 1 - 20 of 561 results